Vishay / BC Components - Film Capacitors
23,325 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BFC237862224 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .22uF 5% 1000volts | 0In Stock | 220 nF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | AC and Pulse Film Capacitors | 300 VAC | 5 % | BFC2378 | 222237862224 | ||||||||||||
Mfr: BFC237256683 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 68nF 5 400Vdc P10mm e3 | 0In Stock | 68 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | General Film Capacitors | 220 VAC | 5 % | - 55 C | + 100 C | BFC2372 | Reel | 222237256683 | ||||||||||
Mfr: BFC237256822 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 8,2nF 5 400Vdc P10mm e3 | 0In Stock | 8.2 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | General Film Capacitors | 220 VAC | 5 % | - 55 C | + 100 C | BFC2372 | Reel | 222237256822 | ||||||||||
Mfr: BFC237258183 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 18nF 10 400Vdc P10mm e3 | 0In Stock | 18 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | General Film Capacitors | 220 VAC | 10 % | - 55 C | + 100 C | BFC2372 | Ammo Pack | 222237258183 | ||||||||||
Mfr: BFC237258472 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 4,7nF 10 400Vdc P10mm e3 | 0In Stock | 4.7 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | General Film Capacitors | 220 VAC | 10 % | - 55 C | + 100 C | BFC2372 | Ammo Pack | 222237258472 | ||||||||||
Mfr: BFC237258562 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 5,6nF 10 400Vdc P10mm e3 | 0In Stock | 5.6 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | General Film Capacitors | 220 VAC | 10 % | - 55 C | + 100 C | BFC2372 | Ammo Pack | 222237258562 | ||||||||||
Mfr: BFC237882203 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .02uF 5% 1600volts | 0In Stock | 20 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 17.5 mm (0.689 in) | BFC2378 | 222237882203 | |||||||||||
Mfr: BFC237882303 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .03uF 5% 1600volts | 0In Stock | 30 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 20 mm (0.787 in) | BFC2378 | 222237882303 | |||||||||||
Mfr: BFC237882363 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .036uF 5% 1600volts | 0In Stock | 36 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 20 mm (0.787 in) | BFC2378 | 222237882363 | |||||||||||
Mfr: BFC237882822 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .0082uF 5% 1600volts | 0In Stock | 8.2 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 15 mm (0.591 in) | BFC2378 | 222237882822 | |||||||||||
Mfr: BFC237390083 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 1uF 5% 250volts | 0In Stock | 1 uF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | General Film Capacitors | 160 VAC | 5 % | BFC2373 | 222237390083 | |||||||||||||
Mfr: BFC237390102 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 1,8 F 10 250Vdc P27,5mm e3 | 0In Stock | 1.8 uF | 250 VDC | Radial | Polyester | 27.5 mm (1.083 in) | General Film Capacitors | 160 VAC | 10 % | BFC2373 | 222237390102 | |||||||||||||
Mfr: BFC237015823 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 82nF 10 63Vdc P5mm e3 | 0In Stock | 82 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 6.5 mm (0.256 in) | MKT370 | 222237015823 | ||||||||||
Mfr: BFC237018563 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 56nF 10 63Vdc P5mm e3 | 0In Stock | 56 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 6.5 mm (0.256 in) | MKT370 | Reel | 222237018563 | |||||||||
Mfr: BFC237884393 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .039uF 5% 1600volts | 0In Stock | 39 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 13 mm (0.512 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | BFC2378 | 222237884393 | |||||||||||
Mfr: BFC237259273 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 27nF 5 400Vdc P10mm e3 | 0In Stock | 27 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | General Film Capacitors | 220 VAC | 5 % | - 55 C | + 100 C | BFC2372 | Ammo Pack | 222237259273 | ||||||||||
Mfr: BFC237259563 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 56nF 5 400Vdc P10mm e3 | 0In Stock | 56 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | General Film Capacitors | 220 VAC | 5 % | BFC2372 | Ammo Pack | 222237259563 | |||||||||||
Mfr: BFC237261393 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 39nF 10 630Vdc P10mm e3 | 0In Stock | 39 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | General Film Capacitors | 250 VAC | 10 % | - 55 C | + 100 C | BFC2372 | 222237261393 | |||||||||||
Mfr: BFC237265473 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 47nF 10 630Vdc P10mm e3 | 0In Stock | 47 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | General Film Capacitors | 250 VAC | 10 % | - 55 C | + 100 C | BFC2372 | Reel | 222237265473 | ||||||||||
Mfr: BFC237266153 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 15nF 5 630Vdc P10mm e3 | 0In Stock | 15 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | General Film Capacitors | 250 VAC | 5 % | - 55 C | + 100 C | BFC2372 | Reel | 222237266153 | ||||||||||
Mfr: BFC237268123 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 12nF 10 630Vdc P10mm e3 | 0In Stock | 12 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | General Film Capacitors | 250 VAC | 10 % | - 55 C | + 100 C | BFC2372 | Ammo Pack | 222237268123 | ||||||||||
Mfr: BFC238320434 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .43uF 630volts 5% | 0In Stock | 430 nF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 21 mm (0.827 in) | - 55 C | + 105 C | BFC2383 | 222238320434 | ||||||||
Mfr: BFC238320514 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .51uF 5% 630volts | 0In Stock | 510 nF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 13 mm (0.512 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 23 mm (0.906 in) | - 55 C | + 105 C | BFC2383 | 222238320514 | ||||||||
Mfr: BFC238300155 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 1.5uF 5% 250volts | 0In Stock | 1.5 uF | 250 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 13 mm (0.512 in) | AC and Pulse Film Capacitors | 125 VAC | 5 % | 23 mm (0.906 in) | - 55 C | + 105 C | BFC2383 | 222238300155 | ||||||||
Mfr: BFC238300434 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 0.43uF 5% 250volts | 0In Stock | 430 nF | 250 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 125 VAC | 5 % | 116.5 mm (4.587 in) | - 55 C | + 105 C | BFC2383 | 222238300434 |