Vishay / BC Components - Film Capacitors
23,325 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BFC238350473 TTI: BFC238350473 Vishay / BC Components Availability: 0In StockFilm Capacitors .047uF 5% 1600volts | 0In Stock | 47 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 550 VAC | 5 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 105 C | BFC2383 | Bulk | 222238350473 | |||||
Mfr: BFC236855102 TTI: BFC236855102 Vishay / BC Components Availability: 0In StockFilm Capacitors 1000PF 10% 400volts | 0In Stock | 1 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 4.5 mm (0.177 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 13.5 mm (0.531 in) | - 55 C | + 105 C | BFC2368 | Bulk | 222236855102 | ||||||
Mfr: BFC237021333 TTI: BFC237021333 Vishay / BC Components Availability: 0In StockFilm Capacitors .033uF 10% 100volts | 0In Stock | 33 nF | 100 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | MKT370 | Bulk | 222237021333 | |||||
Mfr: BFC236851104 TTI: BFC236851104 Vishay / BC Components Availability: 0In StockFilm Capacitors .1UF 10% 400volts | 0In Stock | 100 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 5.3 mm (0.209 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 14.5 mm (0.571 in) | - 55 C | + 105 C | BFC2368 | Bulk | 2222-368-51104 | ||||||
Mfr: BFC236646223 TTI: BFC236646223 Vishay / BC Components Availability: 0In StockFilm Capacitors .022uF 5% 250volts MKT P7.5mm | 0In Stock | 22 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 13 mm (0.512 in) | - 55 C | + 105 C | BFC2366 | Bulk | 222236646223 | ||||||
Mfr: BFC237011224 TTI: BFC237011224 Vishay / BC Components Availability: 0In StockFilm Capacitors .22uF 10% 63volts | 0In Stock | 220 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 100 C | MKT370 | Bulk | 222237011224 | |||||
Mfr: BFC246716154 TTI: BFC246716154 Vishay / BC Components Availability: 0In StockFilm Capacitors .15uF 10% 250volts | 0In Stock | 150 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 4.8 mm (0.189 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 14.8 mm (0.583 in) | Inside Kink | - 55 C | + 105 C | BFC2467 | Reel | 222246716154 | |||||
Mfr: BFC236855103 TTI: BFC236855103 Vishay / BC Components Availability: 0In StockFilm Capacitors .01UF 10% 400volts | 0In Stock | 10 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 13.5 mm (0.531 in) | - 55 C | + 105 C | BFC2368 | Bulk | 222236855103 | ||||||
Mfr: BFC237059473 TTI: BFC237059473 Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 370 47nF 5 400V= | 0In Stock | 47 nF | 400 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 250 VAC | 5 % | 11 mm (0.433 in) | MKT370 | Ammo Pack | 222237059473 | |||||||||
Mfr: BFC237035472 TTI: BFC237035472 Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 370 4.7nF 10 250V= | 0In Stock | 4.7 nF | 250 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | MKT370 | Ammo Pack | 222237035472 | |||||
Mfr: BFC238320184 TTI: BFC238320184 Vishay / BC Components Availability: 0In StockFilm Capacitors .18uF 5% 630volts | 0In Stock | 180 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 18 mm (0.709 in) | - 55 C | + 105 C | BFC2383 | Bulk | 222238320184 | |||||||
Mfr: BFC246790031 TTI: BFC246790031 Vishay / BC Components Availability: Not Available OnlineFilm Capacitors .22UF 250V 10% | Not Available Online | 220 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 5.8 mm (0.228 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 15.8 mm (0.622 in) | Inside Kink | - 55 C | + 105 C | MKT467 | Reel | ||||||
Mfr: BFC236825224 TTI: BFC236825224 Vishay / BC Components Availability: 0In StockFilm Capacitors .22UF 10% 100volts | 0In Stock | 220 nF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 4.5 mm (0.177 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 13.6 mm (0.535 in) | - 55 C | + 105 C | BFC2368 | Bulk | 222236825224 | ||||||
Mfr: MKP383510063JKP2T0 TTI: MKP383510063JKP2T0 Vishay / BC Components Availability: 0In StockFilm Capacitors 1.0UF 630V 5% | 0In Stock | MKP383 | Bulk | |||||||||||||||||||||
Mfr: BFC237514104 TTI: BFC237514104 Vishay / BC Components Availability: 0In StockFilm Capacitors .1uF 5% 630volts | 0In Stock | 100 nF | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 9 mm (0.354 in) | AC and Pulse Film Capacitors | 5 % | 22 mm (0.866 in) | BFC2375 | Bulk | 222237514104 | |||||||||||
Mfr: BFC238330154 TTI: BFC238330154 Vishay / BC Components Availability: 0In StockFilm Capacitors .15uF 5% 1000volts | 0In Stock | 150 nF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 350 VAC | 5 % | 21 mm (0.827 in) | - 55 C | + 105 C | BFC2383 | Bulk | 222238330154 | |||||||
0In Stock | 100 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 4 mm (0.157 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | BFC2372 | Bulk | 222237241104 | ||||||
Mfr: BFC236990122 TTI: BFC236990122 Vishay / BC Components Availability: Not Available OnlineFilm Capacitors 47nF 10% 630Vdc/250Vac | Not Available Online | 47 nF | 630 VDC | Radial | Polyester | General Film Capacitors | 250 VAC | 10 % | - 55 C | + 105 C | MKT369 | Bulk | ||||||||||||
Mfr: BFC237042223 TTI: BFC237042223 Vishay / BC Components Availability: 0In StockFilm Capacitors .022uF 5% 250volts | 0In Stock | 22 nF | 250 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | MKT370 | Bulk | 222237042223 | |||||
Mfr: BFC237514102 TTI: BFC237514102 Vishay / BC Components Availability: 0In StockFilm Capacitors 1000pF 5% 630volts | 0In Stock | 1 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 14.5 mm (0.571 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 300 VAC | 5 % | 2 Pin | 13.5 mm (0.531 in) | - 55 C | + 125 C | BFC2375 | Bulk | 222237514102 | ||||||
Mfr: BFC237321335 TTI: BFC237321335 Vishay / BC Components Availability: 0In StockFilm Capacitors 3.3uF 10% 100volts | 0In Stock | 3.3 uF | 100 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 8.5 mm (0.335 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 18 mm (0.709 in) | Straight | - 55 C | + 105 C | BFC2373 | Bulk | 222237321335 | |||||
Mfr: BFC237012334 TTI: BFC237012334 Vishay / BC Components Availability: 0In StockFilm Capacitors .33uF 5% 63volts | 0In Stock | 330 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 100 C | MKT370 | Bulk | 222237012334 | |||||
Mfr: BFC237221274 TTI: BFC237221274 Vishay / BC Components Availability: 0In StockFilm Capacitors .27uF 10% 100volts | 0In Stock | 270 nF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 4 mm (0.157 in) | General Film Capacitors | 63 VAC | 10 % | 10 mm (0.394 in) | BFC2372 | Bulk | 222237221274 | |||||||||
Mfr: BFC238330333 TTI: BFC238330333 Vishay / BC Components Availability: 0In StockFilm Capacitors .033uF 5% 1000volts | 0In Stock | 33 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 350 VAC | 5 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 55 C | + 105 C | BFC2383 | Bulk | 2222-383-30333 | |||||
0In Stock | 22 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 4 mm (0.157 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 100 C | BFC2372 | Bulk | 222237251223 |