Vishay / BC Components - Film Capacitors
23,325 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BFC246704105 TTI: BFC246704105 Vishay / BC Components Availability: 0In StockFilm Capacitors 1uF 10% 100volts | 0In Stock | 1 uF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | General Film Capacitors | 63 VAC | 10 % | - 55 C | + 105 C | BFC2467 | Bulk | 222246704105 | ||||||||||
0In Stock | 1 uF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | MKT370 | Ammo Pack | 2222-370-75105 | ||||||
Mfr: BFC237042682 TTI: BFC237042682 Vishay / BC Components Availability: 0In StockFilm Capacitors .0068uF 5% 250volts | 0In Stock | 6.8 nF | 250 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | MKT370 | Bulk | 222237042682 | |||||
Mfr: BFC237353474 TTI: BFC237353474 Vishay / BC Components Availability: 0In StockFilm Capacitors .47uF 10% 400volts | 0In Stock | 470 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 8.5 mm (0.335 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 105 C | BFC2373 | Bulk | 222237353474 | |||||
Mfr: BFC246731182 TTI: BFC246731182 Vishay / BC Components Availability: 0In StockFilm Capacitors .0018uF 5% 400volts | 0In Stock | 1.8 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 4.5 mm (0.177 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | Inside Kink | - 55 C | + 105 C | BFC2467 | Reel | 222246731182 | |||||
Mfr: BFC246804225 TTI: BFC246804225 Vishay / BC Components Availability: 0In StockFilm Capacitors 2.2uF 10% 100volts | 0In Stock | 2.2 uF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 12.5 mm (0.492 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | Inside Kink | - 55 C | + 105 C | BFC2468 | Bulk | 222246804225 | |||||||
Mfr: BFC237892103 TTI: BFC237892103 Vishay / BC Components Availability: 0In StockFilm Capacitors .01uF 5% 2000volts | 0In Stock | 10 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | BFC2378 | Bulk | 222237892103 | |||||||||||
Mfr: BFC236657682 TTI: BFC236657682 Vishay / BC Components Availability: 0In StockFilm Capacitors .0068uF 5% 400volts | 0In Stock | 6.8 nF | 400 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 13 mm (0.512 in) | - 55 C | + 105 C | BFC2366 | Ammo Pack | 222236657682 | ||||||
Mfr: BFC237019104 TTI: BFC237019104 Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 370 100nF 5 63V= | 0In Stock | 100 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | MKT370 | Reel | 222237019104 | |||||
Mfr: BFC236945683 TTI: BFC236945683 Vishay / BC Components Availability: 0In StockFilm Capacitors .068uF 10% 250volts | 0In Stock | 68 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 2.5 mm (0.098 in) | 4.6 mm (0.181 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 9.2 mm (0.362 in) | Straight | - 55 C | + 105 C | BFC2369 | Bulk | 222236945683 | |||||
Mfr: BFC237022393 TTI: BFC237022393 Vishay / BC Components Availability: 0In StockFilm Capacitors .039uF 5% 100volts | 0In Stock | 39 nF | 100 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | MKT370 | Bulk | 222237022393 | |||||
0In Stock | 10 nF | 250 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | MKT370 | Bulk | 2222-370-41103 | ||||||
Mfr: BFC238350154 TTI: BFC238350154 Vishay / BC Components Availability: 0In StockFilm Capacitors .15uF 5% 1600volts | 0In Stock | 150 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 17.5 mm (0.689 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 550 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | BFC2383 | Bulk | 222238350154 | |||||
Mfr: BFC237524121 TTI: BFC237524121 Vishay / BC Components Availability: 0In StockFilm Capacitors 120pF 5% 1000volts | 0In Stock | 120 pF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 5 mm (0.197 in) | 13 mm (0.512 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | - 55 C | + 125 C | BFC2375 | Bulk | 222237524121 | ||||||
Mfr: BFC237065472 TTI: BFC237065472 Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 370 4.7nF 10 400V= | 0In Stock | 4.7 nF | 400 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | MKT370 | Ammo Pack | 222237065472 | |||||
Mfr: BFC236845334 TTI: BFC236845334 Vishay / BC Components Availability: 0In StockFilm Capacitors .33uF 10% 250volts | 0In Stock | 330 nF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 6.8 mm (0.268 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 16 mm (0.63 in) | - 55 C | + 105 C | BFC2368 | Bulk | 2222-368-45334 | ||||||
Mfr: BFC237012684 TTI: BFC237012684 Vishay / BC Components Availability: 0In StockFilm Capacitors .68uF 5% 63volts | 0In Stock | 680 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | MKT370 | Bulk | 222237012684 | |||||
Mfr: BFC238320334 TTI: BFC238320334 Vishay / BC Components Availability: 0In StockFilm Capacitors .33uF 5% 630volts | 0In Stock | 330 nF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 125 C | BFC2383 | Bulk | 2222-383-20334 | |||||
Mfr: BFC236621474 TTI: BFC236621474 Vishay / BC Components Availability: 0In StockFilm Capacitors .47uF 10% 100volts | 0In Stock | 470 nF | 100 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.5 mm (0.413 in) | General Film Capacitors | 63 VAC | 10 % | BFC2366 | Bulk | 222236621474 | |||||||||||
Mfr: BFC236951103 TTI: BFC236951103 Vishay / BC Components Availability: 0In StockFilm Capacitors .01uF 10% 400volts | 0In Stock | 10 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 4.6 mm (0.181 in) | General Film Capacitors | 220 VAC | 10 % | 9.1 mm (0.358 in) | BFC2369 | Bulk | 2222-369-51103 | |||||||||
0In Stock | 100 nF | 250 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | MKT370 | Ammo Pack | 222237035104 | ||||||
Mfr: BFC236990122 TTI: BFC236990122 Vishay / BC Components Availability: Not Available OnlineFilm Capacitors 47nF 10% 630Vdc/250Vac | Not Available Online | 47 nF | 630 VDC | Radial | Polyester | General Film Capacitors | 250 VAC | 10 % | - 55 C | + 105 C | MKT369 | Bulk | ||||||||||||
Mfr: BFC237042223 TTI: BFC237042223 Vishay / BC Components Availability: 0In StockFilm Capacitors .022uF 5% 250volts | 0In Stock | 22 nF | 250 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | MKT370 | Bulk | 222237042223 | |||||
Mfr: BFC237514102 TTI: BFC237514102 Vishay / BC Components Availability: 0In StockFilm Capacitors 1000pF 5% 630volts | 0In Stock | 1 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 14.5 mm (0.571 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 300 VAC | 5 % | 2 Pin | 13.5 mm (0.531 in) | - 55 C | + 125 C | BFC2375 | Bulk | 222237514102 | ||||||
Mfr: BFC237321335 TTI: BFC237321335 Vishay / BC Components Availability: 0In StockFilm Capacitors 3.3uF 10% 100volts | 0In Stock | 3.3 uF | 100 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 8.5 mm (0.335 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 18 mm (0.709 in) | Straight | - 55 C | + 105 C | BFC2373 | Bulk | 222237321335 |