Vishay / BC Components - Film Capacitors
23,325 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BFC236855104 TTI: BFC236855104 Vishay / BC Components Availability: 2,000In StockFilm Capacitors .10UF 10% 400volts | 2,000In Stock | 100 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 5.3 mm (0.209 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 14.5 mm (0.571 in) | - 55 C | + 105 C | BFC2368 | Bulk | 2222-368-55104 | ||||||
Mfr: BFC236645223 TTI: BFC236645223 Vishay / BC Components Availability: 177In Stock10,000 On Order Expected 26-Jan-27 Film Capacitors .022uF 10% 250volts | 177In Stock10,000 On Order Expected 26-Jan-27 | 22 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 13 mm (0.512 in) | - 55 C | + 105 C | BFC2366 | Bulk | 2222-366-45223 | ||||||
Mfr: BFC237052222 TTI: BFC237052222 Vishay / BC Components Availability: 5,300In StockFilm Capacitors .0022uF 5% 400volts | 5,300In Stock | 2.2 nF | 400 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | MKT370 | Bulk | 222237052222 | |||||
Mfr: BFC238350104 TTI: BFC238350104 Vishay / BC Components Availability: 770In StockFilm Capacitors .1uF 5% 1600volts | 770In Stock | 100 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | AC and Pulse Film Capacitors | 550 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | BFC2383 | Bulk | 222238350104 | |||||||
Mfr: BFC237012105 TTI: BFC237012105 Vishay / BC Components Availability: 1,930In StockFilm Capacitors 1uF 5% 63volts | 1,930In Stock | 1 uF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | MKT370 | Bulk | 2222-370-12105 | |||||
Mfr: BFC237221104 TTI: BFC237221104 Vishay / BC Components Availability: 400In StockFilm Capacitors .1uF 10% 100volts | 400In Stock | 100 nF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 4 mm (0.157 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | BFC2372 | Bulk | 2222-372-21104 | |||||
Mfr: BFC237011105 TTI: BFC237011105 Vishay / BC Components Availability: 9,683In StockFilm Capacitors 1uF 10% 63volts | 9,683In Stock | 1 uF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | MKT370 | Bulk | 2222-370-11105 | |||||
Mfr: BFC237052102 TTI: BFC237052102 Vishay / BC Components Availability: 1,400In StockFilm Capacitors .001uF 5% 400volts | 1,400In Stock | 1 nF | 400 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | MKT370 | Bulk | 2222-370-52102 | |||||
Mfr: BFC238330153 TTI: BFC238330153 Vishay / BC Components Availability: 10,600In StockFilm Capacitors .015uF 5% 1000volts | 10,600In Stock | 15 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 350 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | BFC2383 | Bulk | 222238330153 | |||||
Mfr: BFC238320104 TTI: BFC238320104 Vishay / BC Components Availability: 765In StockFilm Capacitors .1uF 5% 630volts | 765In Stock | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 125 C | BFC2383 | Bulk | 2222-383-20104 | |||||
Mfr: BFC236845224 TTI: BFC236845224 Vishay / BC Components Availability: 4,000In StockFilm Capacitors .22uF 10% 250volts | 4,000In Stock | 220 nF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 6 mm (0.236 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | - 55 C | + 105 C | BFC2368 | Bulk | 222236845224 | ||||||
Mfr: BFC237021104 TTI: BFC237021104 Vishay / BC Components Availability: 8,470In StockFilm Capacitors .1uF 10% 100volts | 8,470In Stock | 100 nF | 100 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | MKT370 | Bulk | 222237021104 | |||||
Mfr: BFC236941104 TTI: BFC236941104 Vishay / BC Components Availability: 500In StockFilm Capacitors .1uF 10% 250volts | 500In Stock | 100 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 4.7 mm (0.185 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 9.7 mm (0.382 in) | Straight | - 55 C | + 105 C | BFC2369 | Bulk | 2222-369-41104 | |||||
Mfr: BFC238371562 TTI: BFC238371562 Vishay / BC Components Availability: 600In StockFilm Capacitors .0056uF 5% 2500volts | 600In Stock | 5.6 nF | 2.5 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | AC and Pulse Film Capacitors | 900 VAC | 5 % | - 55 C | + 105 C | BFC2383 | Bulk | 222238371562 | ||||||||||
Mfr: BFC237042333 TTI: BFC237042333 Vishay / BC Components Availability: 1,850In StockFilm Capacitors .033uF 5% 250volts | 1,850In Stock | 33 nF | 250 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | MKT370 | Bulk | 222237042333 | |||||
Mfr: BFC237055682 TTI: BFC237055682 Vishay / BC Components Availability: 18,000In StockFilm Capacitors MKT 370 6.8nF 10 400V= | 18,000In Stock | 6.8 nF | 400 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 250 VAC | 10 % | 6.5 mm (0.256 in) | MKT370 | Bulk | 222237055682 | |||||||||
Mfr: BFC237175103 TTI: BFC237175103 Vishay / BC Components Availability: 6,000In StockFilm Capacitors MKT 371 10nF 10 250V= | 6,000In Stock | 10 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | General Film Capacitors | 160 VAC | 10 % | BFC2371 | Reel | 222237175103 | |||||||||||
Mfr: BFC237251473 TTI: BFC237251473 Vishay / BC Components Availability: 4,500In StockFilm Capacitors .047uF 10% 400volts | 4,500In Stock | 47 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 5 mm (0.197 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | BFC2372 | Bulk | 222237251473 | |||||
Mfr: BFC237012224 TTI: BFC237012224 Vishay / BC Components Availability: 4,000In StockFilm Capacitors .22uF 5% 63volts | 4,000In Stock | 220 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 100 C | MKT370 | Bulk | 2222-370-12224 | |||||
Mfr: BFC237018474 TTI: BFC237018474 Vishay / BC Components Availability: 13,500In StockFilm Capacitors MKT 370 470nF 10 63V= | 13,500In Stock | 470 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 100 C | MKT370 | Bulk | 222237018474 | |||||
Mfr: BFC236845104 TTI: BFC236845104 Vishay / BC Components Availability: 5,150In StockFilm Capacitors .1uF 10% 250volts | 5,150In Stock | 100 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 4.7 mm (0.185 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 13.7 mm (0.539 in) | - 55 C | + 105 C | BFC2368 | Bulk | 2222-368-45104 | ||||||
Mfr: BFC238320474 TTI: BFC238320474 Vishay / BC Components Availability: 250In StockFilm Capacitors .47uF 5% 630volts | 250In Stock | 470 nF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 13 mm (0.512 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 23 mm (0.906 in) | - 55 C | + 105 C | BFC2383 | Bulk | 222238320474 | |||||||
Mfr: BFC237075104 TTI: BFC237075104 Vishay / BC Components Availability: 6,000In StockFilm Capacitors MKT 370 100nF 10 63V= | 6,000In Stock | 100 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | MKT370 | Ammo Pack | 2222-370-75104 | |||||
Mfr: BFC237075474 TTI: BFC237075474 Vishay / BC Components Availability: 5,942In StockFilm Capacitors MKT 370 470nF 10 63V= | 5,942In Stock | 470 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 100 C | MKT370 | Ammo Pack | 222237075474 | |||||
Mfr: BFC237011474 TTI: BFC237011474 Vishay / BC Components Availability: 100In StockFilm Capacitors .47uF 10% 63volts | 100In Stock | 470 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 100 C | MKT370 | Bulk | 2222-370-11474 |