Vishay / BC Components - Aluminum Electrolytic Capacitors
4,330 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (1,543)
- Aluminum Electrolytic Capacitors - Radial Leaded (1,518)
- Aluminum Electrolytic Capacitors - SMD (476)
- Aluminum Electrolytic Capacitors - Screw Terminal (165)
- Aluminum Electrolytic Capacitors - Snap In (426)
- Aluminum Organic Polymer Capacitors (202)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MAL229950152E3 TTI: MAL229950152E3 Vishay / BC Components Availability: 0In Stock252 On Order Expected 18-Jan-27 Aluminum Electrolytic Capacitors - Snap In Power High Ripple Current Long Life 4-Terminal Electrolyic Snap-In | 0In Stock252 On Order Expected 18-Jan-27 | High Ripple Current Electrolytic Capacitors | Snap In | 1500 uF | 5000 Hour | ||||||||
Mfr: MAL225058222E3 TTI: MAL225058222E3 Vishay / BC Components Availability: 0In Stock36,300 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 2200UF 63V 20% | 0In Stock36,300 On Order Expected | 63 VDC | |||||||||||
Mfr: MAL214097013E3 TTI: MAL214097013E3 Vishay / BC Components Availability: 0In Stock4,000 On Order Expected 16-Mar-27 Aluminum Electrolytic Capacitors - SMD 470uF 20% 35volts | 0In Stock4,000 On Order Expected 16-Mar-27 | High Temp Electrolytic Capacitors | 470 uF | 35 VDC | 12.5 mm (0.492 in) | 12.5 mm (0.492 in) | 1500 Hour | 222214097013 | |||||
Mfr: MAL215097011E3 TTI: MAL215097011E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD 100UF 35V 105C 2500H | 0In Stock | Low Impedance Electrolytic Capacitors | 100 uF | 35 VDC | 8 mm (0.315 in) | 8 mm (0.315 in) | 2500 Hour | 222215097011 | |||||
Mfr: MAL214699006E3 TTI: MAL214699006E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD 470uF 35V 20% | 0In Stock | Low Impedance Electrolytic Capacitors | 470 uF | 35 VDC | 12.5 mm (0.492 in) | 12.5 mm (0.492 in) | 4000 Hour | ||||||
Mfr: MAL214650471E3 TTI: MAL214650471E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 20% 35volts | 0In Stock | High Temp Electrolytic Capacitors | Radial | 470 uF | 35 VDC | 10 mm | 20 mm | 60 mOhms | 3000 Hour | ||||
Mfr: MAL215759479E3 TTI: MAL215759479E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 47uF 500V 22x25 | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 47 uF | 500 VDC | 22 mm (0.866 in) | 25 mm (0.984 in) | 2834 mOhms | 5000 Hour | ||||
Mfr: MAL213668479E3 TTI: MAL213668479E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 47uF 63V 20% 10 x 12 | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 47 uF | 63 VDC | 10 mm | 12 mm | 300 mOhms | 4000 Hour | ||||
Mfr: MAL214699101E3 TTI: MAL214699101E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD 47uF 50V 20% | 0In Stock | Low Impedance Electrolytic Capacitors | 47 uF | 50 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 1500 Hour | ||||||
Mfr: MAL211828221E3 TTI: MAL211828221E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 63V 220uF 20% | 0In Stock | High Temp Electrolytic Capacitors | Axial | 220 uF | 63 VDC | 12.5 mm (0.492 in) | 30 mm (1.181 in) | 940 mOhms | 8000 Hour | 222211828221 | |||
Mfr: MAL202117152E3 TTI: MAL202117152E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 1500uF 40V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 1500 uF | 40 VDC | 15 mm (0.591 in) | 30 mm (1.181 in) | 159 mOhms | 222202117152 | ||||
Mfr: MAL202138151E3 TTI: MAL202138151E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 150uF 63V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 150 uF | 63 VDC | 10 mm (0.394 in) | 18 mm (0.709 in) | 850 mOhms | 222202138151 | ||||
Mfr: MAL203034479E3 TTI: MAL203034479E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 47UF 10V | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 47 uF | 10 VDC | 3000 Hour | |||||||
Mfr: MAL211818221E3 TTI: MAL211818221E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 220uF 63V 20% Axial | 0In Stock | High Temp Electrolytic Capacitors | Axial | 220 uF | 63 VDC | 12.5 mm (0.492 in) | 30 mm (1.181 in) | 940 mOhms | 8000 Hour | 222211818221 | |||
Mfr: MAL214699801E3 TTI: MAL214699801E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD 22uF 63V 20% | 0In Stock | Low Impedance Electrolytic Capacitors | 22 uF | 63 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 1500 Hour | ||||||
Mfr: MAL211816472E3 TTI: MAL211816472E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 4700uF 25V 20% Axial | 0In Stock | High Temp Electrolytic Capacitors | Axial | 4700 uF | 25 VDC | 21 mm (0.827 in) | 38 mm (1.496 in) | 95 mOhms | 8000 Hour | ||||
Mfr: MAL202139479E3 TTI: MAL202139479E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 47uF 100V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 47 uF | 100 VDC | 8 mm (0.315 in) | 18 mm (0.709 in) | 2.7 Ohms | 222202139479 | ||||
Mfr: MAL215061331E3 TTI: MAL215061331E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 330uF 50V 20% Radial | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 330 uF | 50 VDC | 10 mm | 20 mm | 90 mOhms | 6000 Hour | 222215061331 | |||
Mfr: MAL214699008E3 TTI: MAL214699008E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD 1000uF 35V 20% | 0In Stock | Low Impedance Electrolytic Capacitors | 1000 uF | 35 VDC | 16 mm (0.63 in) | 16 mm (0.63 in) | 5000 Hour | ||||||
Mfr: MAL213827221E3 TTI: MAL213827221E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 220uF 40V 20% Axial | 0In Stock | High Temp Electrolytic Capacitors | Axial | 220 uF | 40 VDC | 10 mm (0.394 in) | 25 mm (0.984 in) | 2000 Hour | 222213827221 | ||||
Mfr: MAL202116102E3 TTI: MAL202116102E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 1000uF 25V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 1000 uF | 25 VDC | 12.5 mm (0.492 in) | 30 mm (1.181 in) | 220 mOhms | 222202116102 | ||||
Mfr: MAL214658122E3 TTI: MAL214658122E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 63V 1200uF 20% AEC-Q200 | 0In Stock | 1200 uF | 63 VDC | ||||||||||
Mfr: MAL212518471E3 TTI: MAL212518471E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 470UF 63V | 0In Stock | Axial | 470 uF | 63 VDC | 12.5 mm (0.492 in) | 30 mm (1.181 in) | 226 mOhms | 10000 Hour | |||||
Mfr: MAL215262229E3 TTI: MAL215262229E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 450V 33uF 20% | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 22 uF | 200 VDC | 3000 Hour | |||||||
Mfr: MAL213658471E3 TTI: MAL213658471E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 63V 20% 16 x 25 | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 63 VDC | 16 mm | 25 mm | 4000 Hour |