Vishay / BC Components - Aluminum Electrolytic Capacitors
4,330 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (1,543)
- Aluminum Electrolytic Capacitors - Radial Leaded (1,518)
- Aluminum Electrolytic Capacitors - SMD (476)
- Aluminum Electrolytic Capacitors - Screw Terminal (165)
- Aluminum Electrolytic Capacitors - Snap In (426)
- Aluminum Organic Polymer Capacitors (202)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MAL214257108E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded | 0In Stock | 1 uF | 450 VDC | 8 mm | 12 mm | ||||||||
Mfr: MAL214259102E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded | 0In Stock | 1000 uF | 100 VDC | 18 mm | 40 mm | ||||||||
Mfr: MAL215946221E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 220uF 400V 25x45mm | 0In Stock | Long Life Electrolytic Capacitors | Snap In | 220 uF | 400 VDC | 25 mm (0.984 in) | 45 mm (1.772 in) | 470 mOhms | 5000 Hour | ||||
Mfr: MAL214291475E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded | 0In Stock | High Temp Electrolytic Capacitors | PC Pin | 470 uF | 50 VDC | 10 mm | 20 mm | 2500 Hour | |||||
Mfr: MAL229959152E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In Power High Ripple Current Long Life 4-Terminal Electrolyic Snap-In | 0In Stock | High Ripple Current Electrolytic Capacitors | Snap In | 1500 uF | 5000 Hour | ||||||||
Mfr: MAL214251471E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded | 0In Stock | 470 uF | 50 VDC | 12.5 mm | 20 mm | ||||||||
Mfr: MAL214258339E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded | 0In Stock | 33 uF | 63 VDC | 6.3 mm | 11 mm | ||||||||
Mfr: MAL214238479E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded | 0In Stock | 47 uF | 63 VDC | 8 mm | 12 mm | ||||||||
Mfr: MAL214259101E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 100V 100uF 20% | 0In Stock | 100 uF | 100 VDC | 10 mm | 20 mm | ||||||||
Mfr: MAL214655682E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 16V 6800uF 20% AEC-Q200 | 0In Stock | 6800 uF | 16 VDC | ||||||||||
Mfr: MAL210213472E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 4700uF 250V 20% 85C 10000H 65x105mm | 0In Stock | General Purpose Electrolytic Capacitors | 4700 uF | 250 VDC | 65 mm | 105 mm | 29 mOhms | 10000 Hour | 222210213472 | ||||
Mfr: MAL210227332E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 3300uF 450V 76X146 85C 10000H | 0In Stock | General Purpose Electrolytic Capacitors | 3300 uF | 450 VDC | 76 mm | 146 mm | 37 mOhms | 10000 Hour | 222210227332 | ||||
Mfr: MAL210619153E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal .015F 100V -10/+30% 85C 20000H 65x105mm | Not Available Online | Aluminum Electrolytic Capacitors | 15000 uF | 100 VDC | 65 mm | 105 mm | 10 mOhms | 20000 Hour | |||||
Mfr: TVA1150-E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 50 uF | 16 VDC | 6.35 mm (0.25 in) | 17.45 mm (0.687 in) | ||||||
Mfr: MAL214251221E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded | 0In Stock | 220 uF | 50 VDC | 10 mm | 12 mm | ||||||||
Mfr: MAL213664222E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 2200uF 10V 20% 12.5 x 25 | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 2200 uF | 10 VDC | 4000 Hour | |||||||
Mfr: MAL215056471E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 25V 20% Radial | 0In Stock | Radial | 470 uF | 25 VDC | 10 mm | 16 mm | 6000 Hour | 222215056471 | |||||
Mfr: MAL215266229E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 22 uF | 400 VDC | 3000 Hour | |||||||
Mfr: MAL203855101E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 16 VDC | 5 mm | 11 mm | ||||||
Mfr: MAL214097403E3 TTI: Not Assigned Vishay / BC Components Aluminum Electrolytic Capacitors - SMD 220uF 10volts 20% | 0In Stock | High Temp Electrolytic Capacitors | 220 uF | 10 VDC | 8 mm (0.315 in) | 8.5 mm (0.335 in) | 1500 Hour | MAL214095403E3 | |||||
Mfr: MAL218097603E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 330uF 25V 20% | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 330 uF | 25 VDC | 10.4 mm (0.409 in) | 14 mOhms | 2500 Hours | |||||
Mfr: MAL202127152E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 1500uF 40V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 1500 uF | 40 VDC | 15 mm (0.591 in) | 30 mm (1.181 in) | 159 mOhms | 1000 Hour | 222202127152 | |||
Mfr: MAL214236471E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded | 0In Stock | High Temp Electrolytic Capacitors | PC Pin | 470 uF | 25 VDC | 10 mm | 12 mm | 2500 Hour | |||||
Mfr: MAL220212222E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 2200uF 200V 20% 35x105mm 85C 10000h | Not Available Online | Aluminum Electrolytic Capacitors | 2200 uF | 200 VDC | 35 mm | 105 mm | 10000 Hour | ||||||
Mfr: MAL214297501E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD SMD (Chip), High Temperature 10uF, 20%, 16V | 0In Stock | Electrolytic Capacitors | 10 uF | 16 VDC | 4 mm (0.157 in) | 4.5 mm (0.177 in) | 1.35 Ohms | 1000 Hour |