Vishay / BC Components - Aluminum Electrolytic Capacitors
4,330 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (1,543)
- Aluminum Electrolytic Capacitors - Radial Leaded (1,518)
- Aluminum Electrolytic Capacitors - SMD (476)
- Aluminum Electrolytic Capacitors - Screw Terminal (165)
- Aluminum Electrolytic Capacitors - Snap In (426)
- Aluminum Organic Polymer Capacitors (202)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MAL205658222E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 2200uF 63V 25x30mm | Not Available Online | Aluminum Electrolytic Capacitors | Snap In | 2200 uF | 63 VDC | 25 mm (0.984 in) | 30 mm (1.181 in) | 79 mOhms | 12000 Hour | ||||
Mfr: MAL211818331E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 330uF 63V 20% Axial | 0In Stock | High Temp Electrolytic Capacitors | Axial | 330 uF | 63 VDC | 15 mm (0.591 in) | 30 mm (1.181 in) | 222211818331 | |||||
Mfr: MAL211818681E3 TTI: Not Assigned Vishay / BC Components Aluminum Electrolytic Capacitors - Axial Leaded 680uF 63V 20% Axial | 0In Stock | High Temp Electrolytic Capacitors | Axial | 680 uF | 63 VDC | 18 mm (0.709 in) | 38 mm (1.496 in) | 300 mOhms | 8000 Hour | 222211818681 | |||
Mfr: MAL214097003E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 68uF 35volts 20% | Not Available Online | High Temp Electrolytic Capacitors | 68 uF | 35 VDC | 8 mm (0.315 in) | 8 mm (0.315 in) | 1500 Hour | 222214097003 | |||||
Mfr: MAL215262479E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 200V 47uF 20% AEC-Q200 | Not Available Online | General Purpose Electrolytic Capacitors | Radial | 47 uF | 200 VDC | 3000 Hour | |||||||
Mfr: MAL215947689E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 450V 68uF 20% | Not Available Online | Aluminum Electrolytic Capacitors | Snap In | 68 uF | 450 VDC | 22 mm (0.866 in) | 30 mm (1.181 in) | 1200 mOhms | 5000 Hour | ||||
Mfr: MAL225615103E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In | Not Available Online | Aluminum Electrolytic Capacitors | Snap In | 10000 uF | 16 VDC | 20 mm (0.787 in) | 25 mm (0.984 in) | 47 mOhms | 2000 Hour | ||||
Mfr: MAL225631472E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 50V 4700uF AEC-Q200 | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 4700 uF | 50 VDC | 25 mm (0.984 in) | 30 mm (1.181 in) | 42 mOhms | 2000 Hour | ||||
Mfr: MAL214699512E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 220uF 16V 20% | Not Available Online | Low Impedance Electrolytic Capacitors | 220 uF | 16 VDC | 8 mm (0.315 in) | 8.5 mm (0.335 in) | 1500 Hour | ||||||
Mfr: MAL214699703E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD 33uF 80V 20% | 0In Stock | Low Impedance Electrolytic Capacitors | 33 uF | 80 VDC | 10 mm (0.394 in) | 1500 Hour | |||||||
Mfr: MAL219390121E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 220uF 475V/570V 35x30mm 105C/60C | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 220 uF | 570 VDC | 35 mm (1.378 in) | 30 mm (1.181 in) | 600 mOhms | 5000 Hour | ||||
Mfr: MAL219390124E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 470uF 475V/570V 35x50mm 105C/60C | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 470 uF | 570 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 300 mOhms | 5000 Hour | ||||
Mfr: MAL229950102E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In Power High Ripple Current Long Life 4-Terminal Electrolyic Snap-In | 0In Stock | High Ripple Current Electrolytic Capacitors | Snap In | 1000 uF | 5000 Hour | ||||||||
Mfr: MAL225961221E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 220 uF | 600 VDC | 35 mm (1.378 in) | 900 mOhms | 3000 Hour | |||||
Mfr: MAL215299706E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD | 0In Stock | Aluminum Electrolytic Capacitors | 22 uF | 450 VDC | 18 mm (0.709 in) | 19 mm (0.748 in) | 5000 Hour | ||||||
Mfr: MAL216050101E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 35V 100uF 20% AEC-Q200 | Not Available Online | 35 VDC | |||||||||||
Mfr: MAL216055102E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 1000uF 16V 16x25mm 150C 2000h | 0In Stock | ||||||||||||
Mfr: MAL225621222E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 3V 25F AEC-Q200 | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 2200 uF | 50 VDC | 22 mm (0.866 in) | 25 mm (0.984 in) | 88 mOhms | 2000 Hour | ||||
Mfr: MAL214291473E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded | 0In Stock | High Temp Electrolytic Capacitors | PC Pin | 470 uF | 50 VDC | 10 mm | 20 mm | 2500 Hour | |||||
Mfr: MAL228397807E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 100 uF | 63 VDC | 10 mm | 12 mm | 22 mOhms | 4000 Hours | ||||
Mfr: MAL220217222E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 2200uF 450V 20% 65x105mm 85C 10000h | Not Available Online | Aluminum Electrolytic Capacitors | 2200 uF | 450 VDC | 65 mm | 105 mm | 10000 Hour | ||||||
Mfr: MAL217256152E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 25V 1500uF 20% 12.5x20mm AEC-Q200 7000h 105C | Not Available Online | General Purpose Electrolytic Capacitors | Radial | 1500 uF | 25 VDC | 12.5 mm | 20 mm | ||||||
Mfr: MAL217256471E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 25V 470uF 10x12mm AEC-Q200 4000h 105C | Not Available Online | General Purpose Electrolytic Capacitors | Radial | 470 uF | 25 VDC | 10 mm | 12 mm | ||||||
0In Stock | Electrolytic Capacitors | 22 uF | 35 VDC | 6.3 mm (0.248 in) | 6.8 mm | 0.44 Ohms | 1000 Hour | ||||||
Mfr: MAL214095501E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 330uF 16volts 20% | Not Available Online | High Temp Electrolytic Capacitors | 330 uF | 16 VDC | 10 mm (0.394 in) | 1500 Hour |