Vishay / BC Components - Aluminum Electrolytic Capacitors
4,330 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (1,543)
- Aluminum Electrolytic Capacitors - Radial Leaded (1,518)
- Aluminum Electrolytic Capacitors - SMD (476)
- Aluminum Electrolytic Capacitors - Screw Terminal (165)
- Aluminum Electrolytic Capacitors - Snap In (426)
- Aluminum Organic Polymer Capacitors (202)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2222-157-57681 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 680UF 450V | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 680 uF | 450 VDC | 5000 Hour | |||||||
Mfr: MAL215095301E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 1000uF 6.3V 20% | 0In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 1000 uF | 6.3 VDC | 10 mm | 2500 Hour | ||||||
Mfr: MAL205148103E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 10000 uF | 63 VDC | 40 mm | 40 mm | 52 mOhms | 12000 Hour | ||||
Mfr: MAL215099802E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD 68uF 20% 63volts | 0In Stock | Low Impedance Electrolytic Capacitors | 68 uF | 63 VDC | 10 mm (0.394 in) | 2000 Hour | |||||||
Mfr: MAL214650681E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 35V 680uF 20% AEC-Q200 | 0In Stock | 680 uF | 35 VDC | ||||||||||
Mfr: MAL225051332E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 3300uF 50V 18x40mm 105C 10000h | 0In Stock | ||||||||||||
Mfr: MAL214298225E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded | 0In Stock | High Temp Electrolytic Capacitors | PC Pin | 22 uF | 63 VDC | 5 mm | 11 mm | 2500 Hour | |||||
Mfr: MAL214631102E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 50V 1000uF 20% AEC-Q200 | 0In Stock | 1000 uF | 50 VDC | ||||||||||
Mfr: MAL215055471E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 16 VDC | 10 mm | 12 mm | 4000 Hour | 222215055471 | ||||
Mfr: MAL203137221E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 220 uF | 40 VDC | 3000 Hour | |||||||
Mfr: MAL213631102E3 TTI: Not Assigned Vishay / BC Components Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 50V 20% 16 x 31 | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 1000 uF | 50 VDC | 4000 Hour | |||||||
Mfr: MAL215055222E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 2200uF 16V 20% Radial | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 2200 uF | 16 VDC | 12.5 mm | 25 mm | 29 mOhms | 8000 Hour | 222215055222 | |||
Mfr: MAL214256479E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 25V 47uF 20% | 0In Stock | 47 uF | 25 VDC | 5 mm | 11 mm | ||||||||
Mfr: MAL224651152E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 1500uF 50V 20% | 0In Stock | High Temp Electrolytic Capacitors | Radial | 1500 uF | 50 VDC | 16.5 mm | 37.5 mm | 3000 Hour | |||||
Mfr: MAL215097513E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD 1000UF 16V 105C 5000H | 0In Stock | Low Impedance Electrolytic Capacitors | 1000 uF | 16 VDC | 12.5 mm (0.492 in) | 3000 Hour | 222215097513 | ||||||
Mfr: MAL211669109E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 100V 10uF 20% | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 10 uF | 100 VDC | 8.2 mm | 11 mm | 2000 Hour | |||||
Mfr: MAL225971101E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 100 uF | 600 VDC | 30 mm (1.181 in) | 1585 mOhms | 3000 Hour | |||||
Mfr: MAL225650223E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 22000uF 35V 35x40 | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 22000 uF | 35 VDC | 35 mm (1.378 in) | 40 mm (1.575 in) | 0.013 Ohms | 2000 Hour | ||||
Mfr: MAL229965152E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In Power High Ripple Current Long Life 4-Terminal Electrolyic Snap-In | 0In Stock | High Ripple Current Electrolytic Capacitors | Snap In | 1500 uF | 5000 Hour | ||||||||
Mfr: MAL215099614E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD 1000uF 25V 12.5x12.5x16mm 105C 5000h | 0In Stock | Low Impedance Electrolytic Capacitors | 1000 uF | 25 VDC | 12.5 mm (0.492 in) | 6500 Hour | |||||||
Mfr: MAL211829689E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 100V 68uF 20% AEC-Q200 | 0In Stock | High Temp Electrolytic Capacitors | Axial | 68 uF | 100 VDC | 12.5 mm (0.492 in) | 30 mm (1.181 in) | 1.8 Ohms | 8000 Hour | 222211829689 | |||
Mfr: MAL215099912E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD 330uF 100V 20% | 0In Stock | Low ESR Electrolytic Capacitors | 330 uF | 100 VDC | 18 mm (0.709 in) | 160 mOhms | 5000 Hour | ||||||
Mfr: MAL205256101E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 100uF 400V 30x40mm | Not Available Online | General Purpose Electrolytic Capacitors | Radial | 100 uF | 400 VDC | 30 mm | 40 mm | 1275 mOhms | 5000 Hour | ||||
Mfr: MAL211827471E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 40V 470uF 20% | 0In Stock | High Temp Electrolytic Capacitors | Axial | 470 uF | 40 VDC | 12.5 mm (0.492 in) | 30 mm (1.181 in) | 380 mOhms | 8000 Hour | 222211827471 | |||
Mfr: MAL213636471E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 25V 20% 10 x 20 | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 25 VDC | 4000 Hour |