Vishay / BC Components - Aluminum Electrolytic Capacitors
4,330 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (1,543)
- Aluminum Electrolytic Capacitors - Radial Leaded (1,518)
- Aluminum Electrolytic Capacitors - SMD (476)
- Aluminum Electrolytic Capacitors - Screw Terminal (165)
- Aluminum Electrolytic Capacitors - Snap In (426)
- Aluminum Organic Polymer Capacitors (202)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MAL214651331E3 TTI: MAL214651331E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 330uF 20% 50volts | 0In Stock | High Temp Electrolytic Capacitors | Radial | 330 uF | 50 VDC | 10 mm | 20 mm | 90 mOhms | 3000 Hour | ||||
Mfr: MAL205753221E3 TTI: MAL205753221E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 220UF 250V | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 220 uF | 250 VDC | 25 mm (0.984 in) | 30 mm (1.181 in) | 660 mOhms | 12000 Hour | ||||
Mfr: MAL213814103E3 TTI: MAL213814103E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 10000uF 10V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 10000 uF | 10 VDC | 18 mm (0.709 in) | 38 mm (1.496 in) | 222213814103 | |||||
Mfr: MAL213827102E3 TTI: MAL213827102E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 1000uF 40V 20% Axial | 0In Stock | High Temp Electrolytic Capacitors | Axial | 1000 uF | 40 VDC | 15 mm (0.591 in) | 30 mm (1.181 in) | 2000 Hour | 222213827102 | ||||
Mfr: MAL211837479E3 TTI: MAL211837479E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 47uF 40V 20% Axial | 0In Stock | High Temp Electrolytic Capacitors | Axial | 47 uF | 40 VDC | 6.5 mm (0.256 in) | 18 mm (0.709 in) | 3.72 Ohms | 4000 Hour | 222211837479 | |||
Mfr: MAL215097602E3 TTI: MAL215097602E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD 470UF 25V 105C 3000H | 0In Stock | Low Impedance Electrolytic Capacitors | 470 uF | 25 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 3000 Hour | 222215097602 | |||||
Mfr: MAL202190538E3 TTI: MAL202190538E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 100uF 40V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 100 uF | 40 VDC | 8 mm (0.315 in) | 11 mm (0.433 in) | 1.8 Ohms | 222202190538 | ||||
Mfr: MAL202139109E3 TTI: MAL202139109E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 10uF 100V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 10 uF | 100 VDC | 6 mm (0.236 in) | 10 mm (0.394 in) | 13 Ohms | 222202139109 | ||||
Mfr: MAL213839109E3 TTI: MAL213839109E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 10uF 100V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 10 uF | 100 VDC | 6.6 mm | 18 mm (0.709 in) | 222213839109 | |||||
Mfr: MAL213838479E3 TTI: MAL213838479E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 47uF 63V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 47 uF | 63 VDC | 8 mm (0.315 in) | 18 mm (0.709 in) | 222213838479 | |||||
Mfr: MAL213839479E3 TTI: MAL213839479E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 47uF 100V 20% Axial | 0In Stock | High Temp Electrolytic Capacitors | Axial | 47 uF | 100 VDC | 10 mm (0.394 in) | 25 mm (0.984 in) | 222213839479 | |||||
Mfr: MAL211818471E3 TTI: MAL211818471E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 470uF 63V 20% Axial | 0In Stock | High Temp Electrolytic Capacitors | Axial | 470 uF | 63 VDC | 18 mm (0.709 in) | 30 mm (1.181 in) | 440 mOhms | 8000 Hour | ||||
Mfr: MAL214658821E3 TTI: MAL214658821E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 63V 820uF 20% AEC-Q200 | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 820 uF | 63 VDC | 16 mm | 35 mm | 6000 Hour | |||||
Mfr: MAL213817471E3 TTI: MAL213817471E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 470uF 40V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 470 uF | 40 VDC | 12.5 mm (0.492 in) | 30 mm (1.181 in) | 222213817471 | |||||
Mfr: MAL215097903E3 TTI: MAL215097903E3 Vishay / BC Components Aluminum Electrolytic Capacitors - SMD 22UF 100V 105C 3000H | 0In Stock | Low Impedance Electrolytic Capacitors | 22 uF | 100 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 3000 Hour | ||||||
Mfr: MAL214050471E3 TTI: MAL214050471E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 35V 20% Radial | 0In Stock | High Temp Electrolytic Capacitors | Radial | 470 uF | 35 VDC | 12.5 mm | 20 mm | 73 mOhms | 2500 Hour | 222214050471 | |||
Mfr: MAL225966471E3 TTI: MAL225966471E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 470uF 400V 20% 105C 3000H 35x35mm | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 470 uF | 400 VDC | 35 mm (1.378 in) | 35 mm (1.378 in) | 154 mOhms | 3000 Hour | ||||
Mfr: MAL225051102E3 TTI: MAL225051102E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 1000uF 50V 16x25 High Vibration | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 1000 uF | 50 VDC | 16 mm | 25 mm | 34 mOhms | 10000 Hour | ||||
Mfr: MAL215099706E3 TTI: MAL215099706E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD 470uF 80V 20% | 0In Stock | Low Impedance Electrolytic Capacitors | 470 uF | 80 VDC | 16 mm (0.63 in) | 16 mm (0.63 in) | 10000 Hour | ||||||
Mfr: MAL202138228E3 TTI: MAL202138228E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 2.2uF 63V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 2.2 uF | 63 VDC | 4.5 mm (0.177 in) | 10 mm (0.394 in) | 65 Ohms | 222202138228 | ||||
Mfr: MAL202190518E3 TTI: MAL202190518E3 Vishay / BC Components Aluminum Electrolytic Capacitors - Axial Leaded 1000uF 16V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 1000 uF | 16 VDC | 10 mm (0.394 in) | 25 mm (0.984 in) | 260 mOhms | 1000 Hour | 2222-021-90518 | |||
Mfr: MAL202128101E3 TTI: MAL202128101E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 100uF 63V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 100 uF | 63 VDC | 8 mm (0.315 in) | 18 mm (0.709 in) | 1.3 Ohms | 1000 Hour | 222202128101 | |||
Mfr: MAL211838109E3 TTI: MAL211838109E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 10uF 63volts | 0In Stock | High Temp Electrolytic Capacitors | Axial | 10 uF | 63 VDC | 6.5 mm (0.256 in) | 18 mm (0.709 in) | 11 Ohms | 4000 Hour | 222211838109 | |||
Mfr: MAL203038159E3 TTI: MAL203038159E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 15uF 63volts | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 15 uF | 63 VDC | 6 mm (0.236 in) | 10 mm (0.394 in) | 8.5 Ohms | 3000 Hour | ||||
Mfr: MAL215097001E3 TTI: MAL215097001E3 Vishay / BC Components Aluminum Electrolytic Capacitors - SMD 220UF 35V 105C 3000H | 0In Stock | Low Impedance Electrolytic Capacitors | 220 uF | 35 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 3000 Hour | 222215097001 |