Vishay / BC Components - Aluminum Electrolytic Capacitors
4,330 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (1,543)
- Aluminum Electrolytic Capacitors - Radial Leaded (1,518)
- Aluminum Electrolytic Capacitors - SMD (476)
- Aluminum Electrolytic Capacitors - Screw Terminal (165)
- Aluminum Electrolytic Capacitors - Snap In (426)
- Aluminum Organic Polymer Capacitors (202)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MAL202118221E3 TTI: MAL202118221E3 Vishay / BC Components Aluminum Electrolytic Capacitors - Axial Leaded 220uF 63V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 220 uF | 63 VDC | 10 mm (0.394 in) | 30 mm (1.181 in) | 614 mOhms | 2222-021-18221 | ||||
Mfr: MAL202190515E3 TTI: MAL202190515E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 470uF 40V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 470 uF | 40 VDC | 10 mm (0.394 in) | 25 mm (0.984 in) | 370 mOhms | 222202190515 | ||||
Mfr: MAL213630221E3 TTI: MAL213630221E3 Vishay / BC Components Aluminum Electrolytic Capacitors - Radial Leaded 220uF 35V 20% 10 x 16 | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 35 VDC | 10 mm | 16 mm | 84 mOhms | 4000 Hour | ||||
Mfr: MAL203038109E3 TTI: MAL203038109E3 Vishay / BC Components Aluminum Electrolytic Capacitors - Axial Leaded 10uF 63V -10%,+50% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 10 uF | 63 VDC | 6 mm (0.236 in) | 10 mm (0.394 in) | 12.8 Ohms | 3000 Hour | ||||
Mfr: MAL203036109E3 TTI: MAL203036109E3 Vishay / BC Components Aluminum Electrolytic Capacitors - Axial Leaded 10uF 25V | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 10 uF | 25 VDC | 4.5 mm (0.177 in) | 10 mm (0.394 in) | 22.3 Ohms | 3000 Hour | ||||
Mfr: MAL213836471E3 TTI: MAL213836471E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 470uF 25V 20% Axial | 0In Stock | High Temp Electrolytic Capacitors | Axial | 470 uF | 25 VDC | 10 mm (0.394 in) | 25 mm (0.984 in) | 222213836471 | |||||
Mfr: MAL213819101E3 TTI: MAL213819101E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 100uF 100V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 100 uF | 100 VDC | 12.5 mm (0.492 in) | 30 mm (1.181 in) | 222213819101 | |||||
Mfr: TVA1700-E3 TTI: TVA1700-E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 1UF 450V | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 1 uF | 450 VDC | 9.525 mm (0.375 in) | 20.625 mm (0.812 in) | ||||||
Mfr: MAL225749221E3 TTI: MAL225749221E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 220uF 500V 25x50mm | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 220 uF | 500 VDC | 25 mm (0.984 in) | 50 mm (1.969 in) | 960 mOhms | 5000 Hour | ||||
Mfr: MAL215099003E3 TTI: MAL215099003E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD 330uF 35V 20% | 0In Stock | Low Impedance Electrolytic Capacitors | 330 uF | 35 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 3000 Hour | ||||||
Mfr: MAL202115472E3 TTI: MAL202115472E3 Vishay / BC Components Aluminum Electrolytic Capacitors - Axial Leaded 4700uF 16V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 4700 uF | 16 VDC | 18 mm (0.709 in) | 30 mm (1.181 in) | 87 mOhms | 222202115472 | ||||
Mfr: MAL204281229E3 TTI: MAL204281229E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 22uF 450V -10%,+50% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 22 uF | 450 VDC | 18 mm (0.709 in) | 30 mm (1.181 in) | 5000 Hour | |||||
Mfr: MAL214699608E3 TTI: MAL214699608E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD 2200uF 25V 20% | 0In Stock | Low Impedance Electrolytic Capacitors | 2200 uF | 25 VDC | 18 mm (0.709 in) | 18 mm (0.709 in) | 5000 Hour | ||||||
Mfr: MAL214099811E3 TTI: MAL214099811E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD 100uF 63V 20% | 0In Stock | High Temp Electrolytic Capacitors | 100 uF | 63 VDC | 12.5 mm (0.492 in) | 12.5 mm (0.492 in) | 3000 Hour | ||||||
Mfr: MAL213837101E3 TTI: MAL213837101E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 100uF 40V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 100 uF | 40 VDC | 8 mm (0.315 in) | 18 mm (0.709 in) | 222213837101 | |||||
Mfr: MAL202118152E3 TTI: MAL202118152E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 1500uF 63V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 1500 uF | 63 VDC | 18 mm (0.709 in) | 38 mm (1.496 in) | 122 mOhms | 222202118152 | ||||
Mfr: MAL202133471E3 TTI: MAL202133471E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 470uF 6.3V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 470 uF | 6.3 VDC | 8 mm (0.315 in) | 11 mm (0.433 in) | 850 mOhms | 222202133471 | ||||
Mfr: MAL213816222E3 TTI: MAL213816222E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 2200uF 25V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 2200 uF | 25 VDC | 18 mm (0.709 in) | 30 mm (1.181 in) | 130 mOhms | 222213816222 | ||||
Mfr: MAL212019221E3 TTI: MAL212019221E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 220uF 100V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 220 uF | 100 VDC | 18 mm (0.709 in) | 30 mm (1.181 in) | 222212019221 | |||||
Mfr: MAL214651471E3 TTI: MAL214651471E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 470UF 50V 20% | 0In Stock | High Temp Electrolytic Capacitors | Radial | 470 uF | 50 VDC | 12.5 mm | 20 mm | 65 mOhms | 2500 Hour | ||||
Mfr: MAL202190532E3 TTI: MAL202190532E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 100uF 100V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 100 uF | 100 VDC | 10 mm (0.394 in) | 25 mm (0.984 in) | 1.3 Ohms | 222202190532 | ||||
Mfr: MAL202135151E3 TTI: MAL202135151E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 150uF 16V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 150 uF | 16 VDC | 6 mm (0.236 in) | 10 mm (0.394 in) | 1.7 Ohms | 222202135151 | ||||
Mfr: MAL213661101E3 TTI: MAL213661101E3 Vishay / BC Components Aluminum Electrolytic Capacitors - Radial Leaded 100uF 50V 20% 10 x 12 | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 100 uF | 50 VDC | 10 mm | 12 mm | 200 mOhms | 4000 Hour | ||||
Mfr: MAL213818471E3 TTI: MAL213818471E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 470uF 63V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 470 uF | 63 VDC | 15 mm (0.591 in) | 30 mm (1.181 in) | 222213818471 | |||||
Mfr: MAL203137101E3 TTI: MAL203137101E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 100uF 40V -10%,+50% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 100 uF | 40 VDC | 8 mm (0.315 in) | 18 mm (0.709 in) | 175 Ohms | 3000 Hour |