Vishay / BC Components - Aluminum Electrolytic Capacitors
4,330 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (1,543)
- Aluminum Electrolytic Capacitors - Radial Leaded (1,518)
- Aluminum Electrolytic Capacitors - SMD (476)
- Aluminum Electrolytic Capacitors - Screw Terminal (165)
- Aluminum Electrolytic Capacitors - Snap In (426)
- Aluminum Organic Polymer Capacitors (202)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MAL212517821E3 TTI: MAL212517821E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 820UF 40V | 0In Stock | Axial | 820 uF | 40 VDC | 12.5 mm (0.492 in) | 30 mm (1.181 in) | 175 mOhms | 10000 Hour | |||||
Mfr: MAL225957681E3 TTI: MAL225957681E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 680uF 450V 20% 105C 3000H 35x60mm | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 680 uF | 450 VDC | 35 mm (1.378 in) | 60 mm (2.362 in) | 91 mOhms | 3000 Hour | ||||
Mfr: MAL218297603E3 TTI: MAL218297603E3 Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 100uF 25V 20% 105C 10000H 6.3x6.3x7.7 | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 100 uF | 25 VDC | 6.3 mm | 8 mm (0.315 in) | 30 mOhms | 10000 Hours | ||||
Mfr: MAL212617272E3 TTI: MAL212617272E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 2700uF 40V 21x38 | 0In Stock | High Temp Electrolytic Capacitors | Axial | 2700 uF | 40 VDC | 21 mm (0.827 in) | 38 mm (1.496 in) | 0.058 Ohms | 8000 Hour | ||||
Mfr: MAL212634471E3 TTI: MAL212634471E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 470uF 10V 6,5x18 | 0In Stock | High Temp Electrolytic Capacitors | Axial | 470 uF | 10 VDC | 6.5 mm (0.256 in) | 18 mm (0.709 in) | 1.016 Ohms | 4000 Hour | ||||
Mfr: MAL219367121E3 TTI: MAL219367121E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 120uF 450V 25x30 | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 120 uF | 450 VDC | 25 mm (0.984 in) | 30 mm (1.181 in) | 630 mOhms | 5000 Hour | ||||
Mfr: MAL213668101E3 TTI: MAL213668101E3 Vishay / BC Components Aluminum Electrolytic Capacitors - Radial Leaded 100uF 63V 20% 10 x 16 | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 100 uF | 63 VDC | 10 mm | 16 mm | 190 mOhms | 4000 Hour | ||||
Mfr: MAL214699806E3 TTI: MAL214699806E3 Vishay / BC Components Aluminum Electrolytic Capacitors - SMD 100uF 63V 20% | 0In Stock | Low Impedance Electrolytic Capacitors | 100 uF | 63 VDC | 12.5 mm (0.492 in) | 12.5 mm (0.492 in) | 3000 Hour | ||||||
Mfr: MAL214699908E3 TTI: MAL214699908E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD 220uF 100V 20% | 0In Stock | Low Impedance Electrolytic Capacitors | 220 uF | 100 VDC | 16 mm (0.63 in) | 16 mm (0.63 in) | 2000 Hour | ||||||
Mfr: MAL211838229E3 TTI: MAL211838229E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 22uF 63V 20% Axial | 0In Stock | High Temp Electrolytic Capacitors | Axial | 22 uF | 63 VDC | 6.5 mm (0.256 in) | 18 mm (0.709 in) | 5.1 Ohms | 4000 Hour | 222211838229 | |||
Mfr: MAL214699803E3 TTI: MAL214699803E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD 47uF 63V 20% | 0In Stock | Low Impedance Electrolytic Capacitors | 47 uF | 63 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 1500 Hour | ||||||
Mfr: MAL202138478E3 TTI: MAL202138478E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 4.7uF 63V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 4.7 uF | 63 VDC | 4.5 mm (0.177 in) | 10 mm (0.394 in) | 31 Ohms | 222202138478 | ||||
Mfr: MAL225727221E3 TTI: MAL225727221E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 220uF 450V 35x25mm | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 220 uF | 450 VDC | 35 mm (1.378 in) | 25 mm (0.984 in) | 890 mOhms | 5000 Hour | ||||
Mfr: MAL212017102E3 TTI: MAL212017102E3 Vishay / BC Components Aluminum Electrolytic Capacitors - Axial Leaded 1000uF 40V 20% Axial | 0In Stock | High Temp Electrolytic Capacitors | Axial | 1000 uF | 40 VDC | 18 mm (0.709 in) | 30 mm (1.181 in) | 99 mOhms | 222212017102 | ||||
Mfr: MAL202190062E3 TTI: MAL202190062E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 4700uF 25V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 4700 uF | 25 VDC | 18 mm (0.709 in) | 38 mm (1.496 in) | 79 mOhms | 5000 Hour | 222202190062 | |||
Mfr: MAL214658471E3 TTI: MAL214658471E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 20% 63volts | 0In Stock | High Temp Electrolytic Capacitors | Radial | 470 uF | 63 VDC | 18 mm | 20 mm | 55 mOhms | 4000 Hour | ||||
Mfr: MAL215099013E3 TTI: MAL215099013E3 Vishay / BC Components Aluminum Electrolytic Capacitors - SMD 680uF 35volts | 0In Stock | Low Impedance Electrolytic Capacitors | 680 uF | 35 VDC | 12.5 mm (0.492 in) | 12.5 mm (0.492 in) | 5000 Hour | ||||||
Mfr: MAL225638472E3 TTI: MAL225638472E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 4700uF 63V 25x40 | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 4700 uF | 63 VDC | 25 mm (0.984 in) | 40 mm (1.575 in) | 38 mOhms | 2000 Hour | ||||
Mfr: MAL202118221E3 TTI: MAL202118221E3 Vishay / BC Components Aluminum Electrolytic Capacitors - Axial Leaded 220uF 63V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 220 uF | 63 VDC | 10 mm (0.394 in) | 30 mm (1.181 in) | 614 mOhms | 2222-021-18221 | ||||
Mfr: MAL202190515E3 TTI: MAL202190515E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 470uF 40V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 470 uF | 40 VDC | 10 mm (0.394 in) | 25 mm (0.984 in) | 370 mOhms | 222202190515 | ||||
Mfr: MAL213630221E3 TTI: MAL213630221E3 Vishay / BC Components Aluminum Electrolytic Capacitors - Radial Leaded 220uF 35V 20% 10 x 16 | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 35 VDC | 10 mm | 16 mm | 84 mOhms | 4000 Hour | ||||
Mfr: MAL203038109E3 TTI: MAL203038109E3 Vishay / BC Components Aluminum Electrolytic Capacitors - Axial Leaded 10uF 63V -10%,+50% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 10 uF | 63 VDC | 6 mm (0.236 in) | 10 mm (0.394 in) | 12.8 Ohms | 3000 Hour | ||||
Mfr: MAL203036109E3 TTI: MAL203036109E3 Vishay / BC Components Aluminum Electrolytic Capacitors - Axial Leaded 10uF 25V | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 10 uF | 25 VDC | 4.5 mm (0.177 in) | 10 mm (0.394 in) | 22.3 Ohms | 3000 Hour | ||||
Mfr: MAL213836471E3 TTI: MAL213836471E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 470uF 25V 20% Axial | 0In Stock | High Temp Electrolytic Capacitors | Axial | 470 uF | 25 VDC | 10 mm (0.394 in) | 25 mm (0.984 in) | 222213836471 | |||||
Mfr: MAL213819101E3 TTI: MAL213819101E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 100uF 100V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 100 uF | 100 VDC | 12.5 mm (0.492 in) | 30 mm (1.181 in) | 222213819101 |