Vishay / BC Components - Aluminum Electrolytic Capacitors
4,330 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (1,543)
- Aluminum Electrolytic Capacitors - Radial Leaded (1,518)
- Aluminum Electrolytic Capacitors - SMD (476)
- Aluminum Electrolytic Capacitors - Screw Terminal (165)
- Aluminum Electrolytic Capacitors - Snap In (426)
- Aluminum Organic Polymer Capacitors (202)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MAL225923122E3 TTI: MAL225923122E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 1200uF 250V 20% 105C 3000H 35x40mm | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 1200 uF | 250 VDC | 35 mm (1.378 in) | 40 mm (1.575 in) | 52 mOhms | 3000 Hour | ||||
Mfr: MAL212017471E3 TTI: MAL212017471E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 470uF 40V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 470 uF | 40 VDC | 12.95 mm | 30 mm (1.181 in) | 222212017471 | |||||
Mfr: MAL204217339E3 TTI: MAL204217339E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 450V 33uF -10%, + 50% | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 33 uF | 450 VDC | 18 mm (0.709 in) | 30 mm (1.181 in) | 4.5 Ohms | 1000 Hour | ||||
Mfr: MAL213825221E3 TTI: MAL213825221E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 220uF 16V 20% Axial | 0In Stock | High Temp Electrolytic Capacitors | Axial | 220 uF | 16 VDC | 8 mm (0.315 in) | 18 mm (0.709 in) | 2000 Hour | 222213825221 | ||||
Mfr: MAL202124471E3 TTI: MAL202124471E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 470uF 10V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 470 uF | 10 VDC | 6.5 mm (0.256 in) | 18 mm (0.709 in) | 680 mOhms | 1000 Hour | 222202124471 | |||
Mfr: MAL203036101E3 TTI: MAL203036101E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 100uF 25V | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 100 uF | 25 VDC | 8 mm (0.315 in) | 11 mm (0.433 in) | 2.23 Ohms | 3000 Hour | ||||
Mfr: MAL203138229E3 TTI: MAL203138229E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 63V 22uF -10% +50% | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 22 uF | 63 VDC | 6.5 mm (0.256 in) | 18 mm (0.709 in) | 5.79 Ohms | 3000 Hour | ||||
Mfr: MAL215937101E3 TTI: MAL215937101E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 100uF 450V 22x40mm | 0In Stock | Long Life Electrolytic Capacitors | Snap In | 100 uF | 450 VDC | 22 mm (0.866 in) | 40 mm (1.575 in) | 900 mOhms | 5000 Hour | ||||
Mfr: MAL205657472E3 TTI: MAL205657472E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 4700uF 40volts | 0In Stock | Low ESR Electrolytic Capacitors | Snap In | 4700 uF | 40 VDC | 25 mm (0.984 in) | 30 mm (1.181 in) | 82 mOhms | 12000 Hour | ||||
Mfr: MAL215050331E3 TTI: MAL215050331E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 330uF 35V 20% Radial | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 330 uF | 35 VDC | 10 mm | 16 mm | 66 mOhms | 6000 Hour | 222215050331 | |||
Mfr: MAL215061102E3 TTI: MAL215061102E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 1000uF 50V 20% Radial | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 1000 uF | 50 VDC | 16 mm | 25 mm | 34 mOhms | 10000 Hour | 222215061102 | |||
Mfr: MAL214651681E3 TTI: MAL214651681E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 680UF 50V 20% | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 680 uF | 50 VDC | 12.5 mm | 25 mm | 2500 Hour | |||||
Mfr: MAL214097801E3 TTI: MAL214097801E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD 47uF 63volts 20% | 0In Stock | High Temp Electrolytic Capacitors | 47 uF | 63 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 1500 Hour | MAL214095801E3 | |||||
Mfr: MAL214036221E3 TTI: MAL214036221E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 220uF 25V 20% Radial | 0In Stock | High Temp Electrolytic Capacitors | Radial | 220 uF | 25 VDC | 10 mm | 16 mm | 150 mOhms | 2500 Hour | 222214036221 | |||
Mfr: MAL215097614E3 TTI: MAL215097614E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD 1000UF 25V 105C 5000H | 0In Stock | Low Impedance Electrolytic Capacitors | 1000 uF | 25 VDC | 12.5 mm (0.492 in) | 12.5 mm (0.492 in) | 5000 Hour | 222215097614 | |||||
Mfr: MAL212015102E3 TTI: MAL212015102E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 1000uF 16V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 1000 uF | 16 VDC | 12.5 mm (0.492 in) | 30 mm (1.181 in) | 8000 Hour | 222212015102 | ||||
Mfr: MAL212019101E3 TTI: MAL212019101E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 100uF 100V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 100 uF | 100 VDC | 12.5 mm (0.492 in) | 30 mm (1.181 in) | 222212019101 | |||||
Mfr: MAL212018471E3 TTI: MAL212018471E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 470uF 63V 20% Axial | 0In Stock | High Temp Electrolytic Capacitors | Axial | 470 uF | 63 VDC | 18 mm (0.709 in) | 30 mm (1.181 in) | 222212018471 | |||||
Mfr: MAL213819151E3 TTI: MAL213819151E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 150uF 100V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 150 uF | 100 VDC | 15 mm (0.591 in) | 30 mm (1.181 in) | 222213819151 | |||||
Mfr: MAL213814222E3 TTI: MAL213814222E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 2200uF 10V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 2200 uF | 10 VDC | 12.5 mm (0.492 in) | 30 mm (1.181 in) | 222213814222 | |||||
Mfr: MAL218697502E3 TTI: MAL218697502E3 Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 100uF 16V 20% 125C 2000H 6.3x6.3x7.7 | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 100 uF | 16 VDC | 6.3 mm | 8 mm (0.315 in) | 30 mOhms | 2000 Hours | ||||
Mfr: MAL225957331E3 TTI: MAL225957331E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 330uF 450V 20% 105C 3000H 30x45mm | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 330 uF | 450 VDC | 30 mm (1.181 in) | 45 mm (1.772 in) | 178 mOhms | 3000 Hour | ||||
Mfr: MAL217051471E3 TTI: MAL217051471E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 20% 50V 12.5 x 25 | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 50 VDC | 12.5 mm | 25 mm | 59 mOhms | 4000 Hour | ||||
Mfr: MAL212518222E3 TTI: MAL212518222E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 2200UF 63V | 0In Stock | Axial | 2200 uF | 63 VDC | 21 mm (0.827 in) | 38 mm (1.496 in) | 72 mOhms | 10000 Hour | |||||
Mfr: MAL215299601E3 TTI: MAL215299601E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD 2.2UF 400V 20% | 0In Stock | Aluminum Electrolytic Capacitors | 2.2 uF | 400 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 1500 Hour |