Vishay / BC Components - Aluminum Electrolytic Capacitors
4,330 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (1,543)
- Aluminum Electrolytic Capacitors - Radial Leaded (1,518)
- Aluminum Electrolytic Capacitors - SMD (476)
- Aluminum Electrolytic Capacitors - Screw Terminal (165)
- Aluminum Electrolytic Capacitors - Snap In (426)
- Aluminum Organic Polymer Capacitors (202)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MAL202125222E3 TTI: MAL202125222E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 2200uF 16V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 2200 uF | 16 VDC | 12.5 mm (0.492 in) | 30 mm (1.181 in) | 150 mOhms | 1000 Hour | 222202125222 | |||
Mfr: MAL219050102E3 TTI: MAL219050102E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 1000uF 35V 12.5 x 25 | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 1000 uF | 35 VDC | 12.5 mm | 25 mm | 30 mOhms | 5000 Hour | ||||
Mfr: MAL225638332E3 TTI: MAL225638332E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 3300uF 63V 25x35 | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 3300 uF | 63 VDC | 25 mm (0.984 in) | 35 mm (1.378 in) | 49 mOhms | 2000 Hour | ||||
Mfr: MAL211827479E3 TTI: MAL211827479E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 47uF 20% 40V | 0In Stock | High Temp Electrolytic Capacitors | Axial | 47 uF | 40 VDC | 6.5 mm (0.256 in) | 18 mm (0.709 in) | 3.72 Ohms | 4000 Hour | 222211827479 | |||
Mfr: MAL210118103E3 TTI: MAL210118103E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal .01F 63V 20% 85C 10000H 35x80mm | 0In Stock | General Purpose Electrolytic Capacitors | 10000 uF | 63 VDC | 35 mm | 80 mm | 27 mOhms | 10000 Hour | 222210118103 | ||||
Mfr: MAL202128331E3 TTI: MAL202128331E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 330uF 63V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 330 uF | 63 VDC | 12.5 mm (0.492 in) | 30 mm (1.181 in) | 409 mOhms | 1000 Hour | 222202128331 | |||
Mfr: MAL212028331E3 TTI: MAL212028331E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 330uF 63V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 330 uF | 63 VDC | 15.49 mm | 30 mm (1.181 in) | 222212028331 | |||||
Mfr: MAL212017222E3 TTI: MAL212017222E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 2200uF 40V 20% Axial | 0In Stock | High Temp Electrolytic Capacitors | Axial | 2200 uF | 40 VDC | 21.08 mm | 38 mm (1.496 in) | 222212017222 | |||||
Mfr: MAL202124101E3 TTI: MAL202124101E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 100uF 10V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 100 uF | 10 VDC | 4.5 mm (0.177 in) | 10 mm (0.394 in) | 3.2 Ohms | 1000 Hour | 222202124101 | |||
Mfr: MAL205356471E3 TTI: MAL205356471E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 400V 40x50mm | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 470 uF | 400 VDC | 40 mm | 50 mm | 340 mOhms | 12000 Hour | ||||
Mfr: MAL205858472E3 TTI: MAL205858472E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 4700uF 63V 35x40mm | 0In Stock | Long Life Electrolytic Capacitors | Snap In | 4700 uF | 63 VDC | 35 mm (1.378 in) | 40 mm (1.575 in) | 60 mOhms | 10000 Hour | ||||
Mfr: MAL211650101E3 TTI: MAL211650101E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 35V 100uF 20% | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 35 VDC | 8.2 mm | 11 mm | 2000 Hour | |||||
Mfr: MAL211835471E3 TTI: MAL211835471E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 470uF 16V 20% Axial | 0In Stock | High Temp Electrolytic Capacitors | Axial | 470 uF | 16 VDC | 10 mm (0.394 in) | 18 mm (0.709 in) | 850 mOhms | 8000 Hour | 222211835471 | |||
Mfr: MAL213660222E3 TTI: MAL213660222E3 Vishay / BC Components Aluminum Electrolytic Capacitors - Radial Leaded 2200uF 35V 20% 16 x 35 | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 2200 uF | 35 VDC | 16 mm | 35 mm | 22 mOhms | 4000 Hour | ||||
Mfr: MAL215050102E3 TTI: MAL215050102E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 1000uF 35V 20% Radial | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 1000 uF | 35 VDC | 12.5 mm | 25 mm | 29 mOhms | 8000 Hour | 222215050102 | |||
Mfr: MAL204313101E3 TTI: MAL204313101E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 100UF 250V | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 100 uF | 250 VDC | 5000 Hour | |||||||
Mfr: MAL204225109E3 TTI: MAL204225109E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 350V 10uF - 10%, + 50% | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 10 uF | 350 VDC | 12.5 mm (0.492 in) | 30 mm (1.181 in) | 15 Ohms | 15000 Hour | ||||
Mfr: MAL203027109E3 TTI: MAL203027109E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 10UF 40V | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 10 uF | 3000 Hour | ||||||||
Mfr: MAL213815682E3 TTI: MAL213815682E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 6800uF 16V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 6800 uF | 16 VDC | 18 mm (0.709 in) | 38 mm (1.496 in) | 222213815682 | |||||
Mfr: MAL213816152E3 TTI: MAL213816152E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 1500uF 25V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 1500 uF | 25 VDC | 15 mm (0.591 in) | 30 mm (1.181 in) | 222213816152 | |||||
Mfr: MAL213817681E3 TTI: MAL213817681E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 680uF 40V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 680 uF | 40 VDC | 12.5 mm (0.492 in) | 30 mm (1.181 in) | 222213817681 | |||||
Mfr: MAL202135689E3 TTI: MAL202135689E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 68uF 16V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 68 uF | 16 VDC | 4.5 mm (0.177 in) | 10 mm (0.394 in) | 3.8 Ohms | 222202135689 | ||||
Mfr: MAL202128159E3 TTI: MAL202128159E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 15uF 63V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 15 uF | 63 VDC | 4.5 mm (0.177 in) | 10 mm (0.394 in) | 8.5 Ohms | 1000 Hour | 222202128159 | |||
Mfr: MAL212016222E3 TTI: MAL212016222E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 2200uF 25V 20% Axial | 0In Stock | High Temp Electrolytic Capacitors | Axial | 2200 uF | 25 VDC | 18.54 mm | 30 mm (1.181 in) | 222212016222 | |||||
Mfr: MAL202128471E3 TTI: MAL202128471E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 470uF 63V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 470 uF | 63 VDC | 12.5 mm (0.492 in) | 30 mm (1.181 in) | 287 mOhms | 1000 Hour | 222202128471 |