Vishay / BC Components - Aluminum Electrolytic Capacitors
4,330 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (1,543)
- Aluminum Electrolytic Capacitors - Radial Leaded (1,518)
- Aluminum Electrolytic Capacitors - SMD (476)
- Aluminum Electrolytic Capacitors - Screw Terminal (165)
- Aluminum Electrolytic Capacitors - Snap In (426)
- Aluminum Organic Polymer Capacitors (202)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MAL217050221E3 TTI: MAL217050221E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 220uF 20% 35V 10 x 12 | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 35 VDC | 10 mm | 12 mm | 92 mOhms | 4000 Hour | ||||
Mfr: MAL217055222E3 TTI: MAL217055222E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 2200uF 20% 16V 12.5 x 25 | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 2200 uF | 16 VDC | 12.5 mm | 25 mm | 27 mOhms | 4000 Hour | ||||
Mfr: MAL250119222E3 TTI: MAL250119222E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 2200uF 500V 20% | 0In Stock | General Purpose Electrolytic Capacitors | 2200 uF | 500 VDC | 65 mm | 105 mm | 108 mOhms | 5000 Hour | |||||
Mfr: MAL219366471E3 TTI: MAL219366471E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 470uF 400V 35x40 | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 470 uF | 400 VDC | 35 mm (1.378 in) | 40 mm (1.575 in) | 210 mOhms | 5000 Hour | ||||
Mfr: MAL214099001E3 TTI: MAL214099001E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD 100uF 20% 35volts | 0In Stock | High Temp Electrolytic Capacitors | 100 uF | 35 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 1500 Hour | ||||||
Mfr: MAL213659221E3 TTI: MAL213659221E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 220uF 100V 20% 16 x 25 | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 100 VDC | 4000 Hour | |||||||
Mfr: MAL203037479E3 TTI: MAL203037479E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 47UF 40V | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 47 uF | 40 VDC | 3000 Hour | |||||||
Mfr: MAL216099101E3 TTI: MAL216099101E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD 100uF 50Volts 150c 20% AEC-Q200 | 0In Stock | Low Impedance Electrolytic Capacitors | 100 uF | 50 VDC | 12.5 mm (0.492 in) | 12.9 mm (0.508 in) | 1250 Hour | ||||||
Mfr: MAL212017221E3 TTI: MAL212017221E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 220uF 40V 20% Axial | 0In Stock | High Temp Electrolytic Capacitors | Axial | 220 uF | 40 VDC | 10 mm (0.394 in) | 30 mm (1.181 in) | 222212017221 | |||||
Mfr: MAL211990518E3 TTI: MAL211990518E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 47 uf Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 47 uF | 100 VDC | 10 mm (0.394 in) | 25 mm (0.984 in) | 4000 Hour | |||||
Mfr: MAL215051102E3 TTI: MAL215051102E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 1000uF 50V 20% Radial | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 1000 uF | 50 VDC | 16 mm | 25 mm | 34 mOhms | 10000 Hour | 222215051102 | |||
Mfr: MAL214699911E3 TTI: MAL214699911E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD 330uF 100V 20% | 0In Stock | Low Impedance Electrolytic Capacitors | 330 uF | 100 VDC | 18 mm (0.709 in) | 18 mm (0.709 in) | 2500 Hour | ||||||
Mfr: MAL215919331E3 TTI: MAL215919331E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 330uF 500V 20% 105C 5000H 35x45mm | 0In Stock | Long Life Electrolytic Capacitors | Snap In | 330 uF | 500 VDC | 35 mm (1.378 in) | 45 mm (1.772 in) | 320 mOhms | 5000 Hour | ||||
Mfr: MAL215055472E3 TTI: MAL215055472E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 4700uF 16V 20% Radial | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 4700 uF | 16 VDC | 16 mm | 31 mm | 19 mOhms | 10000 Hour | 222215055472 | |||
Mfr: MAL216056101E3 TTI: MAL216056101E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 100UF 25V 20% | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 100 uF | 25 VDC | 10 mm | 12 mm | 120 mOhms | 1000 Hour | ||||
Mfr: MAL224658471E3 TTI: MAL224658471E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 63V 18x20 High Vibration | 0In Stock | High Temp Electrolytic Capacitors | Radial | 470 uF | 63 VDC | 20 mm | 20 mm | ||||||
Mfr: MAL218397603E3 TTI: MAL218397603E3 Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 100uF 25V 20% 125C 4000H 6.3x6.3x7.7 | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 100 uF | 25 VDC | 6.3 mm | 8 mm (0.315 in) | 30 mOhms | 4000 Hours | ||||
Mfr: MAL205952221E3 TTI: MAL205952221E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 220uF 200V 25x30mm | 0In Stock | Long Life Electrolytic Capacitors | Snap In | 220 uF | 200 VDC | 25 mm (0.984 in) | 30 mm (1.181 in) | 610 mOhms | 10000 Hour | ||||
Mfr: MAL213669101E3 TTI: MAL213669101E3 Vishay / BC Components Aluminum Electrolytic Capacitors - Radial Leaded 100uF 100V 20% 12.5 x 20 | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 100 uF | 100 VDC | 4000 Hour | |||||||
Mfr: MAL214061479E3 TTI: MAL214061479E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 47uF 50V 20% Radial | 0In Stock | High Temp Electrolytic Capacitors | Radial | 47 uF | 50 VDC | 10 mm | 12 mm | 300 mOhms | 2500 Hour | 222214061479 | |||
Mfr: MAL203690111E3 TTI: MAL203690111E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF 50V 20% 8.2 x 11 | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 50 VDC | 8.2 mm | 11 mm | 0.7 Ohms | 3000 Hour | ||||
Mfr: MAL215060222E3 TTI: MAL215060222E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 2200uF 35V 20% Radial | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 2200 uF | 35 VDC | 16 mm | 31 mm | 19 mOhms | 10000 Hour | 222215060222 | |||
Mfr: MAL202127101E3 TTI: MAL202127101E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 100uF 40V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 100 uF | 40 VDC | 6.5 mm (0.256 in) | 18 mm (0.709 in) | 1.8 Ohms | 1000 Hour | 222202127101 | |||
Mfr: MAL202116682E3 TTI: MAL202116682E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 6800uF 25V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 6800 uF | 25 VDC | 21 mm (0.827 in) | 38 mm (1.496 in) | 64 mOhms | 222202116682 | ||||
Mfr: MAL202138689E3 TTI: MAL202138689E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 68uF 63V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 68 uF | 63 VDC | 6.5 mm (0.256 in) | 18 mm (0.709 in) | 1.9 Ohms | 222202138689 |