Vishay / BC Components - Aluminum Electrolytic Capacitors
4,330 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (1,543)
- Aluminum Electrolytic Capacitors - Radial Leaded (1,518)
- Aluminum Electrolytic Capacitors - SMD (476)
- Aluminum Electrolytic Capacitors - Screw Terminal (165)
- Aluminum Electrolytic Capacitors - Snap In (426)
- Aluminum Organic Polymer Capacitors (202)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MAL214656102E3 TTI: MAL214656102E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 1000uF 20% 25volts | 0In Stock | High Temp Electrolytic Capacitors | Radial | 1000 uF | 25 VDC | 12.5 mm | 20 mm | 3000 Hour | |||||
Mfr: MAL214691105E3 TTI: MAL214691105E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 1000uF 20% 50volts | 0In Stock | High Temp Electrolytic Capacitors | Radial | 1000 uF | 50 VDC | 16 mm | 25 mm | 31 mOhms | 5000 Hour | ||||
Mfr: MAL210117473E3 TTI: MAL210117473E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal .047F 40V 20% 85C 10000H 50x80mm | 0In Stock | General Purpose Electrolytic Capacitors | 47000 uF | 40 VDC | 50 mm | 80 mm | 12 mOhms | 10000 Hour | 222210117473 | ||||
Mfr: MAL215919151E3 TTI: MAL215919151E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 150uF 500V 20% 105C 5000H 25x45mm | 0In Stock | Long Life Electrolytic Capacitors | Snap In | 150 uF | 500 VDC | 25 mm (0.984 in) | 45 mm (1.772 in) | 650 mOhms | 5000 Hour | ||||
Mfr: MAL217050102E3 TTI: MAL217050102E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 1000uF 20% 35V 12.5 x 25 | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 1000 uF | 35 VDC | 12.5 mm | 25 mm | 27 mOhms | 4000 Hour | ||||
Mfr: MAL216051479E3 TTI: MAL216051479E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 47uF 50V 10x12mm 150C 1000h | 0In Stock | ||||||||||||
Mfr: MAL225620332E3 TTI: MAL225620332E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 3300uF 35V 22x25 | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 3300 uF | 35 VDC | 22 mm (0.866 in) | 25 mm (0.984 in) | 74 mOhms | 2000 Hour | ||||
Mfr: MAL214655102E3 TTI: MAL214655102E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 1000uF 20% 16volts | 0In Stock | High Temp Electrolytic Capacitors | Radial | 1000 uF | 16 VDC | 10 mm | 20 mm | 60 mOhms | 3000 Hour | ||||
Mfr: MAL213630471E3 TTI: MAL213630471E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 35V 20% 12.5 x 20 | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 35 VDC | 12.5 mm | 20 mm | 48 mOhms | 4000 Hour | ||||
Mfr: MAL214097001E3 TTI: MAL214097001E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD 100uF 35volts 20% | 0In Stock | High Temp Electrolytic Capacitors | 100 uF | 35 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 1500 Hour | MAL214095001E3 | |||||
Mfr: MAL205157472E3 TTI: MAL205157472E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 4700uF 40V | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 4700 uF | 40 VDC | 25 mm | 40 mm | 62 mOhms | 12000 Hour | ||||
Mfr: MAL202139478E3 TTI: MAL202139478E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 4.7uF 100V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 4.7 uF | 100 VDC | 4.5 mm (0.177 in) | 10 mm (0.394 in) | 27 Ohms | 222202139478 | ||||
Mfr: MAL210118682E3 TTI: MAL210118682E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 6800uF 63V 20% 85C 10000H 35x60mm | 0In Stock | General Purpose Electrolytic Capacitors | 6800 uF | 63 VDC | 35 mm | 60 mm | 38 mOhms | 10000 Hour | 222210118682 | ||||
Mfr: MAL219390102E3 TTI: MAL219390102E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 330uF 500V 20% 105oC 5000H 35x40mm | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 330 uF | 500 VDC | 35 mm (1.378 in) | 40 mm (1.575 in) | 600 mOhms | 5000 Hour | ||||
Mfr: MAL214699603E3 TTI: MAL214699603E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD 470uF 25V 20% | 0In Stock | Low Impedance Electrolytic Capacitors | 470 uF | 25 VDC | 12.5 mm (0.492 in) | 12.5 mm (0.492 in) | 3000 Hour | ||||||
Mfr: MAL215099012E3 TTI: MAL215099012E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD 470UF 35V 20% | 0In Stock | Low Impedance Electrolytic Capacitors | 470 uF | 35 VDC | 12.5 mm (0.492 in) | 12.5 mm (0.492 in) | 5000 Hour | ||||||
Mfr: MAL225652472E3 TTI: MAL225652472E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 4700uF 80V 35x30 | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 4700 uF | 80 VDC | 35 mm (1.378 in) | 30 mm (1.181 in) | 30 mOhms | 2000 Hour | ||||
Mfr: MAL225641103E3 TTI: MAL225641103E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 10000uF 20% 50V | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 10000 uF | 50 VDC | 30 mm (1.181 in) | 40 mm (1.575 in) | 22 mOhms | 2000 Hour | ||||
Mfr: MAL225099014E3 TTI: MAL225099014E3 Vishay / BC Components Aluminum Electrolytic Capacitors - SMD 1000uF 35V 16x16x16 High Vibration | 0In Stock | Low Impedance Electrolytic Capacitors | 1000 uF | 35 VDC | 16 mm (0.63 in) | 16 mm (0.63 in) | 10000 Hour | ||||||
Mfr: MAL212018101E3 TTI: MAL212018101E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 100uF 63V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 100 uF | 63 VDC | 10 mm (0.394 in) | 30 mm (1.181 in) | 495 mOhms | 222212018101 | ||||
Mfr: MAL202190511E3 TTI: MAL202190511E3 Vishay / BC Components Aluminum Electrolytic Capacitors - Axial Leaded 220uF 63V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 220 uF | 63 VDC | 10 mm (0.394 in) | 25 mm (0.984 in) | 600 mOhms | 1000 Hour | 222202190511 | |||
Mfr: MAL211835331E3 TTI: MAL211835331E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 330uF 16V 20% Axial | 0In Stock | High Temp Electrolytic Capacitors | Axial | 330 uF | 16 VDC | 10 mm (0.394 in) | 18 mm (0.709 in) | 1.21 Ohms | 8000 Hour | 222211835331 | |||
Mfr: MAL211890512E3 TTI: MAL211890512E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 220uF 40V 20% 10x25mm Axial | 0In Stock | High Temp Electrolytic Capacitors | Axial | 220 uF | 40 VDC | 10 mm (0.394 in) | 25 mm (0.984 in) | 800 mOhms | 4000 Hour | 222211890512 | |||
Mfr: MAL213661471E3 TTI: MAL213661471E3 Vishay / BC Components Aluminum Electrolytic Capacitors - Radial Leaded 470uF 50V 20% 12.5 x 25 | Not Available Online | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 50 VDC | 4000 Hour | |||||||
Mfr: MAL213669479E3 TTI: MAL213669479E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 47uF 100V 20% 10 x 16 | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 47 uF | 100 VDC | 4000 Hour |