Vishay / BC Components - Aluminum Electrolytic Capacitors
4,330 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (1,543)
- Aluminum Electrolytic Capacitors - Radial Leaded (1,518)
- Aluminum Electrolytic Capacitors - SMD (476)
- Aluminum Electrolytic Capacitors - Screw Terminal (165)
- Aluminum Electrolytic Capacitors - Snap In (426)
- Aluminum Organic Polymer Capacitors (202)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MAL202138229E3 TTI: MAL202138229E3 Vishay / BC Components Availability: 3,000In StockAluminum Electrolytic Capacitors - Axial Leaded 22uF 63V 20% Axial | 3,000In Stock | General Purpose Electrolytic Capacitors | Axial | 22 uF | 63 VDC | 6 mm (0.236 in) | 10 mm (0.394 in) | 5.8 Ohms | 222202138229 | ||||
Mfr: MAL202115103E3 TTI: MAL202115103E3 Vishay / BC Components Availability: 200In Stock100 On Order Expected 07-Dec-26 Aluminum Electrolytic Capacitors - Axial Leaded 10000uF 16V 20% Axial | 200In Stock100 On Order Expected 07-Dec-26 | General Purpose Electrolytic Capacitors | Axial | 10000 uF | 16 VDC | 21 mm (0.827 in) | 38 mm (1.496 in) | 58 mOhms | 222202115103 | ||||
Mfr: MAL214699812E3 TTI: MAL214699812E3 Vishay / BC Components Availability: 500In StockAluminum Electrolytic Capacitors - SMD 680uF 63V 20% | 500In Stock | Low Impedance Electrolytic Capacitors | 680 uF | 63 VDC | 18 mm (0.709 in) | 18 mm (0.709 in) | 5000 Hour | 2222-146-99812 | |||||
Mfr: MAL215099101E3 TTI: MAL215099101E3 Vishay / BC Components Availability: 4,500In StockAluminum Electrolytic Capacitors - SMD 100uF 20% 50volts | 4,500In Stock | Low Impedance Electrolytic Capacitors | 100 uF | 50 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 2500 Hour | ||||||
Mfr: MAL213668221E3 TTI: MAL213668221E3 Vishay / BC Components Availability: 1,000In StockAluminum Electrolytic Capacitors - Radial Leaded 220uF 63V 20% 12.5 x 20 | 1,000In Stock | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 63 VDC | 12.5 mm | 20 mm | 110 mOhms | 4000 Hour | ||||
Mfr: MAL202190589E3 TTI: MAL202190589E3 Vishay / BC Components Availability: 1,500In StockAluminum Electrolytic Capacitors - Axial Leaded 2200uF 6.3V 20% Axial | 1,500In Stock | General Purpose Electrolytic Capacitors | Axial | 2200 uF | 6.3 VDC | 10 mm (0.394 in) | 25 mm (0.984 in) | 210 mOhms | 222202190589 | ||||
Mfr: MAL213817222E3 TTI: MAL213817222E3 Vishay / BC Components Availability: 625In StockAluminum Electrolytic Capacitors - Axial Leaded 2200uF 40V 20% Axial | 625In Stock | High Temp Electrolytic Capacitors | Axial | 2200 uF | 40 VDC | 18 mm (0.709 in) | 38 mm (1.496 in) | 222213817222 | |||||
Mfr: MAL213828479E3 TTI: MAL213828479E3 Vishay / BC Components Availability: 2,000In StockAluminum Electrolytic Capacitors - Axial Leaded 47uF 63V 20% Axial | 2,000In Stock | High Temp Electrolytic Capacitors | Axial | 47 uF | 63 VDC | 8 mm (0.315 in) | 18 mm (0.709 in) | 2000 Hour | 222213828479 | ||||
Mfr: MAL214651222E3 TTI: MAL214651222E3 Vishay / BC Components Availability: 100In StockAluminum Electrolytic Capacitors - Radial Leaded 2200uF 20% 50volts | 100In Stock | High Temp Electrolytic Capacitors | Radial | 2200 uF | 50 VDC | 18 mm | 35 mm | 22 mOhms | 6000 Hour | ||||
Mfr: MAL202137479E3 TTI: MAL202137479E3 Vishay / BC Components Availability: 2,000In StockAluminum Electrolytic Capacitors - Axial Leaded 47uF 40V 20% Axial | 2,000In Stock | General Purpose Electrolytic Capacitors | Axial | 47 uF | 40 VDC | 6 mm (0.236 in) | 10 mm (0.394 in) | 3.8 Ohms | 222202137479 | ||||
Mfr: MAL215097101E3 TTI: MAL215097101E3 Vishay / BC Components Availability: 500In StockAluminum Electrolytic Capacitors - SMD Very Low Z SMD (Chip) Aluminum Electrolytic Capacitor | 500In Stock | Low Impedance Electrolytic Capacitors | 100 uF | 50 VDC | 10 mm (0.394 in) | 3000 Hour | 222215097101 | ||||||
Mfr: MAL214699813E3 TTI: MAL214699813E3 Vishay / BC Components Availability: 100In StockAluminum Electrolytic Capacitors - SMD 820uF 63V 20% | 100In Stock | Low Impedance Electrolytic Capacitors | 820 uF | 63 VDC | 16 mm (0.63 in) | 16 mm (0.63 in) | 6000 Hour | ||||||
Mfr: MAL215099909E3 TTI: MAL215099909E3 Vishay / BC Components Availability: 4,500In StockAluminum Electrolytic Capacitors - SMD 220uF 100V 20% | 4,500In Stock | Low Impedance Electrolytic Capacitors | 220 uF | 100 VDC | 16 mm (0.63 in) | 16 mm (0.63 in) | 5000 Hour | ||||||
Mfr: MAL202137229E3 TTI: MAL202137229E3 Vishay / BC Components Availability: 1,000In StockAluminum Electrolytic Capacitors - Axial Leaded 22uF 40V 20% Axial | 1,000In Stock | General Purpose Electrolytic Capacitors | Axial | 22 uF | 40 VDC | 4.5 mm (0.177 in) | 10 mm (0.394 in) | 8 Ohms | 222202137229 | ||||
Mfr: MAL214699106E3 TTI: MAL214699106E3 Vishay / BC Components Availability: 500In StockAluminum Electrolytic Capacitors - SMD 220uF 50V 20% | 500In Stock | Low Impedance Electrolytic Capacitors | 220 uF | 50 VDC | 12.5 mm (0.492 in) | 12.5 mm (0.492 in) | 3000 Hour | ||||||
Mfr: MAL211892101E3 TTI: MAL211892101E3 Vishay / BC Components Availability: 100In StockAluminum Electrolytic Capacitors - Axial Leaded 100uF 200V 20% 21x38mm Axial | 100In Stock | High Temp Electrolytic Capacitors | Axial | 100 uF | 200 VDC | 21 mm (0.827 in) | 38 mm (1.496 in) | 960 mOhms | 8000 Hour | 222211892101 | |||
Mfr: MAL211818101E3 TTI: MAL211818101E3 Vishay / BC Components Availability: 400In StockAluminum Electrolytic Capacitors - Axial Leaded 100uF 63V 20% Axial | 400In Stock | High Temp Electrolytic Capacitors | Axial | 100 uF | 63 VDC | 10 mm (0.394 in) | 30 mm (1.181 in) | 1.91 Ohms | 8000 Hour | 222211818101 | |||
Mfr: MAL202190512E3 TTI: MAL202190512E3 Vishay / BC Components Availability: 3,000In StockAluminum Electrolytic Capacitors - Axial Leaded 220uF 63V 20% Axial | 3,000In Stock | General Purpose Electrolytic Capacitors | Axial | 220 uF | 63 VDC | 10 mm (0.394 in) | 25 mm (0.984 in) | 600 mOhms | 222202190512 | ||||
Mfr: MAL215097612E3 TTI: MAL215097612E3 Vishay / BC Components Availability: 1,000In StockAluminum Electrolytic Capacitors - SMD 220uF 25V 105C 2500H | 1,000In Stock | Low Impedance Electrolytic Capacitors | 220 uF | 25 VDC | 8 mm (0.315 in) | 8 mm (0.315 in) | 2500 Hour | 222215097612 | |||||
Mfr: MAL215099704E3 TTI: MAL215099704E3 Vishay / BC Components Availability: 1,600In StockAluminum Electrolytic Capacitors - SMD 220uF 80V 20% | 1,600In Stock | Low Impedance Electrolytic Capacitors | 220 uF | 80 VDC | 12.5 mm (0.492 in) | 12.5 mm (0.492 in) | 5000 Hour | ||||||
Mfr: MAL214831222E3 TTI: MAL214831222E3 Vishay / BC Components Availability: 250In StockAluminum Electrolytic Capacitors - Radial Leaded 63V 2200uF 20% | 250In Stock | General Purpose Electrolytic Capacitors | Radial | 2200 uF | 50 VDC | 3000 Hour | |||||||
Mfr: MAL214699004E3 TTI: MAL214699004E3 Vishay / BC Components Availability: 1,500In StockAluminum Electrolytic Capacitors - SMD 220uF 35V 20% | 1,500In Stock | Low Impedance Electrolytic Capacitors | 220 uF | 35 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 2000 Hour | ||||||
Mfr: MAL214699108E3 TTI: MAL214699108E3 Vishay / BC Components Availability: 600In StockAluminum Electrolytic Capacitors - SMD 470uF 50V 20% | 600In Stock | Low Impedance Electrolytic Capacitors | 470 uF | 50 VDC | 16 mm (0.63 in) | 16 mm (0.63 in) | 5000 Hour | ||||||
Mfr: MAL214699112E3 TTI: MAL214699112E3 Vishay / BC Components Availability: 375In StockAluminum Electrolytic Capacitors - SMD 1000uF 50V 20% | 375In Stock | Low Impedance Electrolytic Capacitors | 1000 uF | 50 VDC | 18 mm (0.709 in) | 18 mm (0.709 in) | 5000 Hour | ||||||
Mfr: MAL229956122E3 TTI: MAL229956122E3 Vishay / BC Components Availability: 500In StockAluminum Electrolytic Capacitors - Snap In 1200uF 400V 35x80 | 500In Stock | Aluminum Electrolytic Capacitors | Snap In | 1200 uF | 400 VDC | 35 mm (1.378 in) | 80 mm (3.15 in) | 90 mOhms | 5000 Hour |