Vishay / BC Components - Aluminum Electrolytic Capacitors
4,330 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (1,543)
- Aluminum Electrolytic Capacitors - Radial Leaded (1,518)
- Aluminum Electrolytic Capacitors - SMD (476)
- Aluminum Electrolytic Capacitors - Screw Terminal (165)
- Aluminum Electrolytic Capacitors - Snap In (426)
- Aluminum Organic Polymer Capacitors (202)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MAL205756101E3 TTI: MAL205756101E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 100uF 400volts | 0In Stock | Low ESR Electrolytic Capacitors | Snap In | 100 uF | 400 VDC | 25 mm (0.984 in) | 30 mm (1.181 in) | 1.4 Ohms | 12000 Hour | ||||
Mfr: MAL204211101E3 TTI: MAL204211101E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 100UF 160V | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 100 uF | 160 VDC | 5000 Hour | |||||||
Mfr: MAL215064222E3 TTI: MAL215064222E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 2200uF 10V 20% Radial | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 2200 uF | 10 VDC | 12.5 mm | 20 mm | 37 mOhms | 7000 Hour | 222215064222 | |||
Mfr: MAL215061681E3 TTI: MAL215061681E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 680uF 50V 20% Radial | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 680 uF | 50 VDC | 12.5 mm | 25 mm | 48 mOhms | 8000 Hour | 222215061681 | |||
Mfr: MAL213838229E3 TTI: MAL213838229E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 22uF 63V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 22 uF | 63 VDC | 6.6 mm | 18 mm (0.709 in) | 222213838229 | |||||
Mfr: MAL202119331E3 TTI: MAL202119331E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 330uF 100V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 330 uF | 100 VDC | 15 mm (0.591 in) | 30 mm (1.181 in) | 420 mOhms | 222202119331 | ||||
Mfr: MAL225956121E3 TTI: MAL225956121E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 120uF 400V 20% 105C 3000H 22x30mm | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 120 uF | 400 VDC | 22 mm (0.866 in) | 30 mm (1.181 in) | 518 mOhms | 3000 Hour | ||||
Mfr: MAL217056152E3 TTI: MAL217056152E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 1500uF 20% 25V 12.5 x 25 | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 1500 uF | 25 VDC | 12.5 mm | 25 mm | 27 mOhms | 4000 Hour | ||||
Mfr: MAL219050182E3 TTI: MAL219050182E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 1800uF 35V 16 x 25 | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 1800 uF | 35 VDC | 16 mm | 25 mm | 22 mOhms | 5000 Hour | ||||
Mfr: MAL219051471E3 TTI: MAL219051471E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 50V 12.5 x 20 | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 50 VDC | 12.5 mm | 20 mm | 62 mOhms | 3000 Hour | ||||
Mfr: MAL214699502E3 TTI: MAL214699502E3 Vishay / BC Components Aluminum Electrolytic Capacitors - SMD 470uF 16V 20% | 0In Stock | Low Impedance Electrolytic Capacitors | 470 uF | 16 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 2000 Hour | ||||||
Mfr: MAL213639479E3 TTI: MAL213639479E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 47uF 100V 20% 10 x 16 | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 47 uF | 100 VDC | 10 mm | 16 mm | 4000 Hour | |||||
Mfr: MAL213659471E3 TTI: MAL213659471E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 100V 20% 16 x 35 | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 100 VDC | 4000 Hour | |||||||
Mfr: MAL215058221E3 TTI: MAL215058221E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 220uF 63V 20% Radial | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 63 VDC | 10 mm | 20 mm | 150 mOhms | 6000 Hour | 222215058221 | |||
Mfr: MAL225099909E3 TTI: MAL225099909E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD 220uF 100V 16x16x16 High Vibration | 0In Stock | Low Impedance Electrolytic Capacitors | 220 uF | 100 VDC | 16 mm (0.63 in) | 3000 Hour | |||||||
Mfr: MAL213828471E3 TTI: MAL213828471E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 470uF 63V 20% Axial | 0In Stock | High Temp Electrolytic Capacitors | Axial | 470 uF | 63 VDC | 15 mm (0.591 in) | 30 mm (1.181 in) | 2000 Hour | 222213828471 | ||||
Mfr: MAL213827681E3 TTI: MAL213827681E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 680uF 40V 20% Axial | 0In Stock | High Temp Electrolytic Capacitors | Axial | 680 uF | 40 VDC | 12.5 mm (0.492 in) | 30 mm (1.181 in) | 2000 Hour | 222213827681 | ||||
Mfr: MAL214236479E3 TTI: MAL214236479E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 47uF 25V 20% | 0In Stock | High Temp Electrolytic Capacitors | Radial | 47 uF | 25 VDC | 5 mm | 11 mm | 2500 Hour | |||||
Mfr: MAL214650102E3 TTI: MAL214650102E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 1000uF 20% 35volts | 0In Stock | High Temp Electrolytic Capacitors | Radial | 1000 uF | 35 VDC | 12.5 mm | 25 mm | 33 mOhms | 5000 Hour | ||||
Mfr: MAL212026102E3 TTI: MAL212026102E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 1000uF 25V 20% Axial | 0In Stock | High Temp Electrolytic Capacitors | Axial | 1000 uF | 25 VDC | 12.95 mm | 30 mm (1.181 in) | 222212026102 | |||||
Mfr: MAL212516102E3 TTI: MAL212516102E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 1000UF 25V | 0In Stock | Axial | 1000 uF | 25 VDC | 10 mm (0.394 in) | 30 mm (1.181 in) | 212 mOhms | 10000 Hour | |||||
Mfr: MAL219056102E3 TTI: MAL219056102E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 1000uF 25V 12.5 x 20 | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 1000 uF | 25 VDC | 12.5 mm | 20 mm | 38 mOhms | 3000 Hour | ||||
Mfr: MAL202129331E3 TTI: MAL202129331E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 330uF 100V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 330 uF | 100 VDC | 15 mm (0.591 in) | 30 mm (1.181 in) | 420 mOhms | 1000 Hour | 222202129331 | |||
Mfr: MAL202128108E3 TTI: MAL202128108E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 1uF 63V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 1 uF | 63 VDC | 4.5 mm (0.177 in) | 10 mm (0.394 in) | 1000 Hour | 222202128108 | ||||
Mfr: MAL210212682E3 TTI: MAL210212682E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 6800uF 200V 20% 85C 10000H 65x105mm | 0In Stock | General Purpose Electrolytic Capacitors | 6800 uF | 200 VDC | 65 mm | 105 mm | 25 mOhms | 10000 Hour | 222210212682 |