Vishay / BC Components - Aluminum Electrolytic Capacitors
4,330 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (1,543)
- Aluminum Electrolytic Capacitors - Radial Leaded (1,518)
- Aluminum Electrolytic Capacitors - SMD (476)
- Aluminum Electrolytic Capacitors - Screw Terminal (165)
- Aluminum Electrolytic Capacitors - Snap In (426)
- Aluminum Organic Polymer Capacitors (202)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MAL204225109E3 TTI: MAL204225109E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 350V 10uF - 10%, + 50% | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 10 uF | 350 VDC | 12.5 mm (0.492 in) | 30 mm (1.181 in) | 15 Ohms | 15000 Hour | ||||
Mfr: MAL203027109E3 TTI: MAL203027109E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 10UF 40V | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 10 uF | 3000 Hour | ||||||||
Mfr: MAL213815682E3 TTI: MAL213815682E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 6800uF 16V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 6800 uF | 16 VDC | 18 mm (0.709 in) | 38 mm (1.496 in) | 222213815682 | |||||
Mfr: MAL213816152E3 TTI: MAL213816152E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 1500uF 25V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 1500 uF | 25 VDC | 15 mm (0.591 in) | 30 mm (1.181 in) | 222213816152 | |||||
Mfr: MAL213817681E3 TTI: MAL213817681E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 680uF 40V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 680 uF | 40 VDC | 12.5 mm (0.492 in) | 30 mm (1.181 in) | 222213817681 | |||||
Mfr: MAL202135689E3 TTI: MAL202135689E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 68uF 16V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 68 uF | 16 VDC | 4.5 mm (0.177 in) | 10 mm (0.394 in) | 3.8 Ohms | 222202135689 | ||||
Mfr: MAL202128159E3 TTI: MAL202128159E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 15uF 63V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 15 uF | 63 VDC | 4.5 mm (0.177 in) | 10 mm (0.394 in) | 8.5 Ohms | 1000 Hour | 222202128159 | |||
Mfr: MAL212016222E3 TTI: MAL212016222E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 2200uF 25V 20% Axial | 0In Stock | High Temp Electrolytic Capacitors | Axial | 2200 uF | 25 VDC | 18.54 mm | 30 mm (1.181 in) | 222212016222 | |||||
Mfr: MAL202128471E3 TTI: MAL202128471E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 470uF 63V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 470 uF | 63 VDC | 12.5 mm (0.492 in) | 30 mm (1.181 in) | 287 mOhms | 1000 Hour | 222202128471 | |||
Mfr: MAL202129108E3 TTI: MAL202129108E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 1uF 100V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 1 uF | 100 VDC | 4.5 mm (0.177 in) | 10 mm (0.394 in) | 130 Ohms | 1000 Hour | 222202129108 | |||
Mfr: MAL202190531E3 TTI: MAL202190531E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 100uF 100V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 100 uF | 100 VDC | 10 mm (0.394 in) | 25 mm (0.984 in) | 1.3 Ohms | 1000 Hour | 222202190531 | |||
Mfr: MAL214650331E3 TTI: MAL214650331E3 Vishay / BC Components Aluminum Electrolytic Capacitors - Radial Leaded 330uF 20% 35volts | 0In Stock | High Temp Electrolytic Capacitors | Radial | 330 uF | 35 VDC | 10 mm | 16 mm | 2500 Hour | |||||
Mfr: MAL210119223E3 TTI: MAL210119223E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 22000uF 100V 20% 85C 15000H 65x105 | 0In Stock | General Purpose Electrolytic Capacitors | 22000 uF | 100 VDC | 65 mm | 105 mm | 11 mOhms | 15000 Hour | 222210119223 | ||||
Mfr: MAL213816681E3 TTI: MAL213816681E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 680uF 25V 20% Axial | 0In Stock | High Temp Electrolytic Capacitors | Axial | 680 uF | 25 VDC | 10 mm (0.394 in) | 30 mm (1.181 in) | 222213816681 | |||||
Mfr: MAL202136151E3 TTI: MAL202136151E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 150uF 25V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 150 uF | 25 VDC | 6.5 mm (0.256 in) | 18 mm (0.709 in) | 1.5 Ohms | 222202136151 | ||||
Mfr: MAL204858222E3 TTI: MAL204858222E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 2200uF 63volts 20% 18x35 | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 2200 uF | 63 VDC | 18 mm | 35 mm | 45 mOhms | 4000 Hour | ||||
Mfr: MAL205658472E3 TTI: MAL205658472E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 4700uF 63V 30x40mm | 0In Stock | Low ESR Electrolytic Capacitors | Snap In | 4700 uF | 63 VDC | 30 mm (1.181 in) | 40 mm (1.575 in) | 50 mOhms | 12000 Hour | ||||
Mfr: MAL205752221E3 TTI: MAL205752221E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 220UF 200V | 0In Stock | Low ESR Electrolytic Capacitors | Snap In | 220 uF | 200 VDC | 22 mm (0.866 in) | 30 mm (1.181 in) | 650 mOhms | 12000 Hour | ||||
Mfr: MAL205753471E3 TTI: MAL205753471E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 470uF 250V 30x40mm | 0In Stock | Low ESR Electrolytic Capacitors | Snap In | 470 uF | 250 VDC | 30 mm (1.181 in) | 40 mm (1.575 in) | 310 mOhms | 12000 Hour | ||||
Mfr: MAL211890503E3 TTI: MAL211890503E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 1500uF 6.3V 20% 10x25mm Axial | 0In Stock | High Temp Electrolytic Capacitors | Axial | 1500 uF | 6.3 VDC | 10 mm (0.394 in) | 25 mm (0.984 in) | 530 mOhms | 8000 Hour | 222211890503 | |||
Mfr: MAL213664102E3 TTI: MAL213664102E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 1000uF 10V 20% 10 x 20 | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 1000 uF | 10 VDC | 10 mm | 20 mm | 62 mOhms | 3000 Hour | ||||
Mfr: MAL203137479E3 TTI: MAL203137479E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 47uF 40V -10%,+50% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 47 uF | 40 VDC | 6.18 mm | 18 mm (0.709 in) | 3000 Hour | |||||
Mfr: MAL215956121E3 TTI: MAL215956121E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 120uF 400V 25x30mm | 0In Stock | Long Life Electrolytic Capacitors | Snap In | 120 uF | 400 VDC | 25 mm (0.984 in) | 30 mm (1.181 in) | 800 mOhms | 5000 Hour | ||||
Mfr: MAL214699601E3 TTI: MAL214699601E3 Vishay / BC Components Aluminum Electrolytic Capacitors - SMD 220uF 25V 20% | 0In Stock | Low Impedance Electrolytic Capacitors | 220 uF | 25 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 1500 Hour | ||||||
Mfr: MAL215099114E3 TTI: MAL215099114E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD 50V 680uF 20% | 0In Stock | Low Impedance Electrolytic Capacitors | 680 uF | 50 VDC | 16 mm (0.63 in) | 8000 Hour |