Vishay / BC Components - Aluminum Electrolytic Capacitors
4,330 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (1,543)
- Aluminum Electrolytic Capacitors - Radial Leaded (1,518)
- Aluminum Electrolytic Capacitors - SMD (476)
- Aluminum Electrolytic Capacitors - Screw Terminal (165)
- Aluminum Electrolytic Capacitors - Snap In (426)
- Aluminum Organic Polymer Capacitors (202)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MAL211834331E3 TTI: MAL211834331E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 330uF 20% 10volts | 0In Stock | High Temp Electrolytic Capacitors | Axial | 330 uF | 10 VDC | 8 mm (0.315 in) | 18 mm (0.709 in) | 1.69 Ohms | 4000 Hour | 222211834331 | |||
Mfr: MAL212615102E3 TTI: MAL212615102E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 1000uF 16V 10x30 | 0In Stock | High Temp Electrolytic Capacitors | Axial | 1000 uF | 16 VDC | 10 mm (0.394 in) | 30 mm (1.181 in) | 0.231 Ohms | 8000 Hour | ||||
Mfr: MAL212515103E3 TTI: MAL212515103E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 10000UF 16V | 0In Stock | Axial | 10000 uF | 16 VDC | 18 mm (0.709 in) | 38 mm (1.496 in) | 48 mOhms | 10000 Hour | |||||
Mfr: MAL219055682E3 TTI: MAL219055682E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 6800uF 16V 18 x 31 | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 6800 uF | 16 VDC | 18 mm | 31 mm | 21 mOhms | 6000 Hour | ||||
Mfr: MAL215058222E3 TTI: MAL215058222E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 63V 2200uF 20% AEC-Q200 | 0In Stock | Radial | 2200 uF | 63 VDC | |||||||||
Mfr: MAL202138479E3 TTI: MAL202138479E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 47uF 63V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 47 uF | 63 VDC | 6.5 mm (0.256 in) | 18 mm (0.709 in) | 2.7 Ohms | 222202138479 | ||||
Mfr: MAL213821101E3 TTI: MAL213821101E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 100uF 50V 20% Axial | 0In Stock | High Temp Electrolytic Capacitors | Axial | 100 uF | 50 VDC | 10 mm (0.394 in) | 18 mm (0.709 in) | 1.3 Ohms | 2000 Hour | 222213821101 | |||
Mfr: MAL215097412E3 TTI: MAL215097412E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD 470UF 10V 105C 2500H | 0In Stock | Low Impedance Electrolytic Capacitors | 470 uF | 10 VDC | 8 mm (0.315 in) | 8 mm (0.315 in) | 2500 Hour | 222215097412 | |||||
Mfr: MAL215236109E3 TTI: MAL215236109E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 400V 10uF 20% AEC-Q200 | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 10 uF | 400 VDC | 3000 Hour | |||||||
Mfr: MAL213666102E3 TTI: MAL213666102E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 1000uF 25V 20% 12.5 x 25 | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 1000 uF | 25 VDC | 12.5 mm | 25 mm | 34 mOhms | 4000 Hour | ||||
Mfr: MAL225050222E3 TTI: MAL225050222E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 2200uF 35V 16x31 High Vibration | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 2200 uF | 35 VDC | 16 mm | 31 mm | 19 mOhms | 10000 Hour | ||||
Mfr: TVA1207-E3 TTI: TVA1207-E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 100UF 25V | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 100 uF | 25 VDC | 7.925 mm (0.312 in) | 20.625 mm (0.812 in) | ||||||
Mfr: MAL214650332E3 TTI: MAL214650332E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 3300UF 35V 20% | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 3300 uF | 35 VDC | 18 mm | 35 mm | 2500 Hour | |||||
Mfr: MAL215099911E3 TTI: MAL215099911E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD 330uF 100V 20% | 0In Stock | Low Impedance Electrolytic Capacitors | 330 uF | 100 VDC | 16 mm (0.63 in) | 16 mm (0.63 in) | 5000 Hour | ||||||
Mfr: MAL225099117E3 TTI: MAL225099117E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD 1500uF 50V 18x18x21 High Vibration | 0In Stock | Low Impedance Electrolytic Capacitors | 1500 uF | 50 VDC | 18 mm (0.709 in) | 8000 Hour | |||||||
Mfr: MAL225727471E3 TTI: MAL225727471E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 470uF 450V 35x40mm | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 470 uF | 450 VDC | 35 mm (1.378 in) | 40 mm (1.575 in) | 420 mOhms | 5000 Hour | ||||
Mfr: MAL214699502E3 TTI: MAL214699502E3 Vishay / BC Components Aluminum Electrolytic Capacitors - SMD 470uF 16V 20% | 0In Stock | Low Impedance Electrolytic Capacitors | 470 uF | 16 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 2000 Hour | ||||||
Mfr: MAL213639479E3 TTI: MAL213639479E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 47uF 100V 20% 10 x 16 | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 47 uF | 100 VDC | 10 mm | 16 mm | 4000 Hour | |||||
Mfr: MAL213659471E3 TTI: MAL213659471E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 100V 20% 16 x 35 | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 100 VDC | 4000 Hour | |||||||
Mfr: MAL215058221E3 TTI: MAL215058221E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 220uF 63V 20% Radial | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 63 VDC | 10 mm | 20 mm | 150 mOhms | 6000 Hour | 222215058221 | |||
Mfr: MAL225099909E3 TTI: MAL225099909E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD 220uF 100V 16x16x16 High Vibration | 0In Stock | Low Impedance Electrolytic Capacitors | 220 uF | 100 VDC | 16 mm (0.63 in) | 3000 Hour | |||||||
Mfr: MAL213828471E3 TTI: MAL213828471E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 470uF 63V 20% Axial | 0In Stock | High Temp Electrolytic Capacitors | Axial | 470 uF | 63 VDC | 15 mm (0.591 in) | 30 mm (1.181 in) | 2000 Hour | 222213828471 | ||||
Mfr: MAL213827681E3 TTI: MAL213827681E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 680uF 40V 20% Axial | 0In Stock | High Temp Electrolytic Capacitors | Axial | 680 uF | 40 VDC | 12.5 mm (0.492 in) | 30 mm (1.181 in) | 2000 Hour | 222213827681 | ||||
Mfr: MAL214236479E3 TTI: MAL214236479E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 47uF 25V 20% | 0In Stock | High Temp Electrolytic Capacitors | Radial | 47 uF | 25 VDC | 5 mm | 11 mm | 2500 Hour | |||||
Mfr: MAL214650102E3 TTI: MAL214650102E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 1000uF 20% 35volts | 0In Stock | High Temp Electrolytic Capacitors | Radial | 1000 uF | 35 VDC | 12.5 mm | 25 mm | 33 mOhms | 5000 Hour |