Vishay / BC Components - Aluminum Electrolytic Capacitors
4,330 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (1,543)
- Aluminum Electrolytic Capacitors - Radial Leaded (1,518)
- Aluminum Electrolytic Capacitors - SMD (476)
- Aluminum Electrolytic Capacitors - Screw Terminal (165)
- Aluminum Electrolytic Capacitors - Snap In (426)
- Aluminum Organic Polymer Capacitors (202)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MAL215299702E3 TTI: MAL215299702E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD 4.7UF 450V 20% | 0In Stock | Aluminum Electrolytic Capacitors | 4.7 uF | 450 VDC | 12.5 mm (0.492 in) | 12.9 mm (0.508 in) | 3000 Hour | ||||||
Mfr: MAL214699708E3 TTI: MAL214699708E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD 220uF 80V 20% | 0In Stock | Low Impedance Electrolytic Capacitors | 220 uF | 80 VDC | 16 mm (0.63 in) | 16 mm (0.63 in) | 2000 Hour | ||||||
Mfr: MAL216099702E3 TTI: MAL216099702E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD 100uF 80volts 150c 20% AEC-Q200 | 0In Stock | Low Impedance Electrolytic Capacitors | 100 uF | 80 VDC | 12.5 mm (0.492 in) | 12.9 mm (0.508 in) | 1000 Hour | ||||||
Mfr: MAL215929221E3 TTI: MAL215929221E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 220uF 500V 20% 105C 5000H 30x45mm | 0In Stock | Long Life Electrolytic Capacitors | Snap In | 220 uF | 500 VDC | 30 mm (1.181 in) | 45 mm (1.772 in) | 460 mOhms | 5000 Hour | ||||
Mfr: MAL225952471E3 TTI: MAL225952471E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 470uF 200V 20% 105C 3000H 22x35mm | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 470 uF | 200 VDC | 22 mm (0.866 in) | 35 mm (1.378 in) | 103 mOhms | 3000 Hour | ||||
Mfr: MAL225953331E3 TTI: MAL225953331E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 330uF 250V 20% 105C 3000H 22x35mm | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 330 uF | 250 VDC | 22 mm (0.866 in) | 35 mm (1.378 in) | 125 mOhms | 3000 Hour | ||||
Mfr: MAL212016471E3 TTI: MAL212016471E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 470uF 25V 20% Axial | 0In Stock | High Temp Electrolytic Capacitors | Axial | 470 uF | 25 VDC | 10.41 mm | 30 mm (1.181 in) | 8000 Hour | 222212016471 | ||||
Mfr: MAL202128478E3 TTI: MAL202128478E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 4.7uF 63V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 4.7 uF | 63 VDC | 4.5 mm (0.177 in) | 10 mm (0.394 in) | 31 Ohms | 1000 Hour | 222202128478 | |||
Mfr: MAL202190551E3 TTI: MAL202190551E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 22uF 100V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 22 uF | 100 VDC | 8 mm (0.315 in) | 11 mm (0.433 in) | 5.8 Ohms | 1000 Hour | 222202190551 | |||
Mfr: MAL213815222E3 TTI: MAL213815222E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 2200uF 16V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 2200 uF | 16 VDC | 15 mm (0.591 in) | 30 mm (1.181 in) | 222213815222 | |||||
Mfr: MAL204216229E3 TTI: MAL204216229E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 22uF 400V 85 C 15000h | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 22 uF | 400 VDC | 18 mm (0.709 in) | 30 mm (1.181 in) | 3.5 Ohms | 15000 Hour | ||||
Mfr: MAL211819479E3 TTI: MAL211819479E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 47uF 20% 100volts | 0In Stock | High Temp Electrolytic Capacitors | Axial | 47 uF | 100 VDC | 21 mm (0.827 in) | 38 mm (1.496 in) | 330 mOhms | 8000 Hour | 222211819479 | |||
Mfr: MAL213658479E3 TTI: MAL213658479E3 Vishay / BC Components Aluminum Electrolytic Capacitors - Radial Leaded 47uF 63V 20% 10 x 12 | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 47 uF | 63 VDC | 10 mm | 12 mm | 300 mOhms | 4000 Hour | ||||
Mfr: MAL213819331E3 TTI: MAL213819331E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 330uF 100V 20% Axial | 0In Stock | High Temp Electrolytic Capacitors | Axial | 330 uF | 100 VDC | 18 mm (0.709 in) | 30 mm (1.181 in) | 222213819331 | |||||
Mfr: MAL213818221E3 TTI: MAL213818221E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 220uF 63V 20% Axial | 0In Stock | High Temp Electrolytic Capacitors | Axial | 220 uF | 63 VDC | 12.5 mm (0.492 in) | 30 mm (1.181 in) | 222213818221 | |||||
Mfr: MAL215050101E3 TTI: MAL215050101E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF 35V 20% | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 100 uF | 35 VDC | 8 mm | 12 mm | 4000 Hour | 222215050101 | ||||
Mfr: MAL203038688E3 TTI: MAL203038688E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 6.8UF 63V | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 6.8 uF | 63 VDC | 3000 Hour | |||||||
Mfr: MAL215266109E3 TTI: MAL215266109E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 400V 10uF 20% AEC-Q200 | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 10 uF | 400 VDC | 3000 Hour | |||||||
Mfr: MAL215956471E3 TTI: MAL215956471E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 470uF 400V 35x45 | 0In Stock | Long Life Electrolytic Capacitors | Snap In | 470 uF | 400 VDC | 35 mm (1.378 in) | 45 mm (1.772 in) | 230 mOhms | 5000 Hour | ECO-S2GA471EA | |||
Mfr: MAL215947221E3 TTI: MAL215947221E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 220uF 450V 30x40mm | 0In Stock | Long Life Electrolytic Capacitors | Snap In | 220 uF | 450 VDC | 30 mm (1.181 in) | 40 mm (1.575 in) | 370 mOhms | 5000 Hour | ||||
Mfr: MAL203035339E3 TTI: MAL203035339E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 33UF 16V | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 33 uF | 16 VDC | 3000 Hour | |||||||
Mfr: MAL250136472E3 TTI: MAL250136472E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 4700uF 400V 20% | 0In Stock | General Purpose Electrolytic Capacitors | 4700 uF | 400 VDC | 76 mm | 105 mm | 43 mOhms | 5000 Hour | |||||
Mfr: MAL226099807E3 TTI: MAL226099807E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD 470uF 63V 16x16x21 High Vibration | 0In Stock | High Temp Electrolytic Capacitors | 470 uF | 63 VDC | 16 mm (0.63 in) | 16 mm (0.63 in) | 2000 Hour | ||||||
Mfr: MAL229967471E3 TTI: MAL229967471E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 63V 4700uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 470 uF | 450 VDC | 40 mm (1.575 in) | 190 mOhms | 5000 Hour | |||||
Mfr: MAL214699905E3 TTI: MAL214699905E3 Vishay / BC Components Aluminum Electrolytic Capacitors - SMD 68uF 100V 20% | 0In Stock | Low Impedance Electrolytic Capacitors | 68 uF | 100 VDC | 12.5 mm (0.492 in) | 12.5 mm (0.492 in) | 2000 Hour |