Vishay / BC Components - Aluminum Electrolytic Capacitors
4,330 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (1,543)
- Aluminum Electrolytic Capacitors - Radial Leaded (1,518)
- Aluminum Electrolytic Capacitors - SMD (476)
- Aluminum Electrolytic Capacitors - Screw Terminal (165)
- Aluminum Electrolytic Capacitors - Snap In (426)
- Aluminum Organic Polymer Capacitors (202)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MAL202128478E3 TTI: MAL202128478E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 4.7uF 63V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 4.7 uF | 63 VDC | 4.5 mm (0.177 in) | 10 mm (0.394 in) | 31 Ohms | 1000 Hour | 222202128478 | |||
Mfr: MAL202190551E3 TTI: MAL202190551E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 22uF 100V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 22 uF | 100 VDC | 8 mm (0.315 in) | 11 mm (0.433 in) | 5.8 Ohms | 1000 Hour | 222202190551 | |||
Mfr: MAL213815222E3 TTI: MAL213815222E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 2200uF 16V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 2200 uF | 16 VDC | 15 mm (0.591 in) | 30 mm (1.181 in) | 222213815222 | |||||
Mfr: MAL204216229E3 TTI: MAL204216229E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 22uF 400V 85 C 15000h | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 22 uF | 400 VDC | 18 mm (0.709 in) | 30 mm (1.181 in) | 3.5 Ohms | 15000 Hour | ||||
Mfr: MAL211819479E3 TTI: MAL211819479E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 47uF 20% 100volts | 0In Stock | High Temp Electrolytic Capacitors | Axial | 47 uF | 100 VDC | 21 mm (0.827 in) | 38 mm (1.496 in) | 330 mOhms | 8000 Hour | 222211819479 | |||
Mfr: MAL213658479E3 TTI: MAL213658479E3 Vishay / BC Components Aluminum Electrolytic Capacitors - Radial Leaded 47uF 63V 20% 10 x 12 | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 47 uF | 63 VDC | 10 mm | 12 mm | 300 mOhms | 4000 Hour | ||||
Mfr: MAL213819331E3 TTI: MAL213819331E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 330uF 100V 20% Axial | 0In Stock | High Temp Electrolytic Capacitors | Axial | 330 uF | 100 VDC | 18 mm (0.709 in) | 30 mm (1.181 in) | 222213819331 | |||||
Mfr: MAL213818221E3 TTI: MAL213818221E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 220uF 63V 20% Axial | 0In Stock | High Temp Electrolytic Capacitors | Axial | 220 uF | 63 VDC | 12.5 mm (0.492 in) | 30 mm (1.181 in) | 222213818221 | |||||
Mfr: MAL215050101E3 TTI: MAL215050101E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF 35V 20% | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 100 uF | 35 VDC | 8 mm | 12 mm | 4000 Hour | 222215050101 | ||||
Mfr: MAL203038688E3 TTI: MAL203038688E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 6.8UF 63V | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 6.8 uF | 63 VDC | 3000 Hour | |||||||
Mfr: MAL215266109E3 TTI: MAL215266109E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 400V 10uF 20% AEC-Q200 | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 10 uF | 400 VDC | 3000 Hour | |||||||
Mfr: MAL215956471E3 TTI: MAL215956471E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 470uF 400V 35x45 | 0In Stock | Long Life Electrolytic Capacitors | Snap In | 470 uF | 400 VDC | 35 mm (1.378 in) | 45 mm (1.772 in) | 230 mOhms | 5000 Hour | ECO-S2GA471EA | |||
Mfr: MAL215947221E3 TTI: MAL215947221E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 220uF 450V 30x40mm | 0In Stock | Long Life Electrolytic Capacitors | Snap In | 220 uF | 450 VDC | 30 mm (1.181 in) | 40 mm (1.575 in) | 370 mOhms | 5000 Hour | ||||
Mfr: MAL203035339E3 TTI: MAL203035339E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 33UF 16V | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 33 uF | 16 VDC | 3000 Hour | |||||||
Mfr: MAL250136472E3 TTI: MAL250136472E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 4700uF 400V 20% | 0In Stock | General Purpose Electrolytic Capacitors | 4700 uF | 400 VDC | 76 mm | 105 mm | 43 mOhms | 5000 Hour | |||||
Mfr: MAL226099807E3 TTI: MAL226099807E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD 470uF 63V 16x16x21 High Vibration | 0In Stock | High Temp Electrolytic Capacitors | 470 uF | 63 VDC | 16 mm (0.63 in) | 16 mm (0.63 in) | 2000 Hour | ||||||
Mfr: MAL229967471E3 TTI: MAL229967471E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 63V 4700uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 470 uF | 450 VDC | 40 mm (1.575 in) | 190 mOhms | 5000 Hour | |||||
Mfr: MAL214699905E3 TTI: MAL214699905E3 Vishay / BC Components Aluminum Electrolytic Capacitors - SMD 68uF 100V 20% | 0In Stock | Low Impedance Electrolytic Capacitors | 68 uF | 100 VDC | 12.5 mm (0.492 in) | 12.5 mm (0.492 in) | 2000 Hour | ||||||
Mfr: MAL212515332E3 TTI: MAL212515332E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 3300UF 16V | 0In Stock | Axial | 3300 uF | 16 VDC | 15 mm (0.591 in) | 30 mm (1.181 in) | 88 mOhms | 10000 Hour | |||||
Mfr: MAL215099703E3 TTI: MAL215099703E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD 150uF 80V 20% | 0In Stock | Low Impedance Electrolytic Capacitors | 150 uF | 80 VDC | 12.5 mm (0.492 in) | 12.5 mm (0.492 in) | 5000 Hour | ||||||
Mfr: MAL214699903E3 TTI: MAL214699903E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD 33uF 100V 20% | 0In Stock | Low Impedance Electrolytic Capacitors | 33 uF | 100 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 1500 Hour | ||||||
Mfr: MAL214699003E3 TTI: MAL214699003E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD 150uF 35V 20% | 0In Stock | Low Impedance Electrolytic Capacitors | 150 uF | 35 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 1500 Hour | ||||||
Mfr: MAL225631682E3 TTI: MAL225631682E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 6800uF 50V 25x40 | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 6800 uF | 50 VDC | 25 mm (0.984 in) | 40 mm (1.575 in) | 30 mOhms | 2000 Hour | ||||
Mfr: MAL214631101E3 TTI: MAL214631101E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 50V 100uF 20% AEC-Q200 | 0In Stock | 100 uF | 50 VDC | ||||||||||
Mfr: MAL215299604E3 TTI: MAL215299604E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD 10UF 400V 20% | 0In Stock | Aluminum Electrolytic Capacitors | 10 uF | 400 VDC | 12.5 mm (0.492 in) | 12.9 mm (0.508 in) | 4000 Hour |