Vishay / BC Components - Aluminum Electrolytic Capacitors
4,330 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (1,543)
- Aluminum Electrolytic Capacitors - Radial Leaded (1,518)
- Aluminum Electrolytic Capacitors - SMD (476)
- Aluminum Electrolytic Capacitors - Screw Terminal (165)
- Aluminum Electrolytic Capacitors - Snap In (426)
- Aluminum Organic Polymer Capacitors (202)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MAL203138101E3 TTI: MAL203138101E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 100uF 63V | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 100 uF | 63 VDC | 3000 Hour | |||||||
Mfr: MAL214250102E3 TTI: MAL214250102E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 1000UF 35V 20% | 0In Stock | High Temp Electrolytic Capacitors | Radial | 1000 uF | 35 VDC | 12.5 mm | 20 mm | 2500 Hour | |||||
Mfr: TVA1501-E3 TTI: TVA1501-E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 4UF 250V | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 4 uF | 250 VDC | 9.525 mm (0.375 in) | 20.625 mm (0.812 in) | ||||||
Mfr: MAL213826221E3 TTI: MAL213826221E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 220uF 25V 20% Axial | 0In Stock | High Temp Electrolytic Capacitors | Axial | 220 uF | 25 VDC | 10.41 mm | 18 mm (0.709 in) | 2000 Hour | 222213826221 | ||||
Mfr: MAL215038102E3 TTI: MAL215038102E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 1000uF 63V 20% Radial | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 1000 uF | 63 VDC | 16 mm | 31 mm | 42 mOhms | 10000 Hour | 222215038102 | |||
Mfr: MAL219055222E3 TTI: MAL219055222E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 2200uF 16V 20% 12.5 x 25 | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 2200 uF | 16 VDC | 12.5 mm | 25 mm | 3000 Hour | |||||
Mfr: MAL215051471E3 TTI: MAL215051471E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 50V 20% Radial | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 50 VDC | 12.5 mm | 20 mm | 62 mOhms | 7000 Hour | 222215051471 | |||
Mfr: MAL215065471E3 TTI: MAL215065471E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 16V 20% Radial | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 16 VDC | 10 mm | 12 mm | 97 mOhms | 4000 Hour | 222215065471 | |||
Mfr: MAL214699005E3 TTI: MAL214699005E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD 330uF 35V 20% | 0In Stock | Low Impedance Electrolytic Capacitors | 330 uF | 35 VDC | 12.5 mm (0.492 in) | 12.5 mm (0.492 in) | 3000 Hour | ||||||
Mfr: MAL215299704E3 TTI: MAL215299704E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD 10UF 450V 20% | 0In Stock | Aluminum Electrolytic Capacitors | 10 uF | 450 VDC | 16 mm (0.63 in) | 16.6 mm (0.654 in) | 5000 Hour | ||||||
Mfr: MAL211828109E3 TTI: MAL211828109E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 10uF 63V 20% Axial | 0In Stock | High Temp Electrolytic Capacitors | Axial | 10 uF | 63 VDC | 4000 Hour | 222211828109 | ||||||
Mfr: MAL209018472E3 TTI: MAL209018472E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 4700UF 63V | 0In Stock | Long Life Electrolytic Capacitors | Snap In | 4700 uF | 63 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 88 mOhms | 5000 Hour | ||||
Mfr: MAL215066471E3 TTI: MAL215066471E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 25V 20% Radial | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 25 VDC | 10 mm | 16 mm | 66 mOhms | 6000 Hour | 222215066471 | |||
Mfr: MAL214251102E3 TTI: MAL214251102E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 1000UF 50V 20% | 0In Stock | High Temp Electrolytic Capacitors | Radial | 1000 uF | 50 VDC | 12.5 mm | 25 mm | 2500 Hour | |||||
Mfr: MAL217055102E3 TTI: MAL217055102E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 1000uF 20% 16V 10 x 20 | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 1000 uF | 16 VDC | 10 mm | 20 mm | 46 mOhms | 4000 Hour | ||||
Mfr: MAL202135221E3 TTI: MAL202135221E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 220uF 16V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 220 uF | 16 VDC | 8 mm (0.315 in) | 11 mm (0.433 in) | 1.2 Ohms | 222202135221 | ||||
Mfr: MAL215946101E3 TTI: MAL215946101E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 100uF 400V 22x35mm | 0In Stock | Long Life Electrolytic Capacitors | Snap In | 100 uF | 400 VDC | 22 mm (0.866 in) | 35 mm (1.378 in) | 990 mOhms | 5000 Hour | ||||
Mfr: MAL205158472E3 TTI: MAL205158472E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 4700uF 63V 30x40mm | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 4700 uF | 63 VDC | 30 mm | 40 mm | 49 mOhms | 12000 Hour | ||||
Mfr: MAL205158222E3 TTI: MAL205158222E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 2200UF 63V | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 2200 uF | 63 VDC | 25 mm | 30 mm | 83 mOhms | 12000 Hour | ||||
Mfr: MAL205857332E3 TTI: MAL205857332E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 3300UF 40V | 0In Stock | Long Life Electrolytic Capacitors | Snap In | 3300 uF | 40 VDC | 25 mm (0.984 in) | 30 mm (1.181 in) | 71 mOhms | 5000 Hour | ||||
Mfr: MAL225977221E3 TTI: MAL225977221E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 220uF 450V 20% 105C 3000H 35x30mm | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 220 uF | 450 VDC | 35 mm (1.378 in) | 30 mm (1.181 in) | 269 mOhms | 3000 Hour | ||||
Mfr: MAL215097701E3 TTI: MAL215097701E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD 47uF 80V 20% | 0In Stock | Low Impedance Electrolytic Capacitors | 47 uF | 80 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 3000 Hour | ||||||
Mfr: MAL229957681E3 TTI: MAL229957681E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 680uF 450V 35x70 | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 680 uF | 450 VDC | 35 mm (1.378 in) | 70 mm (2.756 in) | 120 mOhms | 5000 Hour | ||||
Mfr: MAL215030102E3 TTI: MAL215030102E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 1000uF 35V 20% Radial | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 1000 uF | 35 VDC | 12.5 mm | 25 mm | 29 mOhms | 8000 Hour | 222215030102 | |||
Mfr: MAL202139689E3 TTI: MAL202139689E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 68uF 100V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 68 uF | 100 VDC | 10 mm (0.394 in) | 18 mm (0.709 in) | 1.9 Ohms | 222202139689 |