VDS - Vishay / BC Components - Varistors
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VDS07H060BSE TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 60volts 9mm Radial 5mm | Not Available Online | VDS | MOVs | PCB Mount | Radial | 60 VAC | 38 VDC | 7 mm | 8.3 W | 700 pF | - 40 C | + 125 C | Bulk | ||||||||
Mfr: VDS07H250BSE TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 250volts 9mm Radial | Not Available Online | VDS | MOVs | PCB Mount | Radial | 250 VAC | 38 VDC | 7 mm | 33 W | 160 pF | - 40 C | + 125 C | Bulk |