VDRUS - Vishay / BC Components - Varistors
33 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VDRUS07M275BSE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 275V 1800A 07D Radial | 0In Stock | VDRUS | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 9 mm | 1.8 kA | 46 J | 140 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: VDRUS07M420BSE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 420V 1800A 07D Radial | 0In Stock | VDRUS | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 9 mm | 1.8 kA | 62 J | 85 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: VDRUS10T175BSE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 175V 4500A 10D Radial | 0In Stock | VDRUS | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 275 V | 455 V | 12.5 mm | 4.5 kA | 67 J | 430 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: VDRUS10T460BSE TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 460V 4500A 10D Radial | Not Available Online | VDRUS | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 12.5 mm | 4.5 kA | 134 J | 150 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: VDRUS14X275BSE TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 275V 8000A 14D Radial | Not Available Online | VDRUS | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 16.5 mm | 8 kA | 185 J | 440 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: VDRUS14X550BSE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 550V 8000A 14D Radial | 0In Stock | VDRUS | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 16.5 mm | 8 kA | 295 J | 180 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: VDRUS20Z250BSE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 250V 130AA 20D Radial | 0In Stock | VDRUS | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 23 mm | 13 kA | 350 J | 960 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: VDRUS20Z275BSE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 275V 130AA 20D Radial | 0In Stock | VDRUS | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 23 mm | 13 kA | 380 J | 900 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: VDRUS20Z300BSE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 300V 130AA 20D Radial | 0In Stock | VDRUS | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 23 mm | 13 kA | 405 J | 810 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: VDRUS07M230BSE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 230V 1800A 07D Radial | 0In Stock | VDRUS | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 9 mm | 1.8 kA | 37 J | 170 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: VDRUS14X150BSE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 150V 8000A 14D Radial | 0In Stock | VDRUS | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 16.5 mm | 8 kA | 98 J | 850 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: VDRUS07M300BSE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 300V 1800A 07D Radial | 0In Stock | VDRUS | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 9 mm | 1.8 kA | 49 J | 130 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: VDRUS07M460BSE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 460V 1800A 07D Radial | 0In Stock | VDRUS | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.29 kV | 9 mm | 1.8 kA | 66 J | 30 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: VDRUS14X175BSE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 175V 8000A 14D Radial | 0In Stock | VDRUS | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 275 V | 455 V | 16.5 mm | 8 kA | 116 J | 750 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: VDRUS14X320BSE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 320V 8000A 14D Radial | 0In Stock | VDRUS | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 842 V | 16.5 mm | 8 kA | 220 J | 370 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: VDRUS10T250BSE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 250V 4500A 10D Radial | 0In Stock | VDRUS | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 12.5 mm | 4.5 kA | 82 J | 300 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: VDRUS10T420BSE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 420V 4500A 10D Radial | 0In Stock | VDRUS | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 12.5 mm | 4.5 kA | 128 J | 165 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: VDRUS14X385BSE TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 385V 8000A 14D Radial | Not Available Online | VDRUS | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 16.5 mm | 8 kA | 250 J | 280 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: VDRUS07M130BSE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 130V 1800A 07D Radial | 0In Stock | VDRUS | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 205 V | 340 V | 9 mm | 1.8 kA | 21 J | 320 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: VDRUS07M150BSE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 150V 1800A 07D Radial | 0In Stock | VDRUS | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 9 mm | 1.8 kA | 25 J | 270 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: VDRUS10T510BSE TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 510V 4500A 10D Radial | Not Available Online | VDRUS | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 12.5 mm | 4.5 kA | 146 J | 135 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: VDRUS14X130BSE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 130V 8000A 14D Radial | 0In Stock | VDRUS | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 205 V | 340 V | 16.5 mm | 8 kA | 82 J | 1.05 nF | - 40 C | + 125 C | Bulk | |||||
Mfr: VDRUS10T550BSE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 550V 4500A 10D Radial | 0In Stock | VDRUS | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 12.5 mm | 4.5 kA | 152 J | 120 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: VDRUS10T275BSE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 275V 4500A 10D Radial | 0In Stock | VDRUS | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 12.5 mm | 4.5 kA | 93 J | 270 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: VDRUS10T320BSE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 320V 4500A 10D Radial | 0In Stock | VDRUS | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 842 V | 12.5 mm | 4.5 kA | 107 J | 220 pF | - 40 C | + 125 C | Bulk |
- 1
- 2