VDRS - Vishay / BC Components - Varistors
483 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VDRS07H060BSE TTI: VDRS07H060BSE Vishay / BC Components Availability: 1,250In StockVaristors 60 VAC 10J 165V-CL 10A-PK | 1,250In Stock | VDRS | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 9 mm | 1.2 kA | 8.3 J | 700 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: VDRS14T275BSE TTI: VDRS14T275BSE Vishay / BC Components Availability: 3,000In StockVaristors 275volts 17mm Radial | 3,000In Stock | VDRS | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 16.5 mm | 4.5 kA | 104 J | 440 pF | - 40 C | + 85 C | Bulk | 2381-595-52716 | |||||
Mfr: VDRS10P275TSE TTI: VDRS10P275TSE Vishay / BC Components Availability: 0In StockVaristors 275 VAC 63J 710V-CL 25A-PK | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 12.5 mm | 2.5 kA | 63 J | 270 pF | - 40 C | + 85 C | Reel | 2381-594-02716 | |||||
Mfr: VDRS10P300BSE TTI: VDRS10P300BSE Vishay / BC Components Availability: 0In StockVaristors 300V 13 5mm Radial | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 12.5 mm | 2.5 kA | 71 J | 240 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: VDRS14T140BSE TTI: VDRS14T140BSE Vishay / BC Components Availability: 0In StockVaristors 140volts 17mm | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 16.5 mm | 4.5 kA | 57 J | 950 pF | - 40 C | + 85 C | Bulk | 2381-595-51416 | |||||
Mfr: VDRS07B014BSE TTI: VDRS07B014BSE Vishay / BC Components Availability: 0In StockVaristors 14VAC 1.7J 250@-CLMP 10A | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 9 mm | 250 A | 1.7 J | 2.8 nF | - 40 C | + 85 C | Bulk | 2381-593-51406 | |||||
Mfr: VDRS07H300ALE TTI: VDRS07H300ALE Vishay / BC Components Availability: 0In StockVaristors 300 VAC 40J 800V-CL 10A-PK | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 9 mm | 1.2 kA | 40 J | 130 pF | - 40 C | + 85 C | Ammo Pack | 2381-593-83017 | |||||
Mfr: VDRS10P175BSE TTI: VDRS10P175BSE Vishay / BC Components Availability: 0In StockVaristors 175V 2500A 13 5mm Radial | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 275 V | 455 V | 12.5 mm | 2.5 kA | 41 J | 430 pF | - 40 C | + 85 C | Bulk | 2381-594-51716 | |||||
Mfr: VDRS14T150BSE TTI: VDRS14T150BSE Vishay / BC Components Availability: 0In StockVaristors 150volts 17mm | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 16.5 mm | 4.5 kA | 59 J | 850 pF | - 40 C | + 85 C | Bulk | 2381-595-51516 | |||||
Mfr: VDRS07H130BSE TTI: VDRS07H130BSE Vishay / BC Components Availability: 0In StockVaristors 130V 9mm Radial 5mm | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 205 V | 340 V | 9 mm | 1.2 kA | 17 J | 320 pF | - 40 C | + 85 C | Bulk | 2381-593-51316 | |||||
Mfr: VDRS07H075BSE TTI: VDRS07H075BSE Vishay / BC Components Availability: 0In StockVaristors 75volts 9mm Radial | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 75 VAC | 100 VDC | 120 V | 200 V | 9 mm | 1.2 kA | 10 J | 530 pF | - 40 C | + 85 C | Bulk | 2381-593-57506 | |||||
Mfr: VDRS20W175BSE TTI: VDRS20W175BSE Vishay / BC Components Availability: 0In StockVaristors 175volts 6500A 20D Radial | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 275 V | 455 V | 23 mm | 6.5 kA | 158 J | 1.5 nF | - 40 C | + 85 C | Bulk | 2381-596-51716 | |||||
Mfr: VDRS10P550BSE TTI: VDRS10P550BSE Vishay / BC Components Availability: 0In StockVaristors 550volts 13 5mm | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 12.5 mm | 2.5 kA | 98 J | 120 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: VDRS10P130BSE TTI: VDRS10P130BSE Vishay / BC Components Availability: 0In StockVaristors 130V 13 5mm Radial | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 205 V | 340 V | 12.5 mm | 2.5 kA | 30 J | 580 pF | - 40 C | + 85 C | Bulk | 2381-594-51316 | |||||
Mfr: VDRS10P275AME TTI: VDRS10P275AME Vishay / BC Components Availability: 0In StockVaristors 275 VAC 63J 710V-CL 2.5KA-P | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 12.5 mm | 2.5 kA | 63 J | 270 pF | - 40 C | + 85 C | Reel | ||||||
Mfr: VDRS07H300TLE TTI: VDRS07H300TLE Vishay / BC Components Availability: 0In StockVaristors 300 VAC 40J 800V-CL 10A-PK | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 9 mm | 1.2 kA | 40 J | 130 pF | - 40 C | + 85 C | Reel | 2381-593-83016 | |||||
Mfr: VDRS07H275THE TTI: VDRS07H275THE Vishay / BC Components Availability: 0In StockVaristors 275VAC 36J 710V-CLAMP 10A-PK | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 9 mm | 1.2 kA | 36 J | 140 pF | - 40 C | + 85 C | Reel | ||||||
Mfr: VDRS10D035BSE TTI: VDRS10D035BSE Vishay / BC Components Availability: 0In StockVaristors 35VAC 11J 110V-CLAMP 5A-PK | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 12.5 mm | 500 A | 11 J | 2.2 nF | - 40 C | + 85 C | Bulk | 2381-594-53506 | |||||
Mfr: VDRS10P150BKE TTI: VDRS10P150BKE Vishay / BC Components Availability: 0In StockVaristors 150VAC 36J 400V-CLAMP 25A-PK | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 12.5 mm | 2.5 kA | 36 J | 490 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: VDRS10D017BSE TTI: VDRS10D017BSE Vishay / BC Components Availability: 0In StockVaristors 17vRMS 5.0A 4000pf | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 27 V | 53 V | 12.5 mm | 500 A | 5.3 J | 4 nF | - 40 C | + 85 C | Bulk | 2381-594-51706 | |||||
Mfr: VDRS14T060BSE TTI: VDRS14T060BSE Vishay / BC Components Availability: 0In StockVaristors 85 VAC 24J 165V-CL 50A-PK | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 16.5 mm | 4.5 kA | 24 J | 2.3 nF | - 40 C | + 85 C | Bulk | 2381-595-56006 | |||||
Mfr: VDRS07B030BSE TTI: VDRS07B030BSE Vishay / BC Components Availability: 0In StockVaristors 30volts 9mm | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 9 mm | 250 A | 3.6 J | 1.6 nF | - 40 C | + 85 C | Bulk | 2381-593-53006 | |||||
Mfr: VDRS14T250BSE TTI: VDRS14T250BSE Vishay / BC Components Availability: 0In StockVaristors 250volts 17mm Radial | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 16.5 mm | 4.5 kA | 96 J | 480 pF | - 40 C | + 85 C | Bulk | 2381-595-52516 | |||||
Mfr: VDRS07B040TGE TTI: VDRS07B040TGE Vishay / BC Components Availability: 0In StockVaristors 40volts 5.2J | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 9 mm | 250 A | 5.2 J | 1 nF | - 40 C | + 85 C | Reel | ||||||
Mfr: VDRS07H300BKE TTI: VDRS07H300BKE Vishay / BC Components Availability: 0In StockVaristors 300 VAC 40J 800V-CL 10A-PK | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 9 mm | 1.2 kA | 40 J | 130 pF | - 40 C | + 85 C | Bulk |