MLV1210E3 - Vishay / BC Components - Varistors
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MLV1210E32503T TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 1210 25volts 30A 37.0V to 46.0V | 0In Stock | MLV1210E3 | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 25 VAC | 30 VDC | 46 V | 77 V | 400 A | 1.9 J | 1.2 nF | - 55 C | + 85 C | Reel | |||||
Mfr: MLV1210E33503T TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 1210 35volts 45A 50.4V to 61.6V | 0In Stock | MLV1210E3 | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 35 VAC | 45 VDC | 61.6 V | 95 V | 250 A | 2.2 J | 950 pF | - 55 C | + 85 C | Reel | |||||
Mfr: MLV1210E31403T TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 1210 14volts 18A 21.6V to 26.0V | 0In Stock | MLV1210E3 | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 14 VAC | 18 VDC | 26 V | 48 V | 400 A | 1.5 J | 2 nF | - 55 C | + 85 C | Reel | |||||
Mfr: MLV1210E30403T TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 1210 4volts 5.6A 7.0V to 10.0V | 0In Stock | MLV1210E3 | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 4 VAC | 5.6 VDC | 10 V | 22 V | 250 A | 400 mJ | 5 nF | - 55 C | + 85 C | Reel | |||||
Mfr: MLV1210E32003T TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 1210 20volts 26A 31.0V to 38.0V | Not Available Online | MLV1210E3 | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 20 VAC | 26 VDC | 62 V | 400 A | 1.9 J | 1.5 nF | - 55 C | + 85 C | Reel |