Vishay / BC Components - Varistors

831 Results
831 Results
Filtered By:Circuit Protection
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
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: VDRS10P075TSE
TTI: Not Assigned
Vishay / BC Components
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
VDRS
MOVs
PCB Mount
Radial
75 VAC
100 VDC
120 V
200 V
12.5 mm
2.5 kA
18 J
1 nF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: VDRS10P275TME
TTI: Not Assigned
Vishay / BC Components
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
VDRS
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
12.5 mm
2.5 kA
63 J
270 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: VDRS10P460BKE
TTI: Not Assigned
Vishay / BC Components
Availability:

0In Stock

Other Available Inventory
Varistors

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
VDRS
MOVs
PCB Mount
Radial
460 VAC
615 VDC
750 V
1.24 kV
12.5 mm
2.5 kA
82 J
150 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: VDRS10P300ALE
TTI: Not Assigned
Vishay / BC Components
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
VDRS
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
12.5 mm
2.5 kA
71 J
240 pF
- 40 C
+ 85 C
Ammo Pack
Datasheet
Mfr: VDRS05C460BSE
TTI: Not Assigned
Vishay / BC Components
Availability:

0In Stock

Varistors 460volts 7mm 5mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
VDRS
MOVs
PCB Mount
Radial
460 VAC
615 VDC
750 V
1.24 kV
7 mm
400 A
21 J
30 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: VDRS07H300TME
TTI: Not Assigned
Vishay / BC Components
Availability:

0In Stock

Varistors

0In Stock

Please adjust quantity to Min / Mult value
VDRS
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
9 mm
1.2 kA
40 J
130 pF
- 40 C
+ 85 C
Reel
VDRH14V195BSE Vishay
Datasheet
Mfr: VDRH14V195BSE
TTI: Not Assigned
Vishay / BC Components
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
VDRH
MOVs
PCB Mount
Radial
195 VAC
250 VDC
300 V
505 V
16.5 mm
6 kA
105 J
690 pF
- 40 C
+ 125 C
Bulk
VDRH14V075BSE Vishay
Datasheet
Mfr: VDRH14V075BSE
TTI: Not Assigned
Vishay / BC Components
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
VDRH
MOVs
PCB Mount
Radial
75 VAC
100 VDC
120 V
200 V
16.5 mm
6 kA
44 J
1.9 nF
- 40 C
+ 125 C
Bulk
VDRH14M017BKE Vishay
Datasheet
Mfr: VDRH14M017BKE
TTI: Not Assigned
Vishay / BC Components
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
VDRH
MOVs
PCB Mount
Radial
17 VAC
22 VDC
27 V
53 V
16.5 mm
2 kA
7.8 J
10 nF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: MLV0402E31103T
TTI: Not Assigned
Vishay / BC Components
Availability:

0In Stock

Varistors 0402 11volts 20A 16.0V to 20.0V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MLV0402E3
MLVs
PCB Mount
SMD/SMT
0402 (1005 metric)
11 VAC
14 VDC
20 V
30 V
20 A
0.05 J
120 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: MLV0603E31103T
TTI: Not Assigned
Vishay / BC Components
Availability:

0In Stock

Varistors 0603 11volts 30A 16.0V to 20.0V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MLV0603E3
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
11 VAC
14 VDC
20 V
30 V
30 A
0.1 J
425 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: MLV0603E32003T
TTI: Not Assigned
Vishay / BC Components
Availability:

0In Stock

Varistors 0603 20volts 30A 31.0V to 38.0V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MLV0603E3
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
20 VAC
26 VDC
38 V
58 V
30 A
0.1 J
160 pF
- 55 C
+ 125 C
Reel
VDRH14V680BKE Vishay
Datasheet
Mfr: VDRH14V680BKE
TTI: Not Assigned
Vishay / BC Components
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
VDRH
MOVs
PCB Mount
Radial
680 VAC
895 VDC
1.1 kV
1.815 kV
16.5 mm
6 kA
310 J
150 pF
- 40 C
+ 125 C
Bulk
VDRH14V300TLE Vishay
Datasheet
Mfr: VDRH14V300TLE
TTI: Not Assigned
Vishay / BC Components
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
VDRH
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
16.5 mm
6 kA
175 J
400 pF
- 40 C
+ 125 C
Reel
VDRH20R030BSE Vishay
Datasheet
Mfr: VDRH20R030BSE
TTI: Not Assigned
Vishay / BC Components
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
VDRH
MOVs
PCB Mount
Radial
30 VAC
38 VDC
47 V
93 V
23 mm
3 kA
34 J
12 nF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: VDRS05C460AGE
TTI: Not Assigned
Vishay / BC Components
Availability:

0In Stock

Varistors

0In Stock

Please adjust quantity to Min / Mult value
VDRS
MOVs
PCB Mount
Radial
460 VAC
615 VDC
750 V
1.24 kV
7 mm
400 A
21 J
30 pF
- 40 C
+ 85 C
Ammo Pack
Datasheet
Mfr: MLV0805E30403T
TTI: Not Assigned
Vishay / BC Components
Availability:

0In Stock

Varistors 0805 4volts 40A 7.1V to 9.3V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MLV0805E3
MLVs
PCB Mount
SMD/SMT
0805 (2012 metric)
4 VAC
5.6 VDC
9.3 V
15.5 V
100 A
0.3 J
860 pF
- 55 C
+ 125 C
Reel
VDRH05B030TSE Vishay
Datasheet
Mfr: VDRH05B030TSE
TTI: Not Assigned
Vishay / BC Components
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
VDRH
MOVs
PCB Mount
Radial
30 VAC
38 VDC
47 V
104 V
7 mm
250 A
1.8 J
700 pF
- 40 C
+ 125 C
Reel
VDRH05E060TSE Vishay
Datasheet
Mfr: VDRH05E060TSE
TTI: Not Assigned
Vishay / BC Components
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
VDRH
MOVs
PCB Mount
Radial
60 VAC
85 VDC
100 V
175 V
7 mm
800 A
4.5 J
290 pF
- 40 C
+ 125 C
VDRH05E230BSE Vishay
Datasheet
Mfr: VDRH05E230BSE
TTI: Not Assigned
Vishay / BC Components
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
VDRH
MOVs
PCB Mount
Radial
230 VAC
300 VDC
360 V
620 V
7 mm
800 A
16 J
70 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: VDRS05C095BKE
TTI: Not Assigned
Vishay / BC Components
Availability:

0In Stock

Varistors

0In Stock

Please adjust quantity to Min / Mult value
VDRS
MOVs
PCB Mount
Radial
95 VAC
125 VDC
150 V
250 V
7 mm
400 A
4.1 J
180 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: VDRS05A025BFE
TTI: Not Assigned
Vishay / BC Components
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
VDRS
MOVs
PCB Mount
Radial
25 VAC
31 VDC
39 V
86 V
7 mm
100 A
0.9 J
500 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: VDRS07H150TSE
TTI: Not Assigned
Vishay / BC Components
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
VDRS
MOVs
PCB Mount
Radial
150 VAC
200 VDC
240 V
395 V
9 mm
1.2 kA
20 J
270 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: VDRS07H175TSE
TTI: Not Assigned
Vishay / BC Components
Availability:

0In Stock

Varistors

0In Stock

Please adjust quantity to Min / Mult value
VDRS
MOVs
PCB Mount
Radial
175 VAC
225 VDC
275 V
455 V
9 mm
1.2 kA
23 J
230 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: VDRS07H250TSE
TTI: Not Assigned
Vishay / BC Components
Availability:

0In Stock

Varistors

0In Stock

Please adjust quantity to Min / Mult value
VDRS
MOVs
PCB Mount
Radial
250 VAC
320 VDC
390 V
650 V
9 mm
1.2 kA
33 J
160 pF
- 40 C
+ 85 C
Reel
  • ...
  • 7
  • 8
  • 9