Vishay / BC Components - Varistors
831 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 232259455516 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 550V 13 5mm Radial | Not Available Online | 550 VAC | 745 VDC | 910 V | 10 mm | 102 pF | Bulk | ||||||||||||||
Mfr: 2322-596-55516 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 550V 23mm Radial | Not Available Online | VDRS | PCB Mount | Radial | 550 VAC | 320 VDC | 450 pF | - 40 C | + 125 C | Bulk | |||||||||||
Mfr: 2322-596-52316 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 230V 23mm Radial | Not Available Online | VDRS | PCB Mount | Radial | 230 VAC | 320 VDC | 1.1 nF | - 40 C | + 125 C | Bulk | |||||||||||
Mfr: 2322-596-51516 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 150V 23mm Radial | Not Available Online | VDRS | PCB Mount | Radial | 150 VAC | 320 VDC | 134 W | 1.7 nF | - 40 C | + 125 C | Bulk | ||||||||||
Mfr: 2322-596-56006 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 60V 23mm Radial | Not Available Online | VDRS | PCB Mount | Radial | 60 VAC | 320 VDC | 56 W | 4.7 nF | - 40 C | + 125 C | Bulk | ||||||||||
Mfr: 2322-596-52716 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 275V 23mm Radial | Not Available Online | VDRS | PCB Mount | Radial | 275 VAC | 320 VDC | 900 pF | - 40 C | + 125 C | Bulk |