Vishay / BC Components - Varistors
831 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VDRS20W130BSC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 205 V | 340 V | 23 mm | 6.5 kA | 114 J | 2.1 nF | - 40 C | + 85 C | ||||||
Mfr: 232259451706 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 17V 13 5mm Radial | Not Available Online | Bulk | |||||||||||||||||||
Mfr: VDRS14T320BSC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors U 594-2381-595-53216 OBSOLETE | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 842 V | 16.5 mm | 4.5 kA | 120 J | 370 pF | - 40 C | + 85 C | ||||||
Mfr: 232259453506 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 35V 13 5mm Radial | Not Available Online | 35 VAC | 45 VDC | 56 V | 10 mm | 2.2 nF | Bulk | ||||||||||||||
Mfr: 232259452506 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 25V 13 5mm Radial | Not Available Online | Bulk | |||||||||||||||||||
Mfr: MLV0603YY2503T TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors MLV 0603 25Vrms | Not Available Online | MLVs | 25 VAC | 30 VDC | 60 pF | ||||||||||||||||
Mfr: VDRS14T300BSC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 300V 17mm | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 16.5 mm | 4.5 kA | 117 J | 400 pF | - 40 C | + 85 C | ||||||
Mfr: VDRS05C460BSC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 460V 7mm Radial 5mm | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 7 mm | 400 A | 21 J | 30 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: VDRS07B025BSC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 25V 9mm Radial 5mm | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 9 mm | 250 A | 3 J | 1.35 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: VDRS07H175BSC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 175V 9mm Radial 5mm | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 275 V | 455 V | 9 mm | 1.2 kA | 23 J | 230 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: VDRS14T140BSC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 140V 17mm Radial | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 16.5 mm | 4.5 kA | 57 J | 950 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: VDRS14T250BSC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 250V 17mm | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 16.5 mm | 4.5 kA | 96 J | 480 pF | - 40 C | + 85 C | ||||||
Mfr: VDRS05C230BSC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 600 V | 7 mm | 400 A | 10 J | 70 pF | - 40 C | + 85 C | ||||||
Mfr: VDRS07H130BSC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 130V 9mm Radial 5mm | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 205 V | 340 V | 9 mm | 1.2 kA | 17 J | 320 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: VDRS05A014BSC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 14V 7mm Radial 5mm | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 48 V | 7 mm | 100 A | 0.5 J | 1.3 nF | - 40 C | + 85 C | ||||||
Mfr: VDRH20X620BSE TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors | Not Available Online | VDRH | MOVs | PCB Mount | Radial | 23 mm | - 40 C | + 125 C | |||||||||||||
Mfr: 2322-596-53016 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 300V 23mm Radial | Not Available Online | VDRS | PCB Mount | Radial | 300 VAC | 320 VDC | 810 pF | - 40 C | + 125 C | ||||||||||||
Mfr: VDRS07B040TGC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 9 mm | 250 A | 5.2 J | 1 nF | - 40 C | + 85 C | ||||||
Mfr: 232259451516 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 150V 13 5mm Radial | Not Available Online | 150 VAC | 200 VDC | 240 V | 10 mm | 490 pF | Bulk | ||||||||||||||
Mfr: MLV0805YY0603T TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors MLV 0805 6Vrms | Not Available Online | MLVs | 6 VAC | 8 VDC | 30 A | 100 mJ | 200 pF | Reel | |||||||||||||
Mfr: VDRS14T385BSC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 380V 17mm | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 16.5 mm | 4.5 kA | 110 J | 280 pF | - 40 C | + 85 C | ||||||
Mfr: VDRS14T050BSC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 50V 17mm | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 140 V | 16.5 mm | 4.5 kA | 21 J | 3.1 nF | - 40 C | + 85 C | ||||||
Mfr: VDRS07B014BSC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 14V 9mm Radial 5mm | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 9 mm | 250 A | 1.7 J | 2.8 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: MLV0603YY2003T TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors MLV 0603 20Vrms | Not Available Online | MLVs | 20 VAC | 26 VDC | 70 pF | ||||||||||||||||
Mfr: VDRS07B040BSC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 40V 9mm Radial 5mm | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 9 mm | 250 A | 5.2 J | 1 nF | - 40 C | + 85 C | Bulk |