Vishay / BC Components - Varistors
831 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MLV0603YY2003T TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors MLV 0603 20Vrms | Not Available Online | MLVs | 20 VAC | 26 VDC | 70 pF | ||||||||||||||||
Mfr: VDRS07B040BSC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 40V 9mm Radial 5mm | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 9 mm | 250 A | 5.2 J | 1 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: VDRS05C075BSC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 75V 7mm Radial 5mm | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 75 VAC | 100 VDC | 120 V | 210 V | 7 mm | 400 A | 3.4 J | 240 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: VDRS05C095BSC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 95V 7mm Radial 5mm | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 95 VAC | 125 VDC | 150 V | 250 V | 7 mm | 400 A | 4.1 J | 180 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: 232259451416 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 140V 13 5mm Radial | Not Available Online | 140 VAC | 180 VDC | 220 V | 10 mm | 540 pF | Bulk | ||||||||||||||
Mfr: 232259452316 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 230V 13 5mm Radial | Not Available Online | 230 VAC | 300 VDC | 360 V | 10 mm | 320 pF | Bulk | ||||||||||||||
Mfr: 232259357506 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 75V 9mm Radial 5mm | Not Available Online | 75 VAC | 100 VDC | 120 V | 7 mm | 530 pF | Bulk | ||||||||||||||
Mfr: 232259452006 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 20V 13 5mm Radial | Not Available Online | Bulk | |||||||||||||||||||
Mfr: VDS07H060BSE TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 60volts 9mm Radial 5mm | Not Available Online | VDS | MOVs | PCB Mount | Radial | 60 VAC | 38 VDC | 7 mm | 8.3 W | 700 pF | - 40 C | + 125 C | Bulk | ||||||||
Mfr: VDRS07H250BSC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 9 mm | 1.2 kA | 33 J | 160 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: VDRS05A020BSC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 20V 7mm Radial 5mm | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 73 V | 7 mm | 100 A | 0.8 J | 900 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: VDRS05A025BSC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 25V 7mm Radial 5mm | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 86 V | 7 mm | 100 A | 0.9 J | 500 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: VDRS14T095BSC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 95V 17mm | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 95 VAC | 125 VDC | 150 V | 250 V | 16.5 mm | 4.5 kA | 37 J | 1.5 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: VDRS10P095BSC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 95V 13 5mm Radial | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 95 VAC | 125 VDC | 150 V | 250 V | 12.5 mm | 2.5 kA | 22 J | 800 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: VDRS14T275BSC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 275V 17mm 594-2381-595-52716 | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 16.5 mm | 4.5 kA | 104 J | 440 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: VDRS14T420BSC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 420V 17mm | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 16.5 mm | 4.5 kA | 120 J | 250 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: MLV0603YY1703T TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors MLV 0603 17Vrms | Not Available Online | MLVs | 75 pF | ||||||||||||||||||
Mfr: VDRS14G014BSC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 14V 17mm Radial | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 16.5 mm | 1 kA | 5.4 J | 15 nF | - 40 C | + 85 C | ||||||
Mfr: VDRS14G020BSC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 20V 17mm | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 16.5 mm | 1 kA | 8.8 J | 7.5 nF | - 40 C | + 85 C | ||||||
Mfr: VDRS14T060BSC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 60V 17mm | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 16.5 mm | 4.5 kA | 24 J | 2.3 nF | - 40 C | + 85 C | ||||||
Mfr: 232259451406 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 14V 13 5mm Radial | Not Available Online | Bulk | |||||||||||||||||||
Mfr: 232259456006 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 60V 13 5mm Radial | Not Available Online | 60 VAC | 85 VDC | 100 V | 10 mm | 1.2 nF | Bulk | ||||||||||||||
Mfr: VDRH20X300TLE TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors | Not Available Online | VDRH | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 23 mm | 10 kA | 350 J | 810 pF | - 40 C | + 125 C | ||||||
Not Available Online | VDRS | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 12.5 mm | 500 A | 13 J | - 40 C | + 85 C | Bulk | ||||||||
Mfr: VDS07H250BSE TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 250volts 9mm Radial | Not Available Online | VDS | MOVs | PCB Mount | Radial | 250 VAC | 38 VDC | 7 mm | 33 W | 160 pF | - 40 C | + 125 C | Bulk |