Vishay / BC Components - Varistors
831 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | VDRS | MOVs | PCB Mount | Radial | 95 VAC | 125 VDC | 150 V | 250 V | 12.5 mm | 2.5 kA | 22 J | 800 pF | - 40 C | + 85 C | Reel | |||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 275 V | 455 V | 16.5 mm | 4.5 kA | 67 J | 750 pF | - 40 C | + 85 C | Reel | |||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 16.5 mm | 1 kA | 12 J | 6 nF | - 40 C | + 85 C | ||||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 140 V | 16.5 mm | 4.5 kA | 21 J | 3.1 nF | - 40 C | + 85 C | Reel | |||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 16.5 mm | 1 kA | 5.4 J | 15 nF | - 40 C | + 85 C | Bulk | |||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 75 VAC | 100 VDC | 120 V | 200 V | 16.5 mm | 4.5 kA | 29 J | 1.9 nF | - 40 C | + 85 C | Bulk | |||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 23 mm | 2 kA | 20 J | 9.6 nF | - 40 C | + 85 C | Bulk | |||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 23 mm | 6.5 kA | 134 J | 1.7 nF | - 40 C | + 85 C | Bulk | |||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 23 mm | 6.5 kA | 280 J | 810 pF | - 40 C | + 85 C | Bulk | |||||||
Mfr: VDRS20W420BKE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 6500A 420V | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 23 mm | 6.5 kA | 344 J | 510 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: VDRUS07M275BSE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 275V 1800A 07D Radial | 0In Stock | VDRUS | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 9 mm | 1.8 kA | 46 J | 140 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: VDRUS07M420BSE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 420V 1800A 07D Radial | 0In Stock | VDRUS | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 9 mm | 1.8 kA | 62 J | 85 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: VDRUS10T175BSE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 175V 4500A 10D Radial | 0In Stock | VDRUS | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 275 V | 455 V | 12.5 mm | 4.5 kA | 67 J | 430 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: VDRUS10T460BSE TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 460V 4500A 10D Radial | Not Available Online | VDRUS | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 12.5 mm | 4.5 kA | 134 J | 150 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: VDRUS14X275BSE TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 275V 8000A 14D Radial | Not Available Online | VDRUS | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 16.5 mm | 8 kA | 185 J | 440 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: VDRUS14X460BSE TTI: VDRUS14X460BSE Vishay / BC Components Availability: 0In StockVaristors 460V 8000A 14D Radial | 0In Stock | VDRUS | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 16.5 mm | 8 kA | 270 J | 225 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: VDRS10P460BSE TTI: VDRS10P460BSE Vishay / BC Components Availability: 0In StockVaristors 460V 13 5mm Radial | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 12.5 mm | 2.5 kA | 82 J | 150 pF | - 40 C | + 85 C | Bulk | 2381-594-54616 | |||||
0In Stock | MLV1812E3 | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 95 VAC | - 55 C | + 85 C | Reel | |||||||||||||
Mfr: MLV2220E32503T TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 2220 30V 1200A 37.0V to 46.0V | 0In Stock | MLV2220E3 | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 25 VAC | 30 VDC | 68 V | 1.2 kA | 9.6 J | 5 nF | - 55 C | + 85 C | Reel | |||||||
Mfr: MLV1210E33503T TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 1210 35volts 45A 50.4V to 61.6V | 0In Stock | MLV1210E3 | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 35 VAC | 45 VDC | 61.6 V | 95 V | 250 A | 2.2 J | 950 pF | - 55 C | + 85 C | Reel | ||||||
Mfr: MLV1812E32003T TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 1812 20volts 26A 31.0V to 38.0V | 0In Stock | MLV1812E3 | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 20 VAC | 26 VDC | 38 V | 65 V | 800 A | 3 J | 3 nF | - 55 C | + 85 C | Reel | ||||||
Mfr: MLV1812E31703T TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 1812 17volts 22A 24.3V to 29.7V | 0In Stock | MLV1812E3 | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 22 VDC | 52 V | 800 A | 2.7 J | 4 nF | - 55 C | + 85 C | Reel | ||||||||
0In Stock | VDRH | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 16.5 mm | 6 kA | 230 J | 225 pF | - 40 C | + 125 C | Reel | |||||||
0In Stock | VDRH | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.29 kV | 7 mm | 800 A | 29 J | 30 pF | - 40 C | + 125 C | Reel | |||||||
0In Stock | VDRH | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 16.5 mm | 6 kA | 235 J | 220 pF | - 40 C | + 125 C | Reel |