Vishay / BC Components - Varistors

831 Results
831 Results
Filtered By:Circuit Protection
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
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
VDRH14V075BSE Vishay
Datasheet
Mfr: VDRH14V075BSE
TTI: Not Assigned
Vishay / BC Components
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
VDRH
MOVs
PCB Mount
Radial
75 VAC
100 VDC
120 V
200 V
16.5 mm
6 kA
44 J
1.9 nF
- 40 C
+ 125 C
Bulk
VDRH14M017BKE Vishay
Datasheet
Mfr: VDRH14M017BKE
TTI: Not Assigned
Vishay / BC Components
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
VDRH
MOVs
PCB Mount
Radial
17 VAC
22 VDC
27 V
53 V
16.5 mm
2 kA
7.8 J
10 nF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: MLV0402E31103T
TTI: Not Assigned
Vishay / BC Components
Availability:

0In Stock

Varistors 0402 11volts 20A 16.0V to 20.0V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MLV0402E3
MLVs
PCB Mount
SMD/SMT
0402 (1005 metric)
11 VAC
14 VDC
20 V
30 V
20 A
0.05 J
120 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: MLV0603E31103T
TTI: Not Assigned
Vishay / BC Components
Availability:

0In Stock

Varistors 0603 11volts 30A 16.0V to 20.0V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MLV0603E3
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
11 VAC
14 VDC
20 V
30 V
30 A
0.1 J
425 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: MLV0603E32003T
TTI: Not Assigned
Vishay / BC Components
Availability:

0In Stock

Varistors 0603 20volts 30A 31.0V to 38.0V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MLV0603E3
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
20 VAC
26 VDC
38 V
58 V
30 A
0.1 J
160 pF
- 55 C
+ 125 C
Reel
VDRH14V680BKE Vishay
Datasheet
Mfr: VDRH14V680BKE
TTI: Not Assigned
Vishay / BC Components
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
VDRH
MOVs
PCB Mount
Radial
680 VAC
895 VDC
1.1 kV
1.815 kV
16.5 mm
6 kA
310 J
150 pF
- 40 C
+ 125 C
Bulk
VDRH14V300TLE Vishay
Datasheet
Mfr: VDRH14V300TLE
TTI: Not Assigned
Vishay / BC Components
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
VDRH
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
16.5 mm
6 kA
175 J
400 pF
- 40 C
+ 125 C
Reel
VDRH20R030BSE Vishay
Datasheet
Mfr: VDRH20R030BSE
TTI: Not Assigned
Vishay / BC Components
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
VDRH
MOVs
PCB Mount
Radial
30 VAC
38 VDC
47 V
93 V
23 mm
3 kA
34 J
12 nF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: VDRS05C460AGE
TTI: Not Assigned
Vishay / BC Components
Availability:

0In Stock

Varistors

0In Stock

Please adjust quantity to Min / Mult value
VDRS
MOVs
PCB Mount
Radial
460 VAC
615 VDC
750 V
1.24 kV
7 mm
400 A
21 J
30 pF
- 40 C
+ 85 C
Ammo Pack
Datasheet
Mfr: MLV0805E30403T
TTI: Not Assigned
Vishay / BC Components
Availability:

0In Stock

Varistors 0805 4volts 40A 7.1V to 9.3V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MLV0805E3
MLVs
PCB Mount
SMD/SMT
0805 (2012 metric)
4 VAC
5.6 VDC
9.3 V
15.5 V
100 A
0.3 J
860 pF
- 55 C
+ 125 C
Reel
VDRH05B030TSE Vishay
Datasheet
Mfr: VDRH05B030TSE
TTI: Not Assigned
Vishay / BC Components
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
VDRH
MOVs
PCB Mount
Radial
30 VAC
38 VDC
47 V
104 V
7 mm
250 A
1.8 J
700 pF
- 40 C
+ 125 C
Reel
VDRH05E060TSE Vishay
Datasheet
Mfr: VDRH05E060TSE
TTI: Not Assigned
Vishay / BC Components
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
VDRH
MOVs
PCB Mount
Radial
60 VAC
85 VDC
100 V
175 V
7 mm
800 A
4.5 J
290 pF
- 40 C
+ 125 C
VDRH05E230BSE Vishay
Datasheet
Mfr: VDRH05E230BSE
TTI: Not Assigned
Vishay / BC Components
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
VDRH
MOVs
PCB Mount
Radial
230 VAC
300 VDC
360 V
620 V
7 mm
800 A
16 J
70 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: VDRS05C095BKE
TTI: Not Assigned
Vishay / BC Components
Availability:

0In Stock

Varistors

0In Stock

Please adjust quantity to Min / Mult value
VDRS
MOVs
PCB Mount
Radial
95 VAC
125 VDC
150 V
250 V
7 mm
400 A
4.1 J
180 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: VDRS05A025BFE
TTI: Not Assigned
Vishay / BC Components
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
VDRS
MOVs
PCB Mount
Radial
25 VAC
31 VDC
39 V
86 V
7 mm
100 A
0.9 J
500 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: VDRS07H150TSE
TTI: Not Assigned
Vishay / BC Components
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
VDRS
MOVs
PCB Mount
Radial
150 VAC
200 VDC
240 V
395 V
9 mm
1.2 kA
20 J
270 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: VDRS07H175TSE
TTI: Not Assigned
Vishay / BC Components
Availability:

0In Stock

Varistors

0In Stock

Please adjust quantity to Min / Mult value
VDRS
MOVs
PCB Mount
Radial
175 VAC
225 VDC
275 V
455 V
9 mm
1.2 kA
23 J
230 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: VDRS07H250TSE
TTI: Not Assigned
Vishay / BC Components
Availability:

0In Stock

Varistors

0In Stock

Please adjust quantity to Min / Mult value
VDRS
MOVs
PCB Mount
Radial
250 VAC
320 VDC
390 V
650 V
9 mm
1.2 kA
33 J
160 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: VDRS07H300ASE
TTI: Not Assigned
Vishay / BC Components
Availability:

0In Stock

Varistors

0In Stock

Please adjust quantity to Min / Mult value
VDRS
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
9 mm
1.2 kA
40 J
130 pF
- 40 C
+ 85 C
Ammo Pack
Datasheet
Mfr: VDRS07B035TSE
TTI: Not Assigned
Vishay / BC Components
Availability:

0In Stock

Varistors

0In Stock

Please adjust quantity to Min / Mult value
VDRS
MOVs
PCB Mount
Radial
35 VAC
45 VDC
56 V
110 V
9 mm
250 A
4.4 J
1.3 nF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: VDRS07H385ASE
TTI: Not Assigned
Vishay / BC Components
Availability:

0In Stock

Varistors

0In Stock

Please adjust quantity to Min / Mult value
VDRS
MOVs
PCB Mount
Radial
385 VAC
505 VDC
620 V
1.025 kV
9 mm
1.2 kA
51 J
95 pF
- 40 C
+ 85 C
Ammo Pack
Datasheet
Mfr: VDRS07H460TSE
TTI: Not Assigned
Vishay / BC Components
Availability:

0In Stock

Varistors

0In Stock

Please adjust quantity to Min / Mult value
VDRS
MOVs
PCB Mount
Radial
460 VAC
615 VDC
750 V
1.24 kV
9 mm
1.2 kA
63 J
75 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: VDRS07H460ASE
TTI: Not Assigned
Vishay / BC Components
Availability:

0In Stock

Varistors

0In Stock

Please adjust quantity to Min / Mult value
VDRS
MOVs
PCB Mount
Radial
460 VAC
615 VDC
750 V
1.24 kV
9 mm
1.2 kA
63 J
75 pF
- 40 C
+ 85 C
Ammo Pack
Datasheet
Mfr: VDRS07H060ASE
TTI: Not Assigned
Vishay / BC Components
Availability:

0In Stock

Varistors

0In Stock

Please adjust quantity to Min / Mult value
VDRS
MOVs
PCB Mount
Radial
60 VAC
85 VDC
100 V
165 V
9 mm
1.2 kA
8.3 J
700 pF
- 40 C
+ 85 C
Ammo Pack
Datasheet
Mfr: VDRS07B014AHE
TTI: Not Assigned
Vishay / BC Components
Availability:

0In Stock

Varistors

0In Stock

Please adjust quantity to Min / Mult value
VDRS
MOVs
PCB Mount
Radial
14 VAC
18 VDC
22 V
43 V
9 mm
250 A
1.7 J
2.8 nF
- 40 C
+ 85 C
Ammo Pack
  • ...
  • 14
  • 15
  • 16