Vishay / BC Components - Varistors

831 Results
831 Results
Filtered By:Circuit Protection
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
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
VDRH14V300TLE Vishay
Datasheet
Mfr: VDRH14V300TLE
TTI: Not Assigned
Vishay / BC Components
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
VDRH
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
16.5 mm
6 kA
175 J
400 pF
- 40 C
+ 125 C
Reel
VDRH20R030BSE Vishay
Datasheet
Mfr: VDRH20R030BSE
TTI: Not Assigned
Vishay / BC Components
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
VDRH
MOVs
PCB Mount
Radial
30 VAC
38 VDC
47 V
93 V
23 mm
3 kA
34 J
12 nF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: VDRS05C460AGE
TTI: Not Assigned
Vishay / BC Components
Availability:

0In Stock

Varistors

0In Stock

Please adjust quantity to Min / Mult value
VDRS
MOVs
PCB Mount
Radial
460 VAC
615 VDC
750 V
1.24 kV
7 mm
400 A
21 J
30 pF
- 40 C
+ 85 C
Ammo Pack
Datasheet
Mfr: MLV0805E30403T
TTI: Not Assigned
Vishay / BC Components
Availability:

0In Stock

Varistors 0805 4volts 40A 7.1V to 9.3V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MLV0805E3
MLVs
PCB Mount
SMD/SMT
0805 (2012 metric)
4 VAC
5.6 VDC
9.3 V
15.5 V
100 A
0.3 J
860 pF
- 55 C
+ 125 C
Reel
VDRH05B030TSE Vishay
Datasheet
Mfr: VDRH05B030TSE
TTI: Not Assigned
Vishay / BC Components
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
VDRH
MOVs
PCB Mount
Radial
30 VAC
38 VDC
47 V
104 V
7 mm
250 A
1.8 J
700 pF
- 40 C
+ 125 C
Reel
VDRH05E060TSE Vishay
Datasheet
Mfr: VDRH05E060TSE
TTI: Not Assigned
Vishay / BC Components
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
VDRH
MOVs
PCB Mount
Radial
60 VAC
85 VDC
100 V
175 V
7 mm
800 A
4.5 J
290 pF
- 40 C
+ 125 C
VDRH05E230BSE Vishay
Datasheet
Mfr: VDRH05E230BSE
TTI: Not Assigned
Vishay / BC Components
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
VDRH
MOVs
PCB Mount
Radial
230 VAC
300 VDC
360 V
620 V
7 mm
800 A
16 J
70 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: VDRS05C095BKE
TTI: Not Assigned
Vishay / BC Components
Availability:

0In Stock

Varistors

0In Stock

Please adjust quantity to Min / Mult value
VDRS
MOVs
PCB Mount
Radial
95 VAC
125 VDC
150 V
250 V
7 mm
400 A
4.1 J
180 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: VDRS05A025BFE
TTI: Not Assigned
Vishay / BC Components
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
VDRS
MOVs
PCB Mount
Radial
25 VAC
31 VDC
39 V
86 V
7 mm
100 A
0.9 J
500 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: VDRS07H150TSE
TTI: Not Assigned
Vishay / BC Components
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
VDRS
MOVs
PCB Mount
Radial
150 VAC
200 VDC
240 V
395 V
9 mm
1.2 kA
20 J
270 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: VDRS07H175TSE
TTI: Not Assigned
Vishay / BC Components
Availability:

0In Stock

Varistors

0In Stock

Please adjust quantity to Min / Mult value
VDRS
MOVs
PCB Mount
Radial
175 VAC
225 VDC
275 V
455 V
9 mm
1.2 kA
23 J
230 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: VDRS07H250TSE
TTI: Not Assigned
Vishay / BC Components
Availability:

0In Stock

Varistors

0In Stock

Please adjust quantity to Min / Mult value
VDRS
MOVs
PCB Mount
Radial
250 VAC
320 VDC
390 V
650 V
9 mm
1.2 kA
33 J
160 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: VDRS07H300ASE
TTI: Not Assigned
Vishay / BC Components
Availability:

0In Stock

Varistors

0In Stock

Please adjust quantity to Min / Mult value
VDRS
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
9 mm
1.2 kA
40 J
130 pF
- 40 C
+ 85 C
Ammo Pack
Datasheet
Mfr: VDRS07B035TSE
TTI: Not Assigned
Vishay / BC Components
Availability:

0In Stock

Varistors

0In Stock

Please adjust quantity to Min / Mult value
VDRS
MOVs
PCB Mount
Radial
35 VAC
45 VDC
56 V
110 V
9 mm
250 A
4.4 J
1.3 nF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: VDRS07H385ASE
TTI: Not Assigned
Vishay / BC Components
Availability:

0In Stock

Varistors

0In Stock

Please adjust quantity to Min / Mult value
VDRS
MOVs
PCB Mount
Radial
385 VAC
505 VDC
620 V
1.025 kV
9 mm
1.2 kA
51 J
95 pF
- 40 C
+ 85 C
Ammo Pack
Datasheet
Mfr: VDRS07H460TSE
TTI: Not Assigned
Vishay / BC Components
Availability:

0In Stock

Varistors

0In Stock

Please adjust quantity to Min / Mult value
VDRS
MOVs
PCB Mount
Radial
460 VAC
615 VDC
750 V
1.24 kV
9 mm
1.2 kA
63 J
75 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: VDRS07H460ASE
TTI: Not Assigned
Vishay / BC Components
Availability:

0In Stock

Varistors

0In Stock

Please adjust quantity to Min / Mult value
VDRS
MOVs
PCB Mount
Radial
460 VAC
615 VDC
750 V
1.24 kV
9 mm
1.2 kA
63 J
75 pF
- 40 C
+ 85 C
Ammo Pack
Datasheet
Mfr: VDRS07H060ASE
TTI: Not Assigned
Vishay / BC Components
Availability:

0In Stock

Varistors

0In Stock

Please adjust quantity to Min / Mult value
VDRS
MOVs
PCB Mount
Radial
60 VAC
85 VDC
100 V
165 V
9 mm
1.2 kA
8.3 J
700 pF
- 40 C
+ 85 C
Ammo Pack
Datasheet
Mfr: VDRS07B014AHE
TTI: Not Assigned
Vishay / BC Components
Availability:

0In Stock

Varistors

0In Stock

Please adjust quantity to Min / Mult value
VDRS
MOVs
PCB Mount
Radial
14 VAC
18 VDC
22 V
43 V
9 mm
250 A
1.7 J
2.8 nF
- 40 C
+ 85 C
Ammo Pack
Datasheet
Mfr: VDRS07H230THE
TTI: Not Assigned
Vishay / BC Components
Availability:

0In Stock

Varistors

0In Stock

Please adjust quantity to Min / Mult value
VDRS
MOVs
PCB Mount
Radial
230 VAC
300 VDC
360 V
595 V
9 mm
1.2 kA
30 J
170 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: VDRS07H130AME
TTI: Not Assigned
Vishay / BC Components
Availability:

0In Stock

Varistors

0In Stock

Please adjust quantity to Min / Mult value
VDRS
MOVs
PCB Mount
Radial
130 VAC
170 VDC
205 V
340 V
9 mm
1.2 kA
17 J
320 pF
- 40 C
+ 85 C
Ammo Pack
Datasheet
Mfr: VDRS07H150TME
TTI: Not Assigned
Vishay / BC Components
Availability:

0In Stock

Varistors

0In Stock

Please adjust quantity to Min / Mult value
VDRS
MOVs
PCB Mount
Radial
150 VAC
200 VDC
240 V
395 V
9 mm
1.2 kA
20 J
270 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: VDRS07H150AME
TTI: Not Assigned
Vishay / BC Components
Availability:

0In Stock

Varistors

0In Stock

Please adjust quantity to Min / Mult value
VDRS
MOVs
PCB Mount
Radial
150 VAC
200 VDC
240 V
395 V
9 mm
1.2 kA
20 J
270 pF
- 40 C
+ 85 C
Ammo Pack
Datasheet
Mfr: VDRS07H230AME
TTI: Not Assigned
Vishay / BC Components
Availability:

0In Stock

Varistors

0In Stock

Please adjust quantity to Min / Mult value
VDRS
MOVs
PCB Mount
Radial
230 VAC
300 VDC
360 V
595 V
9 mm
1.2 kA
30 J
170 pF
- 40 C
+ 85 C
Ammo Pack
VDRH07K275TSE Vishay
Datasheet
Mfr: VDRH07K275TSE
TTI: Not Assigned
Vishay / BC Components
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
VDRH
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
9 mm
1.75 kA
40 J
140 pF
- 40 C
+ 125 C
Reel
  • ...
  • 11
  • 12
  • 13