PPTC1210E4 - Vishay / BC Components - Resettable Fuses - PPTC
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PPTC1210E3050V13 TTI: PPTC1210E3050V13 Vishay / BC Components Availability: 4,000In StockResettable Fuses - PPTC PTC POLY 1210 500mA 13.2V E3 | 4,000In Stock | PPTC1210E4 | SMD/SMT | SMD/SMT | 500 mA | 13.2 VDC | 1 A | 100 A | 900 mOhms | 1210 (3423 metric) | - 40 C | + 85 C | Reel |