PPTC1206E6 - Vishay / BC Components - Resettable Fuses - PPTC
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PPTC1206E3035V16 TTI: PPTC1206E3035V16 Vishay / BC Components Availability: 4,000In StockResettable Fuses - PPTC PTC POLY 1206 350mA 16V E3 | 4,000In Stock | PPTC1206E6 | SMD/SMT | SMD/SMT | 350 mA | 16 VDC | 750 mA | 100 A | 750 Ohms | 1206 (3418 metric) | - 40 C | + 85 C | Reel |