• SMD Resistors / Chip Resistors
  • Thick Film Resistors

Vishay / Ametherm - Thick Film Resistors

1 Results
1 Results
Filtered By:Passive ComponentsResistorsSMD Resistors / Chip Resistors
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
Resistance
Power Rating
Tolerance
Temperature Coefficient
Minimum Operating Temperature
Maximum Operating Temperature
Voltage Rating
Case Code - in
Case Code - mm
Length
Width
Height
Application
Features
Qualification
Datasheet
Mfr: CRHP1210AF5M00JKE1
TTI: CRHP1210AF5M00JKE1
Vishay / Ametherm
Availability:

0In Stock

1,000 On Order
Expected 01-Oct-27
Limited Supply
Thick Film Resistors - SMD 5M OHM 5% 1.87KV

0In Stock

1,000 On Order
Expected 01-Oct-27
Limited Supply
Please adjust quantity to Min / Mult value
Reel
CRHP
5 MOhms
700 mW
5 %
100 PPM / C
- 55 C
+ 155 C
1.87 kV
1210
3225
3.175 mm (0.125 in)
2.54 mm (0.1 in)
0.635 mm (0.025 in)
Wrap-Around Termination