SL32 - Vishay / Ametherm - Inrush Current Limiters
14 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Current Rating | Voltage Rating | Resistance | Tolerance | Diameter | Width | Lead Diameter | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,150In Stock | PCB Mount | Radial | 25 A | 115 VAC, 230 VAC | 2 Ohms | 0.2 | 31 mm | 6.3 mm | 1 mm | 7.8 mm | Bulk | SL32 | ||||||
4,400In Stock | PCB Mount | Radial | 15 A | 115 VAC, 230 VAC | 10 Ohms | 0.2 | 31 mm | 6 mm | 1 mm | 7.8 mm | Bulk | SL32 | ||||||
3,850In Stock | PCB Mount | Radial | 36 A | 115 VAC, 230 VAC | 1 Ohms | 0.2 | 31 mm | 6 mm | 1 mm | 7.8 mm | Bulk | SL32 | ||||||
350In Stock | PCB Mount | Radial | 30 A | 115 VAC, 230 VAC | 500 mOhms | 0.2 | 31 mm | 5 mm | 1 mm | 7.8 mm | Bulk | SL32 | ||||||
300In Stock | PCB Mount | Radial | 23 A | 115 VAC, 230 VAC | 2 Ohms | 0.2 | 31 mm | 6 mm | 1 mm | 7.8 mm | Bulk | SL32 | ||||||
2,850In Stock | PCB Mount | Radial | 23 A | 115 VAC, 230 VAC | 4 Ohms | 0.2 | 31 mm | 6.3 mm | 1.3 mm | 7.8 mm | Bulk | SL32 | ||||||
0In Stock3,150 On Order Expected 16-Dec-26 | PCB Mount | Radial | 20 A | 115 VAC, 230 VAC | 5 Ohms | 0.2 | 31 mm | 6 mm | 1 mm | 7.8 mm | Bulk | SL32 | ||||||
0In Stock3,400 On Order Expected 03-Dec-26 | PCB Mount | Radial | 30 A | 115 VAC, 230 VAC | 1 Ohms | 0.2 | 31 mm | 5 mm | 1 mm | 7.8 mm | Bulk | SL32 | ||||||
0In Stock | PCB Mount | Radial | 30 A | 115 VAC, 230 VAC | 300 mOhms | 0.25 | 31 mm | 6 mm | 1 mm | 7.8 mm | Bulk | SL32 | ||||||
0In Stock | PCB Mount | Radial | 36 A | 115 VAC, 230 VAC | 500 mOhms | 0.2 | 31 mm | 5 mm | 1 mm | 7.8 mm | Bulk | SL32 | ||||||
Mfr: SL322R025B TTI: SL322R025B Vishay / Ametherm Availability: 0In StockInrush Current Limiters 32mm 2ohms 25A KINK INRSH CURR LIMITER | 0In Stock | Bulk | SL32 | |||||||||||||||
Mfr: SL322R023B TTI: SL322R023B Vishay / Ametherm Availability: 0In StockInrush Current Limiters 32mm 2ohms 23A KINK INRSH CURR LIMITER | 0In Stock | Bulk | SL32 | |||||||||||||||
Mfr: SL325R020B TTI: SL325R020B Vishay / Ametherm Availability: 0In StockInrush Current Limiters 32mm 5ohms 20A KINK INRSH CURR LIMITER | 0In Stock | Bulk | SL32 | |||||||||||||||
Mfr: SL3210015B TTI: SL3210015B Vishay / Ametherm Availability: 0In StockInrush Current Limiters 32mm 10ohm 15A KINK INRSH CURR LIMITER | 0In Stock | Bulk | SL32 |