SL18 - Vishay / Ametherm - Inrush Current Limiters
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Current Rating | Voltage Rating | Resistance | Tolerance | Diameter | Width | Lead Diameter | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | PCB Mount | Radial | 8 A | 115 VAC, 230 VAC | 2.5 Ohms | 0.2 | 19 mm | 5.1 mm | 1 mm | 7.8 mm | Bulk | SL18 | ||||||
0In Stock | PCB Mount | Radial | 6 A | 115 VAC, 230 VAC | 5 Ohms | 0.2 | 19 mm | 6 mm | 1 mm | 7.8 mm | Bulk | SL18 | ||||||
0In Stock | PCB Mount | Radial | 3 A | 115 VAC, 230 VAC | 47 Ohms | 0.2 | 19 mm | 7.5 mm | 1 mm | 7.8 mm | Bulk | SL18 |