MS - Vishay / Ametherm - Inrush Current Limiters
17 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Current Rating | Voltage Rating | Resistance | Tolerance | Diameter | Width | Lead Diameter | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,300In Stock | PCB Mount | Radial | 15 A | 120 VAC, 240 VAC, 480 VAC, 680 VAC | 10 Ohms | 0.25 | 31 mm | 9.3 mm | 1 mm | 7.8 mm | Bulk | MS | ||||||
400In Stock | PCB Mount | Radial | 20 A | 120 VAC, 240 VAC, 480 VAC, 680 VAC | 5 Ohms | 0.25 | 31 mm | 7 mm | 1 mm | 7.8 mm | Bulk | MS | ||||||
1,550In Stock | PCB Mount | Radial | 10 A | 120 VAC, 240 VAC, 480 VAC, 680 VAC | 20 Ohms | 0.25 | 31 mm | 10 mm | 1 mm | 7.8 mm | Bulk | MS | ||||||
11,150In Stock | PCB Mount | Radial | 8 A | 120 VAC, 240 VAC, 480 VAC, 680 VAC | 10 Ohms | 0.25 | 23 mm | 9.5 mm | 1 mm | 7.8 mm | Bulk | MS | ||||||
1,000In Stock | PCB Mount | Radial | 5 A | 120 VAC, 240 VAC, 480 VAC, 680 VAC | 20 Ohms | 0.25 | 23 mm | 8 mm | 1 mm | 7.8 mm | Bulk | MS | ||||||
100In Stock | PCB Mount | Radial | 4 A | 120 VAC, 240 VAC, 480 VAC, 680 VAC | 50 Ohms | 0.25 | 23 mm | 10 mm | 1 mm | 7.8 mm | Bulk | MS | ||||||
3,800In Stock | PCB Mount | Radial | 4.2 A | 120 VAC, 240 VAC, 480 VAC, 680 VAC | 30 Ohms | 0.25 | 17 mm | 8 mm | 1 mm | 7.8 mm | Bulk | MS | ||||||
250In Stock | PCB Mount | Radial | 25 A | 120 VAC, 240 VAC, 480 VAC, 680 VAC | 2 Ohms | 0.25 | 31 mm | 10 mm | 1 mm | 7.8 mm | Bulk | MS | ||||||
Mfr: MS2250004B TTI: MS2250004B Vishay / Ametherm Availability: 150In StockInrush Current Limiters 50OHM 4A KINK INRSH CURR LIMITER | 150In Stock | Bulk | MS | |||||||||||||||
200In Stock | PCB Mount | Radial | 4 A | 120 VAC, 240 VAC, 480 VAC, 680 VAC | 120 Ohms | 0.25 | 23 mm | 10 mm | 1 mm | 7.8 mm | Bulk | MS | ||||||
250In Stock | PCB Mount | Radial | 3 A | 120 VAC, 240 VAC, 480 VAC, 680 VAC | 120 Ohms | 0.25 | 23 mm | 10 mm | 1 mm | 7.8 mm | Bulk | MS | ||||||
0In Stock5,000 On Order Expected 16-Feb-27 | PCB Mount | Radial | 2 A | 120 VAC, 240 VAC, 480 VAC, 680 VAC | 150 Ohms | 0.25 | 13.5 mm | 8.7 mm | 1 mm | 7.8 mm | Bulk | MS | ||||||
0In Stock | PCB Mount | Radial | 5 A | 120 VAC, 240 VAC, 480 VAC, 680 VAC | 30 Ohms | 0.2 | 23 mm | 9 mm | 1 mm | 7.8 mm | Bulk | MS | ||||||
Mfr: MS3250006L TTI: MS3250006L Vishay / Ametherm Availability: 0In StockInrush Current Limiters 32mm 50ohm 6A 16AWG INRSH CURR LIMITER UL Approved | 0In Stock | Bulk | MS | |||||||||||||||
0In Stock | PCB Mount | Radial | 4.1 A | 120 VAC, 240 VAC, 480 VAC, 680 VAC | 40 Ohms | 0.25 | 17 mm | 8 mm | 1 mm | 7.8 mm | Bulk | MS | ||||||
0In Stock | PCB Mount | Radial | 40 A | 120 VAC, 240 VAC, 480 VAC, 680 VAC | 500 mOhms | 0.25 | 31 mm | 7 mm | 1 mm | 7.8 mm | Bulk | MS | ||||||
0In Stock | PCB Mount | Radial | 8 A | 120 VAC, 240 VAC, 480 VAC, 680 VAC | 20 Ohms | 0.25 | 31 mm | 10 mm | 1 mm | 7.8 mm | Bulk | MS |