AS32 - Vishay / Ametherm - Inrush Current Limiters
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Current Rating | Voltage Rating | Resistance | Tolerance | Diameter | Width | Lead Diameter | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,175In Stock | PCB Mount | Radial | 15 A | 120 VAC, 240 VAC, 480 VAC, 680 VAC | 10 Ohms | 0.25 | 30 mm | 9 mm | 0.8 mm | 17.1 mm | Bulk | AS32 | ||||||
Mfr: AS32 10015 TTI: Not Assigned Vishay / Ametherm Availability: Not Available OnlineInrush Current Limiters 32mm 10ohms 15A INRSH CURR LIMITER | Not Available Online | PCB Mount | Radial | 15 A | 120 VAC, 240 VAC, 480 VAC, 680 VAC | 10 Ohms | 25 % | 30 mm | 9 mm | 0.8 mm | 17.1 mm | Bulk | AS32 |