Vishay - NTC Thermistors
1,412 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 3715 | 15 kOhms | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2.01 mm | 1.25 mm | 1.45 mm | ||||||||
Not Available Online | 330 Ohms | 10 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2.01 mm | 1.25 mm | 1.45 mm | |||||||||
Not Available Online | 3486 | 5 kOhms | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2.01 mm | 1.25 mm | 1.45 mm | ||||||||
Not Available Online | 2 kOhms | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2.01 mm | 1.25 mm | 1.45 mm | |||||||||
Not Available Online | 2 kOhms | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2.01 mm | 1.25 mm | 1.45 mm | |||||||||
Not Available Online | 3715 | 30 kOhms | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | ||||||||||||
Not Available Online | 2 kOhms | 10 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | |||||||||||||
Not Available Online | 100 kOhms | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | |||||||||||||
Not Available Online | 3715 | 22 kOhms | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.8 mm | ||||||||
Not Available Online | 3715 | 22 kOhms | 10 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.8 mm | ||||||||
Not Available Online | 12 kOhms | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.8 mm | |||||||||
Not Available Online | 20 kOhms | MELF | |||||||||||||||||
Not Available Online | 5 kOhms | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1.02 mm | 0.56 | 0.71 mm | |||||||||
Not Available Online | 3715 | 23.3 kOhms | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 1 mm | ||||||||
Not Available Online | 3974 | 33 kOhms | 10 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 1 mm | ||||||||
Not Available Online | 33 Ohms | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 1 mm | |||||||||
Not Available Online | |||||||||||||||||||
Not Available Online | |||||||||||||||||||
Not Available Online | NTCALUG03A | 10 kOhms | 5 % | Ring Lug | Wire Lead | ||||||||||||||
Not Available Online | NTCALUG85T | 10 kOhms | 2 % | Ring Lug | Wire Lead | ||||||||||||||
Not Available Online | |||||||||||||||||||
Not Available Online | |||||||||||||||||||
Not Available Online | |||||||||||||||||||
Not Available Online | 10 kOhms | 2 % | |||||||||||||||||
Not Available Online | 10 kOhms | 2 % |