Vishay - Photodiodes
18 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Dark Current | Vr - Reverse Voltage | Rise Time | Fall Time | Half Intensity Angle Degrees | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VEMD4160X02 TTI: VEMD4160X02 Vishay Availability: 3,000In StockPhotodiodes PIN Photodiode 0805, Sensitivity 730nm to 960nm | 3,000In Stock | PIN Photodiodes | 0805 (2012 metric) | SMD/SMT | 830 nm | 2 nA | 20 V | 160 ns | 125 ns | 56 deg | - 40 C | + 125 C | VEMD4160X02 | |||
Mfr: VEMD4010X02 TTI: VEMD4010X02 Vishay Availability: 3,000In StockPhotodiodes PIN Photodiode 0805, Sensitivity 550nm to 1040nm | 3,000In Stock | PIN Photodiodes | 0805 (2012 metric) | SMD/SMT | 910 nm | 1 nA | 20 V | 100 ns | 100 ns | 55 deg | - 40 C | + 125 C | VEMD4010X02 | |||
Mfr: VEMD4060X02 TTI: VEMD4060X02 Vishay Availability: 0In Stock168,000 On Order Expected 09-Jan-29 Photodiodes PIN Photodiode 0805, Sensitivity 540nm to 960nm | 0In Stock168,000 On Order Expected 09-Jan-29 | PIN Photodiodes | 0805 (2012 metric) | SMD/SMT | 820 nm | 3 nA | 20 V | 160 ns | 125 ns | 58 deg | - 40 C | + 125 C | VEMD4060X02 | |||
Mfr: VEMD4110X02 TTI: VEMD4110X02 Vishay Availability: 0In StockPhotodiodes PIN Photodiode 0805, Sensitivity 740nm to 1040nm | 0In Stock | PIN Photodiodes | 0805 (2012 metric) | SMD/SMT | 910 nm | 1 nA | 20 V | 100 ns | 100 ns | 55 deg | - 40 C | + 125 C | VEMD4110X02 | |||
Mfr: VEMD4080X02 TTI: VEMD4080X02 Vishay Availability: 0In StockPhotodiodes PIN Photodiode 0805, Sensitivity 480nm to 1030nm | 0In Stock | PIN Photodiodes | 0805 (2012 metric) | SMD/SMT | 870 nm | 3 nA | 20 V | 340 ns | 260 ns | 57 deg | - 40 C | + 125 C | VEMD4080X02 | |||
0In Stock | Photodiodes | SMD/SMT | 940 nm | 20 V | 30 ns | 30 ns | 60 deg | - 40 C | + 85 C | VEMD8083 | ||||||
Not Available Online | ||||||||||||||||
Not Available Online | ||||||||||||||||
Not Available Online | ||||||||||||||||
Not Available Online | ||||||||||||||||
Not Available Online | ||||||||||||||||
Not Available Online | ||||||||||||||||
Not Available Online | ||||||||||||||||
Not Available Online | ||||||||||||||||
Not Available Online | ||||||||||||||||
Not Available Online | ||||||||||||||||
Not Available Online | ||||||||||||||||
Not Available Online |