Vishay - MOSFETs
1,592 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | SMD/SMT | PowerPAK-SO-10LR | N-Channel | 1 Channel | 80 V | 47 A | 15.5 mOhms | 20 V | 2.3 V | 24 nC | - 55 C | + 175 C | 86 W | Enhancement | Reel | |||||
Not Available Online | Si | Reel | |||||||||||||||||||
Mfr: SQS161ELNW-T1_GE3 TTI: Not Assigned Vishay Availability: 0In StockMOSFETs Automotive P-Channel 60 V (D-S) 175C MOSFET | 0In Stock | Si | SMD/SMT | 1212-8SLW | P-Channel | 3 Channel | 60 V | 250 uA | 20 mOhms | 10 V | 2 V | 30 nC | - 55 C | + 175 C | 119 W | Enhancement | |||||
Mfr: SIR574DP-T1-RE3 TTI: SIR574DP-T1-RE3 Vishay Availability: 0In StockMOSFETs SOT669 150V 48.1A N-CH MOSFET | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: SIHG15N80AEF-GE3 TTI: SIHG15N80AEF-GE3 Vishay Availability: 0In StockMOSFETs TO247 800V 13A N-CH MOSFET | 0In Stock | Si | Tube | ||||||||||||||||||
Mfr: SISS32LDN-T1-BE3 TTI: SISS32LDN-T1-BE3 Vishay Availability: 0In StockMOSFETs PPAK1212 N-CH 80V 17.4A | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8S | N-Channel | 1 Channel | 80 V | 63 A | 7.2 mOhms | 20 V | 2.5 V | 37.5 nC | - 55 C | + 150 C | 65.7 W | Enhancement | Reel | ||||
Mfr: VX80153PW-M3/P TTI: VX80153PW-M3/P Vishay Availability: 0In StockMOSFETs RECT 150V 80A RDL SCHOTTKY | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: SIDR220EP-T1-RE3 TTI: SIDR220EP-T1-RE3 Vishay Availability: 0In StockMOSFETs PPAKSO8 N-CH 25V 92.8A | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: SIHA15N80AEF-GE3 TTI: SIHA15N80AEF-GE3 Vishay Availability: 0In StockMOSFETs TO220 800V 6A N-CH MOSFET | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 800 V | 6 A | 350 mOhms | 30 V | 4 V | 36 nC | - 55 C | + 150 C | 33 W | Enhancement | Reel | ||||
0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 80 V | 78.4 A | 5.8 mOhms | 20 V | 4 V | 25.3 nC | - 55 C | + 150 C | 71.4 W | Enhancement | Reel | |||||
0In Stock | Si | 650 V | 40 A | 50 mOhms | 30 V | 5 V | 90 nC | - 55 C | + 150 C | 236 W | Reel | ||||||||||
Mfr: SIHD11N80AE-T4-GE3 TTI: SIHD11N80AE-T4-GE3 Vishay Availability: 0In StockMOSFETs TO252 800V 8A N-CH MOSFET | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: SIR4608DP-T1-GE3 TTI: SIR4608DP-T1-GE3 Vishay Availability: 0In StockMOSFETs PPAKSO8 N-CH 60V 13.1A | 0In Stock | Si | 60 V | 15.1 A | 12.4 mOhms | 20 V | 3 V | 7 nC | - 55 C | + 150 C | 3.6 W | Reel | |||||||||
0In Stock | Si | SMD/SMT | PowerPAK 1212-8 | N-Channel | 1 Channel | 40 V | 58 A | 7.5 mOhms | 20 V | 3 V | 51 nC | - 55 C | + 150 C | 46 W | Enhancement | Reel | |||||
Mfr: VX80153PWHM3/P TTI: VX80153PWHM3/P Vishay Availability: 0In StockMOSFETs RECT 150V 80A RDL SCHOTTKY | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: SIHK185N60E-T1-GE3 TTI: SIHK185N60E-T1-GE3 Vishay Availability: 0In StockMOSFETs PWRPK 600V 19A E SERIES | 0In Stock | Si | SMD/SMT | PowerPAK-10 x 12 | 1 Channel | 650 V | 19 A | 160 mOhms | 30 V | 5 V | 33 nC | - 55 C | + 150 C | 114 W | Enhancement | PowerPAK | Reel | ||||
0In Stock | Si | 650 V | 33 A | 61 mOhms | 30 V | 5 V | 72 nC | - 55 C | + 150 C | 192 W | Reel | ||||||||||
Mfr: VX60M153PWHM3/P TTI: VX60M153PWHM3/P Vishay Availability: 0In StockMOSFETs RECT 150V 60A RDL SCHOTTKY | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: SIHB28N60EF-T5-GE3 TTI: SIHB28N60EF-T5-GE3 Vishay Availability: 0In StockMOSFETs TO263 600V 28A N-CH MOSFET | 0In Stock | Si | Reel | ||||||||||||||||||
0In Stock | Si | SMD/SMT | SO-8 | N-Channel | 1 Channel | 30 V | 28 A | 4 mOhms | 20 V | 3 V | 36 nC | - 55 C | + 150 C | 5.2 W | Enhancement | Reel | |||||
Mfr: SIHK050N65E-T1-GE3 TTI: SIHK050N65E-T1-GE3 Vishay Availability: 0In StockMOSFETs PWRPK 650V 45A N CHAN | 0In Stock | SMD/SMT | PowerPAK 10 x 12 | N-Channel | 1 Channel | 650 V | 45 A | 48 mOhms | 30 V | 5 V | 117 nC | - 55 C | + 150 C | 278 W | Enhancement | Reel | |||||
Mfr: SIHA21N80AEF-GE3 TTI: SIHA21N80AEF-GE3 Vishay Availability: 0In StockMOSFETs TO220 800V 7A N-CH MOSFET | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 800 V | 7 A | 250 mOhms | 30 V | 4 V | 47 nC | - 55 C | + 150 C | 33 W | Enhancement | Reel | ||||
0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 80 V | 100 A | 3.9 mOhms | 20 V | 4 V | 36.7 nC | - 55 C | + 150 C | 83.3 W | Enhancement | Reel | |||||
Mfr: SIDR402DP-T1-RE3 TTI: SIDR402DP-T1-RE3 Vishay Availability: 0In StockMOSFETs PPAKSO8 N-CH 40V 64.6A | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: SIHA17N80AEF-GE3 TTI: SIHA17N80AEF-GE3 Vishay Availability: 0In StockMOSFETs TO220 800V 6.5A N-CH MOSFET | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 800 V | 6.5 A | 305 mOhms | 30 V | 4 V | 42 nC | - 55 C | + 150 C | 34 W | Enhancement | Reel |