Vishay - MOSFETs
1,592 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SQJ454EP-T1-BE3 TTI: SQJ454EP-T1-BE3 Vishay Availability: 6,000In StockMOSFETs SOT669 200V 13A N-CH MOSFET | 6,000In Stock | Si | Reel | ||||||||||||||||||
Mfr: SIHB22N65E-T1-GE3 TTI: SIHB22N65E-T1-GE3 Vishay Availability: 0In StockMOSFETs TO263 650V 21A N-CH MOSFET | 0In Stock | Si | Reel | ||||||||||||||||||
0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 60 V | 2.8 A | 177 mOhms | 20 V | 2.5 V | 9 nC | - 55 C | + 175 C | 2 W | Enhancement | Reel | |||||
0In Stock | Reel | ||||||||||||||||||||
Mfr: SQA401CEJW-T1-GE3 TTI: SQA401CEJW-T1-GE3 Vishay Availability: 48,000In StockMOSFETs PPAKSC70 P-CH 20V 3.75A | 48,000In Stock | Si | Reel | ||||||||||||||||||
Mfr: SQS486CENW-T1 GE3 TTI: SQS486CENW-T1 GE3 Vishay Availability: 0In StockMOSFETs PPAK1218 N-CH 40V 18A | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: SQS486CENW-T1 GE3 TTI: SQS486CENW-T1-GE3 Vishay Availability: 0In StockMOSFETs PPAK1218 N-CH 40V 18A | 0In Stock | Si | Reel | ||||||||||||||||||
0In Stock | Si | Reel | |||||||||||||||||||
Mfr: SQD40P10-40L GE3 TTI: SQD40P10-40L GE3 Vishay Availability: 0In StockMOSFETs TO252 100V 38A P-CH MOSFET | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | Reel | ||||||||||||||||
0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 60 V | 2.8 A | 177 mOhms | 20 V | 2.5 V | 9 nC | - 55 C | + 175 C | 2 W | Enhancement | Reel | |||||
Mfr: SIHB22N65E-T1-GE3 TTI: SIHB22N65ET1-GE3 Vishay Availability: 0In StockMOSFETs TO263 650V 21A N-CH MOSFET | 0In Stock | Si | Reel | ||||||||||||||||||
0In Stock | Si | Reel | |||||||||||||||||||
0In Stock | Si | Reel | |||||||||||||||||||
0In Stock | Si | Reel | |||||||||||||||||||
Mfr: SQ3585CEV-T1-GE3 TTI: SQ3585CEV-T1-GE3 Vishay Availability: 0In Stock3,000 On Order Expected 21-Dec-26 MOSFETs TSOP6 NPCH 20V 3.57A | 0In Stock3,000 On Order Expected 21-Dec-26 | Reel | |||||||||||||||||||
0In Stock | Si | Reel | |||||||||||||||||||
0In Stock | Reel | ||||||||||||||||||||
0In Stock | Si | Reel | |||||||||||||||||||
Mfr: SQJ211ELP-T1-GE3 TTI: SQJ211ELP-T1-GE3 Vishay Availability: 0In StockMOSFETs SOT669 100V 33.6A P-CH MOSFET | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: SIS4604LDN-T1-GE3 TTI: SIS4604LDN-T1-GE3 Vishay Availability: 0In StockMOSFETs PPAK1212 N-CH 60V 15.1A | 0In Stock | Si | SMD/SMT | PowerPAK 1212-8 | N-Channel | 1 Channel | 60 V | 45.9 A | 8.9 mOhms | 20 V | 3 V | 18.3 nC | - 55 C | + 150 C | 33.7 W | Enhancement | |||||
Mfr: SIR188LDP-T1-RE3 TTI: SIR188LDP-T1-RE3 Vishay Availability: 0In StockMOSFETs PPAKSO8 N-CH 60V 25.8A | 0In Stock | Si | SMD/SMT | SO-8 | N-Channel | 1 Channel | 60 V | 93.6 A | 3.75 mOhms | 10 V | 2.5 V | 34.6 nC | - 55 C | + 150 C | Enhancement | PowerPAK | Reel | ||||
Mfr: SIR4608LDP-T1-GE3 TTI: SIR4608LDP-T1-GE3 Vishay Availability: 0In StockMOSFETs PPAKSO8 N-CH 60V 13.3A | 0In Stock | Si | SMD/SMT | PowerPAK SO-8 | N-Channel | 1 Channel | 60 V | 43.4 A | 11.5 mOhms | 20 V | 3 V | 15 nC | - 55 C | + 150 C | 39 W | Enhancement | |||||
Mfr: SIR572DP-T1-RE3 TTI: SIR572DP-T1-RE3 Vishay Availability: 0In StockMOSFETs SOT669 150V 59.7A N-CH MOSFET | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: SIDR578EP-T1-RE3 TTI: SIDR578EP-T1-RE3 Vishay Availability: 0In StockMOSFETs SOT669 150V 78A N-CH MOSFET | 0In Stock | Si | SMD/SMT | PowerPAK SO-8 | N-Channel | 1 Channel | 150 V | 78 A | 8.8 mOhms | 20 V | 4 V | 32.5 nC | - 55 C | + 175 C | 150 W | Enhancement | |||||
0In Stock | Si | SMD/SMT | PowerPAK-16 | N-Channel | 1 Channel | 100 V | 417 A | 1.4 mOhms | 20 V | 4 V | 131 nC | - 55 C | + 175 C | 536 W | Enhancement | TrenchFET | Reel |