Vishay - MOSFETs
1,592 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SQS484CENW-T1-GE3 TTI: SQS484CENW-T1-GE3 Vishay Availability: 0In StockMOSFETs PPAK1218 N-CH 40V 16A | 0In Stock | Si | Reel | ||||||||||||||||||
0In Stock | Si | Reel | |||||||||||||||||||
0In Stock | Reel | ||||||||||||||||||||
0In Stock | Si | Reel | |||||||||||||||||||
0In Stock | Si | Reel | |||||||||||||||||||
Mfr: SQ7414CENW-T1-JE3 TTI: SQ7414CENW-T1-JE3 Vishay Availability: 0In StockMOSFETs PPAK1212 N-CH 60V 18A | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: SQS411ENW-T1-BE3 TTI: SQS411ENW-T1-BE3 Vishay Availability: 0In StockMOSFETs PPAK1218 P-CH 40V 16A | 0In Stock | Reel | |||||||||||||||||||
0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | Reel | |||||||||||||||||
0In Stock | Si | Reel | |||||||||||||||||||
0In Stock | Si | Reel | |||||||||||||||||||
Mfr: SQJQ112E-T1-GE3 TTI: SQJQ112E-T1-GE3 Vishay Availability: 0In StockMOSFETs PWRPK 100V 296A N-CH MOSFET | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: SQJQ130EL-T1-GE3 TTI: SQJQ130EL-T1-GE3 Vishay Availability: 0In StockMOSFETs PPAK8X8 N-CH 30V 445A | 0In Stock | Si | SMD/SMT | PowerPAK-8-8L-4 | N-Channel | 1 Channel | 30 V | 445 A | 520 uOhms | 20 V | 2.5 V | 310 nC | - 55 C | + 175 C | 600 W | Enhancement | Reel | ||||
Mfr: SQJQ141EL-T1-GE3 TTI: SQJQ141EL-T1-GE3 Vishay Availability: 0In StockMOSFETs PPAK8X8 P-CH 40V 390A | 0In Stock | Si | SMD/SMT | PowerPAK-8-8L-4 | P-Channel | 1 Channel | 40 V | 545 A | 2 mOhms | 20 V | 2.5 V | 487 nC | - 55 C | + 175 C | 600 W | Enhancement | Reel | ||||
0In Stock | Si | Reel | |||||||||||||||||||
0In Stock | Si | Reel | |||||||||||||||||||
0In Stock | Si | Reel | |||||||||||||||||||
0In Stock | Si | Reel | |||||||||||||||||||
Mfr: SQ1922AEEH-T1-GE3 TTI: SQ1922AEEH-T1-GE3 Vishay Availability: 0In StockMOSFETs SOT363 2NCH 20V .85A | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: SQD10950E-GE3 TTI: SQD10950E-GE3 Vishay Availability: 0In StockMOSFETs TO252 250V 11.5A N-CH MOSFET | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: SQD15N06-42L-T4GE3 TTI: SQD15N06-42L-T4GE3 Vishay Availability: 0In StockMOSFETs TO252 N-CH 60V 15A | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: SQD23N06-31L-T4GE3 TTI: SQD23N06-31L-T4GE3 Vishay Availability: 0In StockMOSFETs TO252 N-CH 60V 23A | 0In Stock | Si | Reel | ||||||||||||||||||
0In Stock | Si | Reel | |||||||||||||||||||
0In Stock | Si | Reel | |||||||||||||||||||
0In Stock | Si | Reel | |||||||||||||||||||
0In Stock | Si | Reel |