Vishay - MOSFETs
1,592 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SQJA70EP-T1-BE3 TTI: SQJA70EP-T1-BE3 Vishay Availability: 0In StockMOSFETs SOT669 100V 14.7A N-CH MOSFET | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: SQJB70EP-T1-BE3 TTI: SQJB70EP-T1-BE3 Vishay Availability: 0In StockMOSFETs SOT669 100V 11.3A N-CH MOSFET | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: SQD50P08-28-T4-GE3 TTI: SQD50P08-28-T4-GE3 Vishay Availability: 0In StockMOSFETs TO252 P-CH 80V 48A | 0In Stock | Si | Reel | ||||||||||||||||||
0In Stock | Si | Reel | |||||||||||||||||||
0In Stock | Si | Reel | |||||||||||||||||||
Mfr: SQJQ144AER-T1-GE3 TTI: SQJQ144AER-T1-GE3 Vishay Availability: 0In StockMOSFETs PPAK8X8 N-CH 40V 575A | 0In Stock | Si | SMD/SMT | PowerPAK-8-8LR-8 | N-Channel | 1 Channel | 40 V | 575 A | 9 mOhms | 20 V | 3.5 V | 116 nC | - 55 C | + 175 C | 600 W | Enhancement | Reel | ||||
Mfr: SQJQ148ER-T1-GE3 TTI: SQJQ148ER-T1-GE3 Vishay Availability: 0In StockMOSFETs PPAK8X8 N-CH 40V 372A | 0In Stock | Si | SMD/SMT | PowerPAK-8-8LR-8 | N-Channel | 1 Channel | 40 V | 373 A | 1.5 mOhms | 20 V | 2.5 V | 68 nC | - 55 C | + 175 C | 394 W | Enhancement | Reel | ||||
0In Stock | Si | SMD/SMT | PowerPAK-8x8-4 | N-Channel | 1 Channel | 40 V | 375 A | 1.3 mOhms | 20 V | 3.5 V | 69 nC | - 55 C | + 175 C | 325 W | Enhancement | Reel | |||||
0In Stock | Si | Reel | |||||||||||||||||||
0In Stock | Si | Reel | |||||||||||||||||||
0In Stock | Si | Reel | |||||||||||||||||||
0In Stock | Si | Reel | |||||||||||||||||||
0In Stock | Si | Reel | |||||||||||||||||||
0In Stock | Si | Reel | |||||||||||||||||||
0In Stock | Si | Reel | |||||||||||||||||||
0In Stock | Si | Reel | |||||||||||||||||||
Mfr: SQS181ELNW-T1 GE3 TTI: SQS181ELNW-T1-GE3 Vishay Availability: 0In StockMOSFETs PPAK1218 P-CH 80V 44A | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: SQD50P03-07-T4-GE3 TTI: SQD50P03-07-T4-GE3 Vishay Availability: 0In StockMOSFETs TO252 P-CH 30V 50A | 0In Stock | Si | Reel | ||||||||||||||||||
0In Stock | Si | Reel | |||||||||||||||||||
0In Stock | Si | Reel | |||||||||||||||||||
0In Stock | Si | Reel | |||||||||||||||||||
0In Stock | Si | Reel | |||||||||||||||||||
0In Stock | Si | Reel | |||||||||||||||||||
Mfr: SQJ474EP-T1-BE3 TTI: SQJ474EP-T1-BE3 Vishay Availability: 0In StockMOSFETs SOT669 100V 26A N-CH MOSFET | 0In Stock | Si | Reel | ||||||||||||||||||
0In Stock | Si | Reel |