Vishay - MOSFETs
1,592 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SIDR5102EP-T1-RE3 TTI: SIDR5102EP-T1-RE3 Vishay Availability: 6,000In StockMOSFETs SOT669 100V 126A N-CH MOSFET | 6,000In Stock | Si | 100 V | 8.9 A | 5.6 mOhms | 20 V | 4 V | 20 nC | - 55 C | + 175 C | 7.5 W | Reel | ||||||||||
Mfr: SIHP12N60E-BE3 TTI: SIHP12N60E-BE3 Vishay Availability: 11,000In StockMOSFETs TO220 600V 12A N-CH MOSFET | 11,000In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 12 A | 380 mOhms | 30 V | 4 V | 29 nC | - 55 C | + 150 C | 147 W | Enhancement | Tube | SIHP12N60E-GE3 SIHP12N60E-E3 | ||||
Mfr: SIS4608LDN-T1-GE3 TTI: SIS4608LDN-T1-GE3 Vishay Availability: 6,000In StockMOSFETs PPAK1212 N-CH 60V 12.6A | 6,000In Stock | Si | SMD/SMT | PowerPAK 1212-8 | N-Channel | 1 Channel | 60 V | 24.7 A | 11.5 mOhms | 20 V | 3 V | 15 nC | - 55 C | + 150 C | 27.1 W | Enhancement | ||||||
Mfr: SIR576DP-T1-RE3 TTI: SIR576DP-T1-RE3 Vishay Availability: 3,000In StockMOSFETs SOT669 150V 42.2A N-CH MOSFET | 3,000In Stock | Si | Reel | |||||||||||||||||||
Mfr: SIHB053N60E-GE3 TTI: SIHB053N60E-GE3 Vishay Availability: 1,000In StockMOSFETs TO263 600V 47A N-CH MOSFET | 1,000In Stock | Si | Reel | |||||||||||||||||||
2,500In Stock | Si | 30 V | 10.2 A | 26 mOhms | 25 V | 2.5 V | 13.6 nC | - 50 C | + 150 C | 2.5 W | Reel | |||||||||||
Mfr: SIHB28N60EF-T1-GE3 TTI: SIHB28N60EF-T1-GE3 Vishay Availability: 1,600In StockMOSFETs TO263 600V 28A N-CH MOSFET | 1,600In Stock | Si | Reel | |||||||||||||||||||
Mfr: SIR4604LDP-T1-GE3 TTI: SIR4604LDP-T1-GE3 Vishay Availability: 12,000In StockMOSFETs PPAKSO8 N-CH 60V 15.6A | 12,000In Stock | Si | SMD/SMT | PowerPAK SO-8 | N-Channel | 1 Channel | 60 V | 51 A | 8.9 mOhms | 20 V | 3 V | 18.3 nC | - 55 C | + 150 C | 41.6 W | Enhancement | ||||||
Mfr: SIR5802DP-T1-RE3 TTI: SIR5802DP-T1-RE3 Vishay Availability: 9,000In StockMOSFETs PPAKSO8 N-CH 80V 33.6A | 9,000In Stock | Si | SMD/SMT | SO-8 | N-Channel | 1 Channel | 80 V | 137.5 A | 2.9 mOhms | 10 V | 4 V | 28 nC | - 55 C | + 150 C | PowerPAK | Reel | ||||||
Mfr: SIHP15N80AEF-GE3 TTI: SIHP15N80AEF-GE3 Vishay Availability: 1,000In StockMOSFETs TO220 800V 13A N-CH MOSFET | 1,000In Stock | Si | Bulk | |||||||||||||||||||
Mfr: SQ2364EES-T1 GE3 TTI: SQ2364EES-T1 GE3 Vishay Availability: 33,000In StockMOSFETs SOT23 N-CH 60V 2A | 33,000In Stock | Si | Reel | |||||||||||||||||||
Mfr: SQ2364EES-T1 GE3 TTI: SQ2364EES-T1-GE3 Vishay Availability: 33,000In StockMOSFETs SOT23 N-CH 60V 2A | 33,000In Stock | Si | Reel | |||||||||||||||||||
Mfr: SQ1464EEH-T1-GE3 TTI: SQ1464EEH-T1-GE3 Vishay Availability: 39,000In Stock18,000 On Order Expected 25-Nov-26 MOSFETs SOT363 N-CH 60V .44A | 39,000In Stock18,000 On Order Expected 25-Nov-26 | Si | Reel | |||||||||||||||||||
Mfr: SQJ457EP-T1-BE3 TTI: SQJ457EP-T1-BE3 Vishay Availability: 6,000In Stock21,000 On Order Expected 09-Feb-27 MOSFETs PPAKSO8 P-CH 60V 36A | 6,000In Stock21,000 On Order Expected 09-Feb-27 | Si | Reel | |||||||||||||||||||
Mfr: SQ3427AEEV-T1-BE3 TTI: SQ3427AEEV-T1-BE3 Vishay Availability: 96,000In StockMOSFETs TSOP6 P-CH 60V 5.3A | 96,000In Stock | Si | Reel | |||||||||||||||||||
Mfr: SQ3427CEV-T1-GE3 TTI: SQ3427CEV-T1-GE3 Vishay Availability: 60,000In Stock12,000 On Order Expected 23-Nov-26 MOSFETs TSOP6 P-CH 60V 5.3A | 60,000In Stock12,000 On Order Expected 23-Nov-26 | Si | SMD/SMT | TSOP-6 | P-Channel | 1 Channel | 60 V | 5.3 A | 95 mOhms | 20 V | 2.5 V | 16.9 nC | - 55 C | + 175 C | 5 W | Enhancement | Reel | |||||
Mfr: SQ3585EV-T1-GE3 TTI: SQ3585EV-T1-GE3 Vishay Availability: 12,000In StockMOSFETs TSOP6 NPCH 20V 3.57A | 12,000In Stock | Si | SMD/SMT | TSOP-6 | N-Channel, P-Channel | 2 Channel | 20 V | 2.5 A, 3.57 A | 49 mOhms, 140 mOhms | 12 V | 600 mV, 1.5 V | 2.5 nC, 3.5 nC | - 55 C | + 175 C | 1.67 W | Enhancement | Reel | |||||
Mfr: SQ1563AEH-T1-GE3 TTI: SQ1563AEH-T1-GE3 Vishay Availability: 33,000In StockMOSFETs SOT363 NPCH 20V .85A | 33,000In Stock | Si | Reel | |||||||||||||||||||
0In Stock | Si | Reel | ||||||||||||||||||||
Mfr: SQ2309CES-T1-GES TTI: SQ2309CES-T1-GE3 Vishay Availability: 93,000In StockMOSFETs SOT23 P-CH 60V 1.7A | 93,000In Stock | Si | Reel | |||||||||||||||||||
Mfr: SQ2337CES-T1-GE3 TTI: SQ2337CES-T1-GE3 Vishay Availability: 63,000In StockMOSFETs SOT23 P-CH 80V 2.2A | 63,000In Stock | Reel | ||||||||||||||||||||
Mfr: SQ7415CENW-T1-GE3 TTI: SQ7415CENW-T1-GE3 Vishay Availability: 39,000In Stock30,000 On Order Expected 30-Jun-27 MOSFETs PPAK1212 P-CH 60V 16A | 39,000In Stock30,000 On Order Expected 30-Jun-27 | Si | Reel | |||||||||||||||||||
Mfr: SI1032R-T1-GE3. TTI: SI1032R-T1-GE3. Vishay Availability: 25In StockLimited Supply Cut Tape MOSFETs SOT416 N-CH 20V .14A | 25In StockLimited Supply | Si | Cut Tape | |||||||||||||||||||
Mfr: SQ2309CES-T1-GES TTI: SQ2309CES-T1-GES Vishay Availability: 93,000In StockMOSFETs SOT23 P-CH 60V 1.7A | 93,000In Stock | Si | Reel | |||||||||||||||||||
Mfr: SQJ963EP-T1-GE3 TTI: SQJ963EP-T1-GE3. Vishay Availability: 2,800In StockCut Tape MOSFETs PPAKSO8 2PCH 60V 8A | 2,800In Stock | Si | Cut Tape |