Vishay - Diodes & Rectifiers
12,125 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Mounting Style | Package / Case | Vr - Reverse Voltage | Vf - Forward Voltage | If - Forward Current |
|---|---|---|---|---|---|---|---|---|---|
0In Stock | Zener Diodes | ||||||||
0In Stock | Zener Diodes | ||||||||
0In Stock | Zener Diodes | ||||||||
0In Stock | Zener Diodes | ||||||||
0In Stock | Rectifiers | SMD/SMT | D-214AB-2 | 400 V | 1 | 12 A | |||
0In Stock | Zener Diodes | ||||||||
0In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SMPC (TO-277A-3) | 740 mV | 690 mV | 4 A | |||
0In Stock | Rectifiers | SMD/SMT | SMPC (TO-277A-3) | 100 V | 910 mV | 8 A | |||
0In Stock | Small Signal Switching Diodes | SMD/SMT | SOT-23 | 240 V | 830 mV | 225 mA | |||
0In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SOT-23-3 | 30 V | 800 mV | 100 mA | |||
0In Stock | Rectifiers | Through Hole | TO-247-3 | 600 V | 2.1 V | 30 A | |||
0In Stock | Rectifiers | Through Hole | TO-3PF | 600 V | 1.3 V | 30 A | |||
0In Stock | Schottky Diodes & Rectifiers | SMD/SMT | DO-219AB-2 | 200 V | 870 mV | 2 A | |||
0In Stock | Rectifiers | SMD/SMT | DO-214AA-2 | 400 V | 960 mV | 2 A | |||
0In Stock | Rectifiers | SMD/SMT | DO-214AA-2 | 1 kV | 960 mV | 2 A | |||
0In Stock | Rectifiers | SMD/SMT | DO-214AA-2 | 800 V | 970 mV | 3 A | |||
0In Stock | Rectifiers | SMD/SMT | DO-214AA-2 | 800 V | 1 V | 5 A | |||
Mfr: SS2NH102SHM3/H TTI: Not Assigned Vishay Availability: 0In StockSchottky Diodes & Rectifiers Rectifier, Schottky Barrier, 2A, 100V gen2 planar, DFN3820A, auto-grade | 0In Stock | Schottky Diodes & Rectifiers | SMD/SMT | DFN-3820A-2 | 100 V | 740 mV | 2 A | ||
Mfr: VESD14D1-HD1-G3-08 TTI: Not Assigned Vishay Availability: 0In StockESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE DFN1006-2A | 0In Stock | ||||||||
Mfr: VESD16D1-HD1-G3-08 TTI: Not Assigned Vishay Availability: 0In StockESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE DFN1006-2A | 0In Stock | ||||||||
Mfr: VESD26D1-HD1HG3-08 TTI: Not Assigned Vishay Availability: 0In StockESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE DFN1006-2A | 0In Stock | ||||||||
0In Stock | SC-59-3 (SOT-23-3) | ||||||||
Mfr: VCAN33C2-03GHE3A08 TTI: Not Assigned Vishay Availability: 0In StockESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SOT323 | 0In Stock | SOT-323-3 | |||||||
Mfr: VESD01D1-HD1-G3-08 TTI: Not Assigned Vishay Availability: 0In StockESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE DFN1006-2A | 0In Stock | ||||||||
0In Stock | SMB (DO-214AA) |