SMZJ - Vishay - Zener Diodes
72 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMZJ3793BHE3-B/H TTI: SMZJ3793BHE3-B/H Vishay Availability: 0In StockZener Diodes ZENER DO-214 1.5W 15V | 0In Stock | 15 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 uA | 9 Ohms | - 55 C | + 150 C | Single | 25 mA | Reel | SMZJ | ||||
Mfr: SMZJ3794BHE3-B/H TTI: SMZJ3794BHE3-B/H Vishay Availability: 0In StockZener Diodes ZENER DO-214 1.5W 16V | 0In Stock | 16 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 uA | 10 Ohms | - 55 C | + 150 C | Single | 23.4 mA | Reel | SMZJ | ||||
Mfr: SMZJ3795BHE3-B/H TTI: SMZJ3795BHE3-B/H Vishay Availability: 0In StockZener Diodes ZENER DO-214 1.5W 18V | 0In Stock | 18 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 uA | 12 Ohms | - 55 C | + 150 C | Single | 20.8 mA | Reel | SMZJ | ||||
Mfr: SMZJ3798BHE3-B/H TTI: SMZJ3798BHE3-B/H Vishay Availability: 0In StockZener Diodes ZENER DO-214 1.5W 24V | 0In Stock | 24 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 uA | 19 Ohms | - 55 C | + 150 C | Single | 15.6 mA | Reel | SMZJ | ||||
Mfr: SMZJ3798BHE3-B/I TTI: SMZJ3798BHE3-B/I Vishay Availability: 0In StockZener Diodes ZENER DO-214 1.5W 24V | 0In Stock | 24 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 uA | 19 Ohms | - 55 C | + 150 C | Single | 15.6 mA | Reel | SMZJ | ||||
Mfr: SMZJ3799BHM3-B/I TTI: SMZJ3799BHM3-B/I Vishay Availability: 0In StockZener Diodes ZENER DO-214 1.5W 27V | 0In Stock | 27 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 uA | 23 Ohms | - 55 C | + 150 C | Single | 13.9 mA | Reel | SMZJ | ||||
Mfr: SMZJ3802BHM3-B/H TTI: SMZJ3802BHM3-B/H Vishay Availability: 0In StockZener Diodes ZENER DO-214 1.5W 36V | 0In Stock | 36 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 uA | 38 Ohms | - 55 C | + 150 C | Single | 10.4 mA | Reel | SMZJ | ||||
Mfr: SMZJ3803BHE3-B/H TTI: SMZJ3803BHE3-B/H Vishay Availability: 0In StockZener Diodes ZENER DO-214 1.5W 39V | 0In Stock | 39 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 uA | 45 Ohms | - 55 C | + 150 C | Single | 9.6 mA | Reel | SMZJ | ||||
Mfr: SMZJ3806BHE3-B/I TTI: SMZJ3806BHE3-B/I Vishay Availability: 0In StockZener Diodes ZENER DO-214 1.5W 51V | 0In Stock | 51 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 uA | 70 Ohms | - 55 C | + 150 C | Single | 7.3 mA | Reel | SMZJ | ||||
Mfr: SMZJ3808BHE3-B/H TTI: SMZJ3808BHE3-B/H Vishay Availability: 0In StockZener Diodes ZENER DO-214 1.5W 62V | 0In Stock | 62 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 uA | 100 Ohms | - 55 C | + 150 C | Single | 6 mA | Reel | SMZJ | ||||
Mfr: SMZJ3809BHM3-B/I TTI: SMZJ3809BHM3-B/I Vishay Availability: 0In StockZener Diodes ZENER DO-214 1.5W 68V | 0In Stock | 68 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 uA | 120 Ohms | - 55 C | + 150 C | Single | 5.5 mA | Reel | SMZJ | ||||
Mfr: SMZJ3790BHE3-B/I TTI: SMZJ3790BHE3-B/I Vishay Availability: 0In StockZener Diodes ZENER DO-214 1.5W 11V | 0In Stock | 11 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 uA | 6 Ohms | - 55 C | + 150 C | Single | 34.1 mA | Reel | SMZJ | ||||
Mfr: SMZJ3792BHM3-B/H TTI: SMZJ3792BHM3-B/H Vishay Availability: 0In StockZener Diodes ZENER DO-214 1.5W 13V | 0In Stock | 13 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 uA | 7.5 Ohms | - 55 C | + 150 C | Single | 28.8 mA | Reel | SMZJ | ||||
Mfr: SMZJ3793BHM3-B/H TTI: SMZJ3793BHM3-B/H Vishay Availability: 0In StockZener Diodes ZENER DO-214 1.5W 15V | 0In Stock | 15 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 uA | 9 Ohms | - 55 C | + 150 C | Single | 25 mA | Reel | SMZJ | ||||
Mfr: SMZJ3795BHM3-B/H TTI: SMZJ3795BHM3-B/H Vishay Availability: 0In StockZener Diodes ZENER DO-214 1.5W 18V | 0In Stock | 18 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 uA | 12 Ohms | - 55 C | + 150 C | Single | 20.8 mA | Reel | SMZJ | ||||
Mfr: SMZJ3795BHM3-B/I TTI: SMZJ3795BHM3-B/I Vishay Availability: 0In StockZener Diodes ZENER DO-214 1.5W 18V | 0In Stock | 18 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 uA | 12 Ohms | - 55 C | + 150 C | Single | 20.8 mA | Reel | SMZJ | ||||
Mfr: SMZJ3802BHM3-B/I TTI: SMZJ3802BHM3-B/I Vishay Availability: 0In StockZener Diodes ZENER DO-214 1.5W 36V | 0In Stock | 36 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 uA | 38 Ohms | - 55 C | + 150 C | Single | 10.4 mA | Reel | SMZJ | ||||
Mfr: SMZJ3809BHM3-B/H TTI: SMZJ3809BHM3-B/H Vishay Availability: 0In StockZener Diodes ZENER DO-214 1.5W 68V | 0In Stock | 68 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 uA | 120 Ohms | - 55 C | + 150 C | Single | 5.5 mA | Reel | SMZJ | ||||
Mfr: SMZJ3788BHE3-B/H TTI: SMZJ3788BHE3-B/H Vishay Availability: 0In StockZener Diodes ZENER DO-214 1.5W 9.1V | 0In Stock | 9.1 V | SMD/SMT | DO-214AA-2 | 1.5 W | 50 uA | 4 Ohms | - 55 C | + 150 C | Single | 41.2 mA | Reel | SMZJ | ||||
Mfr: SMZJ3790BHM3-B/I TTI: SMZJ3790BHM3-B/I Vishay Availability: 0In StockZener Diodes ZENER DO-214 1.5W 11V | 0In Stock | 11 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 uA | 6 Ohms | - 55 C | + 150 C | Single | 34.1 mA | Reel | SMZJ | ||||
Mfr: SMZJ3791BHM3-B/I TTI: SMZJ3791BHM3-B/I Vishay Availability: 0In StockZener Diodes ZENER DO-214 1.5W 12V | 0In Stock | 12 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 uA | 7 Ohms | - 55 C | + 150 C | Single | 31.2 mA | Reel | SMZJ | ||||
Mfr: SMZJ3792BHM3-B/I TTI: SMZJ3792BHM3-B/I Vishay Availability: 0In StockZener Diodes ZENER DO-214 1.5W 13V | 0In Stock | 13 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 uA | 7.5 Ohms | - 55 C | + 150 C | Single | 28.8 mA | Reel | SMZJ | ||||
Mfr: SMZJ3794BHE3-B/I TTI: SMZJ3794BHE3-B/I Vishay Availability: 0In StockZener Diodes ZENER DO-214 1.5W 16V | 0In Stock | 16 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 uA | 10 Ohms | - 55 C | + 150 C | Single | 23.4 mA | Reel | SMZJ | ||||
Mfr: SMZJ3796BHE3-B/I TTI: SMZJ3796BHE3-B/I Vishay Availability: 0In StockZener Diodes ZENER DO-214 1.5W 20V | 0In Stock | 20 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 uA | 14 Ohms | - 55 C | + 150 C | Single | 18.7 mA | Reel | SMZJ | ||||
Mfr: SMZJ3798BHM3-B/H TTI: SMZJ3798BHM3-B/H Vishay Availability: 0In StockZener Diodes ZENER DO-214 1.5W 24V | 0In Stock | 24 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 uA | 19 Ohms | - 55 C | + 150 C | Single | 15.6 mA | Reel | SMZJ |