Vishay - Zener Diodes
4,236 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 22 V | SMD/SMT | SOD-323-2 | 200 mW | 50 nA | 55 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX384-G | ||||
0In Stock | 12.91 V | SMD/SMT | SOD-323-2 | 200 mW | 100 nA | 37 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
0In Stock | 2.2 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 100 uA | 120 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX84-G | ||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | 32.15 V | SMD/SMT | SOD-323-2 | 200 mW | 100 nA | 250 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
0In Stock | 3.89 V | SMD/SMT | SOD-323-2 | 200 mW | 5 uA | 100 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
0In Stock | 15 V | SMD/SMT | SOD-323-2 | 200 mW | 50 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX384-G | ||||
0In Stock | 11 V | SMD/SMT | SOD-323-2 | 200 mW | 100 nA | 20 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX384-G | ||||
0In Stock | 10.76 V | SMD/SMT | SOD-323-2 | 200 mW | 100 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel |